Memory
S29WS128N0LBAW112
Description: Flash, 8MX16, 70ns, PBGA84, 11.60 X 8 MM, LEAD FREE, PLASTIC, FBGA-84

Overview of S29WS128N0LBAW112 by Spansion

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for S29WS128N0LBAW112 by Spansion
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for S29WS128N0LBAW112 by Spansion

S29WS128N0LBAW112
Spansion
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SPANSION INC
Part Package Code
BGA
Package Description
11.60 X 8 MM, LEAD FREE, PLASTIC, FBGA-84
Pin Count
84
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
70 ns
Additional Feature
SYNCHRONOUS BURST MODE OPERATION POSSIBLE
Boot Block
BOTTOM/TOP
Command User Interface
YES
Common Flash Interface
YES
Data Polling
YES
JESD-30 Code
R-PBGA-B84
Length
11.6 mm
Memory Density
134217728 bit
Memory IC Type
FLASH
Memory Width
16
Number of Functions
1
Number of Sectors/Size
8,126
Number of Terminals
84
Number of Words
8388608 words
Number of Words Code
8000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Organization
8MX16
Package Body Material
PLASTIC/EPOXY
Package Code
VFBGA
Package Equivalence Code
BGA84,10X12,32
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Programming Voltage
1.8 V
Qualification Status
Not Qualified
Seated Height-Max
1 mm
Sector Size
16K,64K
Standby Current-Max
0.000005 A
Supply Current-Max
0.054 mA
Supply Voltage-Max (Vsup)
1.95 V
Supply Voltage-Min (Vsup)
1.7 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
OTHER
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Toggle Bit
YES
Type
NOR TYPE
Width
8 mm
Want to compare parts?
  1. S29WS128N0LBAW112
    Spansion
    Flash, 8MX16, 70ns, PBGA84, 11.60 X 8 MM, LEAD FREE, PLASTIC, FBGA-84
    VS

Alternate Parts for S29WS128N0LBAW112

This table gives cross-reference parts and alternative options found for S29WS128N0LBAW112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29WS128N0LBAW112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
S29WS128N0LBFW012 Flash, 8MX16, 70ns, PBGA84, 11.60 X 8 MM, LEAD FREE, PLASTIC, FBGA-84 Spansion S29WS128N0LBAW112 vs S29WS128N0LBFW012
S29WS128N0LBAW012 Flash, 8MX16, 70ns, PBGA84, 11.60 X 8 MM, LEAD FREE, PLASTIC, FBGA-84 Spansion S29WS128N0LBAW112 vs S29WS128N0LBAW012
S29WS128N0LBAW010 Flash, 8MX16, 70ns, PBGA84, 11.60 X 8 MM, LEAD FREE, PLASTIC, FBGA-84 Spansion S29WS128N0LBAW112 vs S29WS128N0LBAW010
S29WS128N0LBFW112 Flash, 8MX16, 70ns, PBGA84, 11.60 X 8 MM, LEAD FREE, PLASTIC, FBGA-84 Spansion S29WS128N0LBAW112 vs S29WS128N0LBFW112
S29WS128N0LBFW110 Flash, 8MX16, 70ns, PBGA84, 11.60 X 8 MM, LEAD FREE, PLASTIC, FBGA-84 Spansion S29WS128N0LBAW112 vs S29WS128N0LBFW110
S29WS128N0LBFW013 Flash, 8MX16, 70ns, PBGA84, 11.60 X 8 MM, LEAD FREE, PLASTIC, FBGA-84 Spansion S29WS128N0LBAW112 vs S29WS128N0LBFW013
Part Number Description Manufacturer Compare
S29WS128N0LBFW012 Flash, 8MX16, 70ns, PBGA84, 11.60 X 8 MM, LEAD FREE, PLASTIC, FBGA-84 Spansion S29WS128N0LBAW112 vs S29WS128N0LBFW012
S29WS128N0LBAW012 Flash, 8MX16, 70ns, PBGA84, 11.60 X 8 MM, LEAD FREE, PLASTIC, FBGA-84 Spansion S29WS128N0LBAW112 vs S29WS128N0LBAW012
S29WS128N0LBFW013 Flash, 8MX16, 70ns, PBGA84, 11.60 X 8 MM, LEAD FREE, PLASTIC, FBGA-84 Spansion S29WS128N0LBAW112 vs S29WS128N0LBFW013
S29WS128N0LBFW112 Flash, 8MX16, 70ns, PBGA84, 11.60 X 8 MM, LEAD FREE, PLASTIC, FBGA-84 Spansion S29WS128N0LBAW112 vs S29WS128N0LBFW112
S29WS128N0LBAW010 Flash, 8MX16, 70ns, PBGA84, 11.60 X 8 MM, LEAD FREE, PLASTIC, FBGA-84 Spansion S29WS128N0LBAW112 vs S29WS128N0LBAW010
S29WS128N0LBFW110 Flash, 8MX16, 70ns, PBGA84, 11.60 X 8 MM, LEAD FREE, PLASTIC, FBGA-84 Spansion S29WS128N0LBAW112 vs S29WS128N0LBFW110

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S29WS128N0LBAW112 by Spansion.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S29WS128N0LBAW112 by Spansion

Select Manufacturer
Which Manufacturer of S29WS128N0LBAW112 would you like to use for your alert(s)?
  • Please alert me when S29WS128N0LBAW112 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S29WS128N0LBAW112 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S29WS128N0LBAW112 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S29WS128N0LBAW112 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S29WS128N0LBAW112.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S29WS128N0LBAW112 by Spansion

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: