Part Details for S29WS128J0PBAW112 by Spansion
Overview of S29WS128J0PBAW112 by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S29WS128J0PBAW112
S29WS128J0PBAW112 CAD Models
S29WS128J0PBAW112 Part Data Attributes
|
S29WS128J0PBAW112
Spansion
Buy Now
Datasheet
|
Compare Parts:
S29WS128J0PBAW112
Spansion
Flash, 8MX16, 55ns, PBGA84, 8 X 11.60 MM, FBGA-84
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | BGA | |
Package Description | VFBGA, BGA84,10X12,32 | |
Pin Count | 84 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 55 ns | |
Additional Feature | SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE | |
Boot Block | BOTTOM/TOP | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PBGA-B84 | |
Length | 11.6 mm | |
Memory Density | 134217728 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 16,254 | |
Number of Terminals | 84 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Organization | 8MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA84,10X12,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 1.8 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1 mm | |
Sector Size | 4K,32K | |
Standby Current-Max | 0.00005 A | |
Supply Current-Max | 0.054 mA | |
Supply Voltage-Max (Vsup) | 1.95 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 8 mm |
Alternate Parts for S29WS128J0PBAW112
This table gives cross-reference parts and alternative options found for S29WS128J0PBAW112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29WS128J0PBAW112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S29WS128J0SBAW003 | Flash, 8MX16, 55ns, PBGA84, 8 X 11.60 MM, FBGA-84 | Spansion | S29WS128J0PBAW112 vs S29WS128J0SBAW003 |
S29WS128J0PBAI112 | Flash, 8MX16, 55ns, PBGA84, 8 X 11.60 MM, FBGA-84 | Spansion | S29WS128J0PBAW112 vs S29WS128J0PBAI112 |
S29WS128J0SBAW000 | Flash, 8MX16, 55ns, PBGA84, 8 X 11.60 MM, FBGA-84 | Spansion | S29WS128J0PBAW112 vs S29WS128J0SBAW000 |
S29WS128J0PBFI100 | Flash, 8MX16, 55ns, PBGA84, 8 X 11.60 MM, LEAD FREE, FBGA-84 | Spansion | S29WS128J0PBAW112 vs S29WS128J0PBFI100 |
S29WS128J0PBAW03 | Flash, 8MX16, 55ns, PBGA84, 8 X 11.60 MM, LEAD FREE COMPLIANT, FBGA-84 | Spansion | S29WS128J0PBAW112 vs S29WS128J0PBAW03 |
S29WS128J0PBFW00 | Flash, 8MX16, 55ns, PBGA84, 8 X 11.60 MM, LEAD FREE, FBGA-84 | Spansion | S29WS128J0PBAW112 vs S29WS128J0PBFW00 |
S29WS128J0SBAI003 | Flash, 8MX16, 55ns, PBGA84, 8 X 11.60 MM, FBGA-84 | Spansion | S29WS128J0PBAW112 vs S29WS128J0SBAI003 |
S29WS128J0SBFW012 | Flash, 8MX16, 55ns, PBGA84, 8 X 11.60 MM, LEAD FREE, FBGA-84 | Spansion | S29WS128J0PBAW112 vs S29WS128J0SBFW012 |
S29WS128J0PBFW000 | Flash, 8MX16, 55ns, PBGA84, 8 X 11.60 MM, LEAD FREE, FBGA-84 | Spansion | S29WS128J0PBAW112 vs S29WS128J0PBFW000 |
S29WS128J0PBAI00 | Flash, 8MX16, 55ns, PBGA84, 8 X 11.60 MM, FBGA-84 | Spansion | S29WS128J0PBAW112 vs S29WS128J0PBAI00 |