Part Details for S29PL256N70GAW000 by Spansion
Overview of S29PL256N70GAW000 by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S29PL256N70GAW000
S29PL256N70GAW000 CAD Models
S29PL256N70GAW000 Part Data Attributes
|
S29PL256N70GAW000
Spansion
Buy Now
Datasheet
|
Compare Parts:
S29PL256N70GAW000
Spansion
Flash, 16MX16, 70ns, PBGA84, 8 X 11.60 MM, LEAD FREE COMPLIANT, FBGA-84
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | BGA | |
Package Description | 8 X 11.60 MM, LEAD FREE COMPLIANT, FBGA-84 | |
Pin Count | 84 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 70 ns | |
JESD-30 Code | R-PBGA-B84 | |
JESD-609 Code | e0 | |
Length | 11.6 mm | |
Memory Density | 268435456 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 84 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Organization | 16MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.1 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Type | NOR TYPE | |
Width | 8 mm |
Alternate Parts for S29PL256N70GAW000
This table gives cross-reference parts and alternative options found for S29PL256N70GAW000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29PL256N70GAW000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S29PL256N70GFW002 | Flash, 16MX16, 70ns, PBGA84, 8 X 11.60 MM, LEAD FREE, FBGA-84 | Spansion | S29PL256N70GAW000 vs S29PL256N70GFW002 |
S70PL254J00BAWA31 | Flash, 16MX16, 70ns, PBGA84, 8 X 11.60 MM, 1.20 MM HEIGHT, LEAD FREE, FBGA-84 | Spansion | S29PL256N70GAW000 vs S70PL254J00BAWA31 |
S70PL254J00BAW931 | Flash, 16MX16, 70ns, PBGA84, 8 X 11.60 MM, 1.20 MM HEIGHT, LEAD FREE, FBGA-84 | Spansion | S29PL256N70GAW000 vs S70PL254J00BAW931 |
S70PL254J00BAWA30 | Flash, 16MX16, 70ns, PBGA84, 8 X 11.60 MM, 1.20 MM HEIGHT, LEAD FREE, FBGA-84 | Spansion | S29PL256N70GAW000 vs S70PL254J00BAWA30 |
S29PL256N70GAWW02 | Flash, 16MX16, 70ns, PBGA84, 8 X 11.60 MM, LEAD FREE, FBGA-84 | Cypress Semiconductor | S29PL256N70GAW000 vs S29PL256N70GAWW02 |
S29PL256N70GFWW03 | Flash, 16MX16, 70ns, PBGA84, 8 X 11.60 MM, LEAD FREE, FBGA-84 | Cypress Semiconductor | S29PL256N70GAW000 vs S29PL256N70GFWW03 |
S29PL256N70GFWW02 | Flash, 16MX16, 70ns, PBGA84, 8 X 11.60 MM, LEAD FREE, FBGA-84 | Cypress Semiconductor | S29PL256N70GAW000 vs S29PL256N70GFWW02 |
S29PL256N70GAWW00 | Flash, 16MX16, 70ns, PBGA84, 8 X 11.60 MM, LEAD FREE, FBGA-84 | Spansion | S29PL256N70GAW000 vs S29PL256N70GAWW00 |
S70PL254J00BFW933 | Flash, 16MX16, 70ns, PBGA84, 8 X 11.60 MM, 1.20 MM HEIGHT, LEAD FREE, FBGA-84 | Spansion | S29PL256N70GAW000 vs S70PL254J00BFW933 |
S29PL256N70GFWW03 | Flash, 16MX16, 70ns, PBGA84, 8 X 11.60 MM, LEAD FREE, FBGA-84 | Spansion | S29PL256N70GAW000 vs S29PL256N70GFWW03 |