Part Details for S29PL129N70GAWW02 by Spansion
Overview of S29PL129N70GAWW02 by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S29PL129N70GAWW02
S29PL129N70GAWW02 CAD Models
S29PL129N70GAWW02 Part Data Attributes
|
S29PL129N70GAWW02
Spansion
Buy Now
Datasheet
|
Compare Parts:
S29PL129N70GAWW02
Spansion
Flash, 8MX16, 70ns, PBGA64, 8 X 11.60 MM, LEAD FREE, FBGA-84
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | BGA | |
Package Description | VFBGA, BGA64,10X12,32 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 70 ns | |
Boot Block | BOTTOM/TOP | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PBGA-B64 | |
Length | 11.6 mm | |
Memory Density | 134217728 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 8,62 | |
Number of Terminals | 64 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Organization | 8MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA64,10X12,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Page Size | 8 words | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1 mm | |
Sector Size | 32K,128K | |
Standby Current-Max | 0.00004 A | |
Supply Current-Max | 0.055 mA | |
Supply Voltage-Max (Vsup) | 3.1 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 8 mm |
Alternate Parts for S29PL129N70GAWW02
This table gives cross-reference parts and alternative options found for S29PL129N70GAWW02. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29PL129N70GAWW02, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S29PL129N70GFI000 | Flash, 8MX16, 70ns, PBGA64, 8 X 11.60 MM, LEAD FREE, FBGA-64 | Spansion | S29PL129N70GAWW02 vs S29PL129N70GFI000 |
S29PL127N70GAI003 | Flash, 8MX16, 70ns, PBGA64, 8 X 11.60 MM, LEAD FREE COMPLIANT, FBGA-64 | Spansion | S29PL129N70GAWW02 vs S29PL127N70GAI003 |
S29PL127J70BAI033 | Flash, 8MX16, 70ns, PBGA64, 8 X 11.60 MM, LEAD FREE COMPLIANT, FBGA-64 | Cypress Semiconductor | S29PL129N70GAWW02 vs S29PL127J70BAI033 |
S29PL129N70GFWW03 | Flash, 8MX16, 70ns, PBGA64, 8 X 11.60 MM, LEAD FREE, FBGA-84 | Spansion | S29PL129N70GAWW02 vs S29PL129N70GFWW03 |
S29PL127J70BAW022 | Flash, 8MX16, 70ns, PBGA64, 8 X 11.60 MM, FBGA-64 | Cypress Semiconductor | S29PL129N70GAWW02 vs S29PL127J70BAW022 |
S29PL127J70BAI023 | Flash, 8MX16, 70ns, PBGA64, 8 X 11.60 MM, FBGA-64 | Spansion | S29PL129N70GAWW02 vs S29PL127J70BAI023 |
S29PL127J70BFI023 | Flash, 8MX16, 70ns, PBGA64, 8 X 11.60 MM, LEAD FREE, FBGA-64 | Spansion | S29PL129N70GAWW02 vs S29PL127J70BFI023 |
S29PL127N70GAW002 | Flash, 8MX16, 70ns, PBGA64, 8 X 11.60 MM, LEAD FREE COMPLIANT, FBGA-64 | Cypress Semiconductor | S29PL129N70GAWW02 vs S29PL127N70GAW002 |
S29PL127N70GFWW00 | Flash, 8MX16, 70ns, PBGA64, 8 X 11.60 MM, LEAD FREE, FBGA-84 | Cypress Semiconductor | S29PL129N70GAWW02 vs S29PL127N70GFWW00 |
S29PL127J70BAI021 | Flash, 8MX16, 70ns, PBGA64, 8 X 11.60 MM, FBGA-64 | Spansion | S29PL129N70GAWW02 vs S29PL127J70BAI021 |