Part Details for S29PL129N60GAW002 by Spansion
Overview of S29PL129N60GAW002 by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for S29PL129N60GAW002
S29PL129N60GAW002 CAD Models
S29PL129N60GAW002 Part Data Attributes
|
S29PL129N60GAW002
Spansion
Buy Now
Datasheet
|
Compare Parts:
S29PL129N60GAW002
Spansion
Flash, 8MX16, 60ns, PBGA64, 8 X 11.60 MM, LEAD FREE COMPLIANT, FBGA-64
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | BGA | |
Package Description | 8 X 11.60 MM, LEAD FREE COMPLIANT, FBGA-64 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 60 ns | |
JESD-30 Code | R-PBGA-B64 | |
JESD-609 Code | e0 | |
Length | 11.6 mm | |
Memory Density | 134217728 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Organization | 8MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.1 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Type | NOR TYPE | |
Width | 8 mm |
Alternate Parts for S29PL129N60GAW002
This table gives cross-reference parts and alternative options found for S29PL129N60GAW002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29PL129N60GAW002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S29PL127N60GFW003 | Flash, 8MX16, 60ns, PBGA64, 8 X 11.60 MM, LEAD FREE, FBGA-64 | Spansion | S29PL129N60GAW002 vs S29PL127N60GFW003 |
S29PL129N60GFI000 | Flash, 8MX16, 60ns, PBGA64, 8 X 11.60 MM, LEAD FREE, FBGA-64 | Spansion | S29PL129N60GAW002 vs S29PL129N60GFI000 |
S29PL127N60GFW002 | Flash, 8MX16, 60ns, PBGA64, 8 X 11.60 MM, LEAD FREE, FBGA-64 | Spansion | S29PL129N60GAW002 vs S29PL127N60GFW002 |
S29PL127N60GFI003 | Flash, 8MX16, 60ns, PBGA64, 8 X 11.60 MM, LEAD FREE, FBGA-64 | Spansion | S29PL129N60GAW002 vs S29PL127N60GFI003 |
S29PL129N60GAI000 | Flash, 8MX16, 60ns, PBGA64, 8 X 11.60 MM, LEAD FREE COMPLIANT, FBGA-64 | Spansion | S29PL129N60GAW002 vs S29PL129N60GAI000 |
S29PL129N60GFW002 | Flash, 8MX16, 60ns, PBGA64, 8 X 11.60 MM, LEAD FREE, FBGA-64 | Spansion | S29PL129N60GAW002 vs S29PL129N60GFW002 |
S29PL127N60GFI000 | Flash, 8MX16, 60ns, PBGA64, 8 X 11.60 MM, LEAD FREE, FBGA-64 | Spansion | S29PL129N60GAW002 vs S29PL127N60GFI000 |
S29PL129N60GFI002 | Flash, 8MX16, 60ns, PBGA64, 8 X 11.60 MM, LEAD FREE, FBGA-64 | Spansion | S29PL129N60GAW002 vs S29PL129N60GFI002 |
S29PL129N60GAI003 | Flash, 8MX16, 60ns, PBGA64, 8 X 11.60 MM, LEAD FREE COMPLIANT, FBGA-64 | Spansion | S29PL129N60GAW002 vs S29PL129N60GAI003 |
S29PL129N60GAW003 | Flash, 8MX16, 60ns, PBGA64, 8 X 11.60 MM, LEAD FREE COMPLIANT, FBGA-64 | Spansion | S29PL129N60GAW002 vs S29PL129N60GAW003 |