Memory
S29PL129J65BAW012
Description: Flash, 8MX16, 65ns, PBGA80, 11 X 8 MM, LEAD FREE, FBGA-80

Overview of S29PL129J65BAW012 by Spansion

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for S29PL129J65BAW012 by Spansion
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for S29PL129J65BAW012 by Spansion

S29PL129J65BAW012
Spansion
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SPANSION INC
Part Package Code
BGA
Package Description
11 X 8 MM, LEAD FREE, FBGA-80
Pin Count
80
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
65 ns
Boot Block
BOTTOM/TOP
Command User Interface
YES
Common Flash Interface
YES
Data Polling
YES
JESD-30 Code
R-PBGA-B80
Length
11 mm
Memory Density
134217728 bit
Memory IC Type
FLASH
Memory Width
16
Number of Functions
1
Number of Sectors/Size
16,254
Number of Terminals
80
Number of Words
8388608 words
Number of Words Code
8000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Organization
8MX16
Package Body Material
PLASTIC/EPOXY
Package Code
VFBGA
Package Equivalence Code
BGA80,8X12,32
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Page Size
8 words
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Programming Voltage
3 V
Qualification Status
Not Qualified
Ready/Busy
YES
Seated Height-Max
1 mm
Sector Size
4K,32K
Standby Current-Max
0.000005 A
Supply Current-Max
0.07 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
OTHER
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Toggle Bit
YES
Type
NOR TYPE
Width
8 mm
Want to compare parts?
  1. S29PL129J65BAW012
    Spansion
    Flash, 8MX16, 65ns, PBGA80, 11 X 8 MM, LEAD FREE, FBGA-80
    VS

Alternate Parts for S29PL129J65BAW012

This table gives cross-reference parts and alternative options found for S29PL129J65BAW012. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29PL129J65BAW012, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
S29PL129J65BAW013 Flash, 8MX16, 65ns, PBGA80, 11 X 8 MM, LEAD FREE, FBGA-80 Spansion S29PL129J65BAW012 vs S29PL129J65BAW013
S29PL129J65BAI012 Flash, 8MX16, 65ns, PBGA80, 11 X 8 MM, LEAD FREE, FBGA-80 Spansion S29PL129J65BAW012 vs S29PL129J65BAI012
S29PL129J65BAF013 Flash, 8MX16, 65ns, PBGA80, 11 X 8 MM, LEAD FREE, FBGA-80 Spansion S29PL129J65BAW012 vs S29PL129J65BAF013
S29PL129J65BAI010 Flash, 8MX16, 65ns, PBGA80, 11 X 8 MM, LEAD FREE, FBGA-80 Spansion S29PL129J65BAW012 vs S29PL129J65BAI010
S29PL129J65BAW010 Flash, 8MX16, 65ns, PBGA80, 11 X 8 MM, LEAD FREE, FBGA-80 Spansion S29PL129J65BAW012 vs S29PL129J65BAW010
S29PL129J65BAI01 Flash, 8MX16, 65ns, PBGA80, 8 X 11 MM, FBGA-80 Spansion S29PL129J65BAW012 vs S29PL129J65BAI01
S29PL129J65BAF01 Flash, 8MX16, 65ns, PBGA80, 8 X 11 MM, FBGA-80 Spansion S29PL129J65BAW012 vs S29PL129J65BAF01
S29PL129J65BAF012 Flash, 8MX16, 65ns, PBGA80, 11 X 8 MM, LEAD FREE, FBGA-80 Spansion S29PL129J65BAW012 vs S29PL129J65BAF012
S29PL129J65BAI013 Flash, 8MX16, 65ns, PBGA80, 11 X 8 MM, LEAD FREE, FBGA-80 Spansion S29PL129J65BAW012 vs S29PL129J65BAI013
S29PL129J65BFW01 Flash, 8MX16, 65ns, PBGA80, 8 X 11 MM, FBGA-80 Spansion S29PL129J65BAW012 vs S29PL129J65BFW01
Part Number Description Manufacturer Compare
S29PL129J65BAI013 Flash, 8MX16, 65ns, PBGA80, 11 X 8 MM, LEAD FREE, FBGA-80 Spansion S29PL129J65BAW012 vs S29PL129J65BAI013
S29PL129J65BFW01 Flash, 8MX16, 65ns, PBGA80, 8 X 11 MM, FBGA-80 Spansion S29PL129J65BAW012 vs S29PL129J65BFW01
S29PL129J65BAI010 Flash, 8MX16, 65ns, PBGA80, 11 X 8 MM, LEAD FREE, FBGA-80 Spansion S29PL129J65BAW012 vs S29PL129J65BAI010
S29PL129J65BAI012 Flash, 8MX16, 65ns, PBGA80, 11 X 8 MM, LEAD FREE, FBGA-80 Spansion S29PL129J65BAW012 vs S29PL129J65BAI012
S29PL129J65BAF011 Flash, 8MX16, 65ns, PBGA80, 11 X 8 MM, LEAD FREE, FBGA-80 Spansion S29PL129J65BAW012 vs S29PL129J65BAF011
S29PL129J65BFW012 Flash, 8MX16, 65ns, PBGA80, 11 X 8 MM, LEAD FREE, FBGA-80 Spansion S29PL129J65BAW012 vs S29PL129J65BFW012
S29PL129J65BAF012 Flash, 8MX16, 65ns, PBGA80, 11 X 8 MM, LEAD FREE, FBGA-80 Spansion S29PL129J65BAW012 vs S29PL129J65BAF012
S29PL129J65BAW011 Flash, 8MX16, 65ns, PBGA80, 11 X 8 MM, LEAD FREE, FBGA-80 Spansion S29PL129J65BAW012 vs S29PL129J65BAW011
S29PL129J65BAF010 Flash, 8MX16, 65ns, PBGA80, 11 X 8 MM, LEAD FREE, FBGA-80 Spansion S29PL129J65BAW012 vs S29PL129J65BAF010
S29PL129J65BAF013 Flash, 8MX16, 65ns, PBGA80, 11 X 8 MM, LEAD FREE, FBGA-80 Spansion S29PL129J65BAW012 vs S29PL129J65BAF013

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S29PL129J65BAW012 by Spansion.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S29PL129J65BAW012 by Spansion

Select Manufacturer
Which Manufacturer of S29PL129J65BAW012 would you like to use for your alert(s)?
  • Please alert me when S29PL129J65BAW012 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S29PL129J65BAW012 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S29PL129J65BAW012 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S29PL129J65BAW012 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S29PL129J65BAW012.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S29PL129J65BAW012 by Spansion

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: