Part Details for S29PL127J70BAW03 by Spansion
Overview of S29PL127J70BAW03 by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S29PL127J70BAW03
S29PL127J70BAW03 CAD Models
S29PL127J70BAW03 Part Data Attributes
|
S29PL127J70BAW03
Spansion
Buy Now
Datasheet
|
Compare Parts:
S29PL127J70BAW03
Spansion
Flash, 8MX16, 70ns, PBGA80, 8 X 11 MM, FBGA-80
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | BGA | |
Package Description | VFBGA, BGA64,10X12,32 | |
Pin Count | 80 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 70 ns | |
Additional Feature | TOP AND BOTTOM BOOT BLOCK | |
Boot Block | BOTTOM/TOP | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PBGA-B80 | |
JESD-609 Code | e1 | |
Length | 11 mm | |
Memory Density | 134217728 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Sectors/Size | 16,254 | |
Number of Terminals | 80 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Organization | 8MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA64,10X12,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Page Size | 8 words | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1 mm | |
Sector Size | 4K,32K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.07 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 8 mm |
Alternate Parts for S29PL127J70BAW03
This table gives cross-reference parts and alternative options found for S29PL127J70BAW03. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29PL127J70BAW03, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S29PL127J70BFI11 | Flash, 8MX16, 70ns, PBGA80, 8 X 11 MM, LEAD FREE, FBGA-80 | Cypress Semiconductor | S29PL127J70BAW03 vs S29PL127J70BFI11 |
S29PL127J70BAI01 | Flash, 8MX16, 70ns, PBGA80, 8 X 11 MM, FBGA-80 | Spansion | S29PL127J70BAW03 vs S29PL127J70BAI01 |
S29PL127J70BAW01 | Flash, 8MX16, 70ns, PBGA80, 8 X 11 MM, FBGA-80 | Cypress Semiconductor | S29PL127J70BAW03 vs S29PL127J70BAW01 |
S29PL127J70BFI03 | Flash, 8MX16, 70ns, PBGA80, 8 X 11 MM, LEAD FREE, FBGA-80 | Cypress Semiconductor | S29PL127J70BAW03 vs S29PL127J70BFI03 |
S29PL127J70BAW12 | Flash, 8MX16, 70ns, PBGA80, 8 X 11 MM, FBGA-80 | Cypress Semiconductor | S29PL127J70BAW03 vs S29PL127J70BAW12 |
S29PL127J70BAI03 | Flash, 8MX16, 70ns, PBGA80, 8 X 11 MM, FBGA-80 | Spansion | S29PL127J70BAW03 vs S29PL127J70BAI03 |
S29PL127J70BAF01 | Flash, 8MX16, 70ns, PBGA80, 8 X 11 MM, FBGA-80 | Cypress Semiconductor | S29PL127J70BAW03 vs S29PL127J70BAF01 |
S29PL127J70BAF02 | Flash, 8MX16, 70ns, PBGA80, 8 X 11 MM, FBGA-80 | Cypress Semiconductor | S29PL127J70BAW03 vs S29PL127J70BAF02 |
S29PL127J70BFW13 | Flash, 8MX16, 70ns, PBGA80, 8 X 11 MM, LEAD FREE, FBGA-80 | Cypress Semiconductor | S29PL127J70BAW03 vs S29PL127J70BFW13 |
S29PL127J70BAI03 | Flash, 8MX16, 70ns, PBGA80, 8 X 11 MM, FBGA-80 | Cypress Semiconductor | S29PL127J70BAW03 vs S29PL127J70BAI03 |