Part Details for S29PL127J70BAI000 by Spansion
Overview of S29PL127J70BAI000 by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S29PL127J70BAI000
S29PL127J70BAI000 CAD Models
S29PL127J70BAI000 Part Data Attributes
|
S29PL127J70BAI000
Spansion
Buy Now
Datasheet
|
Compare Parts:
S29PL127J70BAI000
Spansion
Flash, 8MX16, 70ns, PBGA80, 11 X 8 MM, LEAD FREE COMPLIANT, FBGA-80
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | BGA | |
Package Description | 11 X 8 MM, LEAD FREE COMPLIANT, FBGA-80 | |
Pin Count | 80 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.1.A | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 70 ns | |
Boot Block | BOTTOM/TOP | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PBGA-B80 | |
JESD-609 Code | e0 | |
Length | 11 mm | |
Memory Density | 134217728 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 16,254 | |
Number of Terminals | 80 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA80,8X12,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Page Size | 8 words | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1 mm | |
Sector Size | 4K,32K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.07 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 8 mm |
Alternate Parts for S29PL127J70BAI000
This table gives cross-reference parts and alternative options found for S29PL127J70BAI000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29PL127J70BAI000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S29PL127J70BAI013 | Flash, 8MX16, 70ns, PBGA80, 11 X 8 MM, LEAD FREE COMPLIANT, FBGA-80 | Spansion | S29PL127J70BAI000 vs S29PL127J70BAI013 |
S29PL127J70BAI001 | Flash, 8MX16, 70ns, PBGA80, FBGA-80 | Cypress Semiconductor | S29PL127J70BAI000 vs S29PL127J70BAI001 |
S29PL127J70BAI011 | Flash, 8MX16, 70ns, PBGA80, 11 X 8 MM, LEAD FREE COMPLIANT, FBGA-80 | Cypress Semiconductor | S29PL127J70BAI000 vs S29PL127J70BAI011 |
S29PL127J70BAI003 | Flash, 8MX16, 70ns, PBGA80, 11 X 8 MM, LEAD FREE COMPLIANT, FBGA-80 | Spansion | S29PL127J70BAI000 vs S29PL127J70BAI003 |
S29PL127J70BAI010 | Flash, 8MX16, 70ns, PBGA80, 11 X 8 MM, LEAD FREE COMPLIANT, FBGA-80 | Spansion | S29PL127J70BAI000 vs S29PL127J70BAI010 |
S29PL127J70BAI002 | Flash, 8MX16, 70ns, PBGA80, FBGA-80 | Cypress Semiconductor | S29PL127J70BAI000 vs S29PL127J70BAI002 |
S29PL127J70BAI00 | Flash, 8MX16, 70ns, PBGA80, 8 X 11 MM, FBGA-80 | Spansion | S29PL127J70BAI000 vs S29PL127J70BAI00 |
S29PL127J70BAI132 | Flash, 8MX16, 70ns, PBGA80, | Spansion | S29PL127J70BAI000 vs S29PL127J70BAI132 |
S29PL127J70BFI010 | Flash, 8MX16, 70ns, PBGA80, 11 X 8 MM, LEAD FREE, FBGA-80 | Cypress Semiconductor | S29PL127J70BAI000 vs S29PL127J70BFI010 |
S29PL127J70BFI130 | Flash, 8MX16, 70ns, PBGA80, | Spansion | S29PL127J70BAI000 vs S29PL127J70BFI130 |