S29PL127J65TFW130
Description: Flash, 8MX16, 65ns, PDSO56, TSOP-56

Overview of S29PL127J65TFW130 by Cypress Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for S29PL127J65TFW130 by Cypress Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for S29PL127J65TFW130 by Cypress Semiconductor

S29PL127J65TFW130
Cypress Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
Package Description
TSSOP, TSSOP56,.8,20
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
65 ns
Additional Feature
TOP AND BOTTOM BOOT BLOCK
Boot Block
BOTTOM/TOP
Command User Interface
YES
Common Flash Interface
YES
Data Polling
YES
JESD-30 Code
R-PDSO-G56
JESD-609 Code
e3
Length
18.4 mm
Memory Density
134217728 bit
Memory IC Type
FLASH
Memory Width
16
Moisture Sensitivity Level
3
Number of Functions
1
Number of Sectors/Size
16,254
Number of Terminals
56
Number of Words
8388608 words
Number of Words Code
8000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Organization
8MX16
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP56,.8,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Page Size
8 words
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Programming Voltage
3 V
Qualification Status
Not Qualified
Ready/Busy
YES
Seated Height-Max
1.2 mm
Sector Size
4K,32K
Standby Current-Max
0.000005 A
Supply Current-Max
0.07 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
OTHER
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Toggle Bit
YES
Type
NOR TYPE
Width
14 mm
Want to compare parts?
  1. S29PL127J65TFW130
    Cypress Semiconductor
    Flash, 8MX16, 65ns, PDSO56, TSOP-56
    VS

Alternate Parts for S29PL127J65TFW130

This table gives cross-reference parts and alternative options found for S29PL127J65TFW130. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29PL127J65TFW130, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
S29PL127J65TFW001 Flash, 8MX16, 65ns, PDSO56, Spansion S29PL127J65TFW130 vs S29PL127J65TFW001
S29PL127J65TFW132 Flash, 8MX16, 65ns, PDSO56, TSOP-56 Cypress Semiconductor S29PL127J65TFW130 vs S29PL127J65TFW132
S29PL127J65TFW130 Flash, 8MX16, 65ns, PDSO56, 20 X 14 MM, LEAD FREE, MO-142EC, TSOP-56 Spansion S29PL127J65TFW130 vs S29PL127J65TFW130
S29PL127J65TAW131 Flash, 8MX16, 65ns, PDSO56, TSOP-56 Cypress Semiconductor S29PL127J65TFW130 vs S29PL127J65TAW131
S29PL127J65TFW131 Flash, 8MX16, 65ns, PDSO56, 20 X 14 MM, LEAD FREE, MO-142EC, TSOP-56 Spansion S29PL127J65TFW130 vs S29PL127J65TFW131
S29PL127J65TAW130 Flash, 8MX16, 65ns, PDSO56, 20 X 14 MM, LEAD FREE COMPLIANT, MO-142EC, TSOP-56 Spansion S29PL127J65TFW130 vs S29PL127J65TAW130
S29PL127J65TAW133 Flash, 8MX16, 65ns, PDSO56, TSOP-56 Cypress Semiconductor S29PL127J65TFW130 vs S29PL127J65TAW133
S29PL127J65TAW001 Flash, 8MX16, 65ns, PDSO56 Spansion S29PL127J65TFW130 vs S29PL127J65TAW001
S29PL127J65TAW132 Flash, 8MX16, 65ns, PDSO56, TSOP-56 Cypress Semiconductor S29PL127J65TFW130 vs S29PL127J65TAW132
S29PL127J65TAW132 Flash, 8MX16, 65ns, PDSO56, 20 X 14 MM, LEAD FREE COMPLIANT, MO-142EC, TSOP-56 Spansion S29PL127J65TFW130 vs S29PL127J65TAW132
Part Number Description Manufacturer Compare
S29PL127J65TAW133 Flash, 8MX16, 65ns, PDSO56, TSOP-56 Cypress Semiconductor S29PL127J65TFW130 vs S29PL127J65TAW133
S29PL127J65TFW132 Flash, 8MX16, 65ns, PDSO56, TSOP-56 Cypress Semiconductor S29PL127J65TFW130 vs S29PL127J65TFW132
S29PL127J65TAW132 Flash, 8MX16, 65ns, PDSO56, TSOP-56 Cypress Semiconductor S29PL127J65TFW130 vs S29PL127J65TAW132
S29PL127J65TFW131 Flash, 8MX16, 65ns, PDSO56, TSOP-56 Cypress Semiconductor S29PL127J65TFW130 vs S29PL127J65TFW131
S29PL127J65TFW133 Flash, 8MX16, 65ns, PDSO56, TSOP-56 Cypress Semiconductor S29PL127J65TFW130 vs S29PL127J65TFW133
S29PL127J65TFW003 Flash, 8MX16, 65ns, PBGA80, FBGA-80 Cypress Semiconductor S29PL127J65TFW130 vs S29PL127J65TFW003
S29PL127J65TAW003 Flash, 8MX16, 65ns, PBGA80, FBGA-80 Cypress Semiconductor S29PL127J65TFW130 vs S29PL127J65TAW003
S29PL127J65TFW002 Flash, 8MX16, 65ns, PBGA80, FBGA-80 Cypress Semiconductor S29PL127J65TFW130 vs S29PL127J65TFW002
S29PL127J65TAW001 Flash, 8MX16, 65ns, PBGA80, FBGA-80 Cypress Semiconductor S29PL127J65TFW130 vs S29PL127J65TAW001
S29PL127J65TAW130 Flash, 8MX16, 65ns, PDSO56, TSOP-56 Cypress Semiconductor S29PL127J65TFW130 vs S29PL127J65TAW130

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S29PL127J65TFW130 by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S29PL127J65TFW130 by Cypress Semiconductor

Select Manufacturer
Which Manufacturer of S29PL127J65TFW130 would you like to use for your alert(s)?
  • Please alert me when S29PL127J65TFW130 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S29PL127J65TFW130 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S29PL127J65TFW130 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S29PL127J65TFW130 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S29PL127J65TFW130.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S29PL127J65TFW130 by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: