S29PL127J65TAW003
Description: Flash, 8MX16, 65ns, PDSO56

Overview of S29PL127J65TAW003 by Spansion

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for S29PL127J65TAW003 by Spansion
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for S29PL127J65TAW003 by Spansion

S29PL127J65TAW003
Spansion
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
SPANSION INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
65 ns
Boot Block
BOTTOM/TOP
Command User Interface
YES
Common Flash Interface
YES
Data Polling
YES
JESD-30 Code
R-PDSO-G56
Memory Density
134217728 bit
Memory IC Type
FLASH
Memory Width
16
Number of Sectors/Size
16,254
Number of Terminals
56
Number of Words
8388608 words
Number of Words Code
8000000
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Organization
8MX16
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP56,.8,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Page Size
8 words
Parallel/Serial
PARALLEL
Programming Voltage
3 V
Qualification Status
Not Qualified
Ready/Busy
YES
Sector Size
4K,32K
Standby Current-Max
0.000005 A
Supply Current-Max
0.07 mA
Surface Mount
YES
Technology
CMOS
Temperature Grade
OTHER
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Toggle Bit
YES
Type
NOR TYPE
Want to compare parts?
  1. S29PL127J65TAW003
    Spansion
    Flash, 8MX16, 65ns, PDSO56
    VS

Alternate Parts for S29PL127J65TAW003

This table gives cross-reference parts and alternative options found for S29PL127J65TAW003. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29PL127J65TAW003, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
S29PL127J65TFW001 Flash, 8MX16, 65ns, PDSO56, Spansion S29PL127J65TAW003 vs S29PL127J65TFW001
S29PL127J65TFW132 Flash, 8MX16, 65ns, PDSO56, TSOP-56 Cypress Semiconductor S29PL127J65TAW003 vs S29PL127J65TFW132
S29PL127J65TFW130 Flash, 8MX16, 65ns, PDSO56, 20 X 14 MM, LEAD FREE, MO-142EC, TSOP-56 Spansion S29PL127J65TAW003 vs S29PL127J65TFW130
S29PL127J65TAW131 Flash, 8MX16, 65ns, PDSO56, TSOP-56 Cypress Semiconductor S29PL127J65TAW003 vs S29PL127J65TAW131
S29PL127J65TFW131 Flash, 8MX16, 65ns, PDSO56, 20 X 14 MM, LEAD FREE, MO-142EC, TSOP-56 Spansion S29PL127J65TAW003 vs S29PL127J65TFW131
S29PL127J65TAW130 Flash, 8MX16, 65ns, PDSO56, 20 X 14 MM, LEAD FREE COMPLIANT, MO-142EC, TSOP-56 Spansion S29PL127J65TAW003 vs S29PL127J65TAW130
S29PL127J65TAW133 Flash, 8MX16, 65ns, PDSO56, TSOP-56 Cypress Semiconductor S29PL127J65TAW003 vs S29PL127J65TAW133
S29PL127J65TAW001 Flash, 8MX16, 65ns, PDSO56 Spansion S29PL127J65TAW003 vs S29PL127J65TAW001
S29PL127J65TAW132 Flash, 8MX16, 65ns, PDSO56, TSOP-56 Cypress Semiconductor S29PL127J65TAW003 vs S29PL127J65TAW132
S29PL127J65TAW132 Flash, 8MX16, 65ns, PDSO56, 20 X 14 MM, LEAD FREE COMPLIANT, MO-142EC, TSOP-56 Spansion S29PL127J65TAW003 vs S29PL127J65TAW132
Part Number Description Manufacturer Compare
S29GL128S10DHIV13 Flash, 16MX8, 100ns, PBGA64, LEAD FREE, PACKAGE Spansion S29PL127J65TAW003 vs S29GL128S10DHIV13
S29PL127J70BFW022 Flash, 8MX16, 70ns, PBGA64, 8 X 11.60 MM, LEAD FREE, FBGA-64 Spansion S29PL127J65TAW003 vs S29PL127J70BFW022
S29PL129N70GFW003 Flash, 8MX16, 70ns, PBGA64, 8 X 11.60 MM, LEAD FREE, FBGA-64 Spansion S29PL127J65TAW003 vs S29PL129N70GFW003
M29W128GL90ZA6E 8MX16 FLASH 3V PROM, 90ns, PBGA64, 10 X 13 MM, 1 MM PITCH, ROHS COMPLIANT, TBGA-64 STMicroelectronics S29PL127J65TAW003 vs M29W128GL90ZA6E
S29PL127J70BFI003 Flash, 8MX16, 70ns, PBGA80, 11 X 8 MM, LEAD FREE, FBGA-80 Spansion S29PL127J65TAW003 vs S29PL127J70BFI003
S29GL128P10TFI023 Flash, 128MX1, 100ns, PDSO56, 20 X 14 MM, LEAD FREE, MO-142EC, TSOP-56 Spansion S29PL127J65TAW003 vs S29GL128P10TFI023
S29GL128P11FAI012 Flash, 128MX1, 110ns, PBGA64, 13 X 11 MM, 1 MM PITCH, FBGA-64 Spansion S29PL127J65TAW003 vs S29GL128P11FAI012
S29PL127J70BAW132 Flash, 8MX16, 70ns, PBGA80, Spansion S29PL127J65TAW003 vs S29PL127J70BAW132
S29PL127J60BAW023 Flash, 8MX16, 60ns, PBGA64, 8 X 11.60 MM, FBGA-64 Spansion S29PL127J65TAW003 vs S29PL127J60BAW023
S29GL128P10FFI010 Flash, 128MX1, 100ns, PBGA64, 13 X 11 MM, 1 MM PITCH, LEAD FREE, FBGA-64 Spansion S29PL127J65TAW003 vs S29GL128P10FFI010

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S29PL127J65TAW003 by Spansion.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S29PL127J65TAW003 by Spansion

Select Manufacturer
Which Manufacturer of S29PL127J65TAW003 would you like to use for your alert(s)?
  • Please alert me when S29PL127J65TAW003 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S29PL127J65TAW003 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S29PL127J65TAW003 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S29PL127J65TAW003 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S29PL127J65TAW003.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S29PL127J65TAW003 by Spansion

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: