Part Details for S29PL127J65BFW011 by Cypress Semiconductor
Overview of S29PL127J65BFW011 by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S29PL127J65BFW011
S29PL127J65BFW011 CAD Models
S29PL127J65BFW011 Part Data Attributes
|
S29PL127J65BFW011
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
S29PL127J65BFW011
Cypress Semiconductor
Flash, 8MX16, 65ns, PBGA80, 11 X 8 MM, LEAD FREE, FBGA-80
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Package Description | 11 X 8 MM, LEAD FREE, FBGA-80 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 65 ns | |
Boot Block | BOTTOM/TOP | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PBGA-B80 | |
JESD-609 Code | e1 | |
Length | 11 mm | |
Memory Density | 134217728 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Sectors/Size | 16,254 | |
Number of Terminals | 80 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Organization | 8MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA80,8X12,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Page Size | 8 words | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1 mm | |
Sector Size | 4K,32K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.07 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 8 mm |
Alternate Parts for S29PL127J65BFW011
This table gives cross-reference parts and alternative options found for S29PL127J65BFW011. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29PL127J65BFW011, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S29PL127J65BAW002 | Flash, 8MX16, 65ns, PBGA80, 11 X 8 MM, LEAD FREE COMPLIANT, FBGA-80 | Spansion | S29PL127J65BFW011 vs S29PL127J65BAW002 |
S29PL127J65BAW002 | Flash, 8MX16, 65ns, PBGA80, FBGA-80 | Cypress Semiconductor | S29PL127J65BFW011 vs S29PL127J65BAW002 |
S29PL127J65BFW000 | Flash, 8MX16, 65ns, PBGA80, FBGA-80 | Cypress Semiconductor | S29PL127J65BFW011 vs S29PL127J65BFW000 |
S29PL127J65BAW003 | Flash, 8MX16, 65ns, PBGA80, FBGA-80 | Cypress Semiconductor | S29PL127J65BFW011 vs S29PL127J65BAW003 |
S29PL127J65BFW013 | Flash, 8MX16, 65ns, PBGA80, 11 X 8 MM, LEAD FREE, FBGA-80 | Spansion | S29PL127J65BFW011 vs S29PL127J65BFW013 |
S29PL127J65BFW010 | Flash, 8MX16, 65ns, PBGA80, 11 X 8 MM, LEAD FREE, FBGA-80 | Cypress Semiconductor | S29PL127J65BFW011 vs S29PL127J65BFW010 |
S29PL127J65BAW133 | Flash, 8MX16, 65ns, PBGA80, | Spansion | S29PL127J65BFW011 vs S29PL127J65BAW133 |
S29PL127J65BAW011 | Flash, 8MX16, 65ns, PBGA80, 11 X 8 MM, LEAD FREE COMPLIANT, FBGA-80 | Spansion | S29PL127J65BFW011 vs S29PL127J65BAW011 |
S29PL127J65BFW133 | Flash, 8MX16, 65ns, PBGA80, | Spansion | S29PL127J65BFW011 vs S29PL127J65BFW133 |
S29PL127J65BAW131 | Flash, 8MX16, 65ns, PBGA80, | Spansion | S29PL127J65BFW011 vs S29PL127J65BAW131 |