S29PL127J65BAI002
Description: Flash, 8MX16, 65ns, PBGA80, FBGA-80

Overview of S29PL127J65BAI002 by Cypress Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for S29PL127J65BAI002 by Cypress Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for S29PL127J65BAI002 by Cypress Semiconductor

S29PL127J65BAI002
Cypress Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
Package Description
FBGA-80
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
65 ns
Additional Feature
TOP AND BOTTOM BOOT BLOCK
Boot Block
BOTTOM/TOP
Command User Interface
YES
Common Flash Interface
YES
Data Polling
YES
JESD-30 Code
R-PBGA-B80
Length
11 mm
Memory Density
134217728 bit
Memory IC Type
FLASH
Memory Width
16
Number of Functions
1
Number of Sectors/Size
16,254
Number of Terminals
80
Number of Words
8388608 words
Number of Words Code
8000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
8MX16
Package Body Material
PLASTIC/EPOXY
Package Code
VFBGA
Package Equivalence Code
BGA80,8X12,32
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Page Size
8 words
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Programming Voltage
3 V
Qualification Status
Not Qualified
Ready/Busy
YES
Seated Height-Max
1 mm
Sector Size
4K,32K
Standby Current-Max
0.000005 A
Supply Current-Max
0.07 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Toggle Bit
YES
Type
NOR TYPE
Width
8 mm
Want to compare parts?
  1. S29PL127J65BAI002
    Cypress Semiconductor
    Flash, 8MX16, 65ns, PBGA80, FBGA-80
    VS

Alternate Parts for S29PL127J65BAI002

This table gives cross-reference parts and alternative options found for S29PL127J65BAI002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29PL127J65BAI002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
S29PL127J65BFI010 Flash, 8MX16, 65ns, PBGA80, 11 X 8 MM, LEAD FREE, FBGA-80 Cypress Semiconductor S29PL127J65BAI002 vs S29PL127J65BFI010
S29PL127J65BAI133 Flash, 8MX16, 65ns, PBGA80, Spansion S29PL127J65BAI002 vs S29PL127J65BAI133
S29PL127J65BAI130 Flash, 8MX16, 65ns, PBGA80, Spansion S29PL127J65BAI002 vs S29PL127J65BAI130
S29PL127J65BAI131 Flash, 8MX16, 65ns, PBGA80, Spansion S29PL127J65BAI002 vs S29PL127J65BAI131
S29PL127J65BAI001 Flash, 8MX16, 65ns, PBGA80, 11 X 8 MM, LEAD FREE COMPLIANT, FBGA-80 Spansion S29PL127J65BAI002 vs S29PL127J65BAI001
S29PL127J65BFI003 Flash, 8MX16, 65ns, PBGA80, FBGA-80 Cypress Semiconductor S29PL127J65BAI002 vs S29PL127J65BFI003
S29PL127J65BFI000 Flash, 8MX16, 65ns, PBGA80, 11 X 8 MM, LEAD FREE, FBGA-80 Spansion S29PL127J65BAI002 vs S29PL127J65BFI000
S29PL127J65BFI003 Flash, 8MX16, 65ns, PBGA80, 11 X 8 MM, LEAD FREE, FBGA-80 Spansion S29PL127J65BAI002 vs S29PL127J65BFI003
S29PL127J65BFI011 Flash, 8MX16, 65ns, PBGA80, 11 X 8 MM, LEAD FREE, FBGA-80 Cypress Semiconductor S29PL127J65BAI002 vs S29PL127J65BFI011
S29PL127J65BAI012 Flash, 8MX16, 65ns, PBGA80, 11 X 8 MM, LEAD FREE COMPLIANT, FBGA-80 Spansion S29PL127J65BAI002 vs S29PL127J65BAI012
Part Number Description Manufacturer Compare
S29PL127J65BFI131 Flash, 8MX16, 65ns, PDSO56, TSOP-56 Cypress Semiconductor S29PL127J65BAI002 vs S29PL127J65BFI131
S29PL127J65BFI132 Flash, 8MX16, 65ns, PDSO56, TSOP-56 Cypress Semiconductor S29PL127J65BAI002 vs S29PL127J65BFI132
S29PL127J65BFI130 Flash, 8MX16, 65ns, PDSO56, TSOP-56 Cypress Semiconductor S29PL127J65BAI002 vs S29PL127J65BFI130
S29PL127J65BFI010 Flash, 8MX16, 65ns, PBGA80, 11 X 8 MM, LEAD FREE, FBGA-80 Cypress Semiconductor S29PL127J65BAI002 vs S29PL127J65BFI010
S29PL127J65BAI132 Flash, 8MX16, 65ns, PDSO56, TSOP-56 Cypress Semiconductor S29PL127J65BAI002 vs S29PL127J65BAI132
AM29PDL127H63VKI Flash, 8MX16, 65ns, PBGA80, 11.50 X 9 MM, 0.80 MM PITCH, FBGA-80 Spansion S29PL127J65BAI002 vs AM29PDL127H63VKI
S29PL127J65BAI00 Flash, 8MX16, 65ns, PBGA80, 8 X 11 MM, FBGA-80 Cypress Semiconductor S29PL127J65BAI002 vs S29PL127J65BAI00
S29PL127J65BAI010 Flash, 8MX16, 65ns, PBGA80, 11 X 8 MM, LEAD FREE COMPLIANT, FBGA-80 Cypress Semiconductor S29PL127J65BAI002 vs S29PL127J65BAI010
S29PL127J65BAI131 Flash, 8MX16, 65ns, PDSO56, TSOP-56 Cypress Semiconductor S29PL127J65BAI002 vs S29PL127J65BAI131
S29PL127J65BAI003 Flash, 8MX16, 65ns, PBGA80, FBGA-80 Cypress Semiconductor S29PL127J65BAI002 vs S29PL127J65BAI003

Related Parts for S29PL127J65BAI002

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S29PL127J65BAI002 by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S29PL127J65BAI002 by Cypress Semiconductor

Select Manufacturer
Which Manufacturer of S29PL127J65BAI002 would you like to use for your alert(s)?
  • Please alert me when S29PL127J65BAI002 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S29PL127J65BAI002 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S29PL127J65BAI002 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S29PL127J65BAI002 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S29PL127J65BAI002.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S29PL127J65BAI002 by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: