S29PL127J60TFW011
Description: Flash, 8MX16, 60ns, PDSO56

Overview of S29PL127J60TFW011 by Cypress Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for S29PL127J60TFW011 by Cypress Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for S29PL127J60TFW011 by Cypress Semiconductor

S29PL127J60TFW011
Cypress Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
60 ns
Boot Block
BOTTOM/TOP
Command User Interface
YES
Common Flash Interface
YES
Data Polling
YES
JESD-30 Code
R-PDSO-G56
JESD-609 Code
e1
Length
18.4 mm
Memory Density
134217728 bit
Memory IC Type
FLASH
Memory Width
16
Moisture Sensitivity Level
3
Number of Functions
1
Number of Sectors/Size
16,254
Number of Terminals
56
Number of Words
8388608 words
Number of Words Code
8000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Organization
8MX16
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP56,.8,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Page Size
8 words
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Programming Voltage
3 V
Qualification Status
Not Qualified
Ready/Busy
YES
Sector Size
4K,32K
Standby Current-Max
0.000005 A
Supply Current-Max
0.07 mA
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
OTHER
Terminal Finish
TIN SILVER COPPER
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Toggle Bit
YES
Type
NOR TYPE
Width
14 mm
Want to compare parts?
  1. S29PL127J60TFW011
    Cypress Semiconductor
    Flash, 8MX16, 60ns, PDSO56
    VS

Alternate Parts for S29PL127J60TFW011

This table gives cross-reference parts and alternative options found for S29PL127J60TFW011. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29PL127J60TFW011, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
S29PL127J60TFW012 Flash, 8MX16, 60ns, PDSO56, Spansion S29PL127J60TFW011 vs S29PL127J60TFW012
S29PL127J60TAW011 Flash, 8MX16, 60ns, PDSO56 Spansion S29PL127J60TFW011 vs S29PL127J60TAW011
S29PL127J60TAW011 Flash, 8MX16, 60ns, PDSO56, Cypress Semiconductor S29PL127J60TFW011 vs S29PL127J60TAW011
S29PL127J60TFW013 Flash, 8MX16, 60ns, PDSO56, Spansion S29PL127J60TFW011 vs S29PL127J60TFW013
S29PL127J60TAW012 Flash, 8MX16, 60ns, PDSO56, Cypress Semiconductor S29PL127J60TFW011 vs S29PL127J60TAW012
S29PL127J60TFW012 Flash, 8MX16, 60ns, PDSO56 Cypress Semiconductor S29PL127J60TFW011 vs S29PL127J60TFW012
S29PL127J60TFW010 Flash, 8MX16, 60ns, PDSO56 Cypress Semiconductor S29PL127J60TFW011 vs S29PL127J60TFW010
S29PL127J60TFW010 Flash, 8MX16, 60ns, PDSO56, Spansion S29PL127J60TFW011 vs S29PL127J60TFW010
Part Number Description Manufacturer Compare
S29PL127J60TFW010 Flash, 8MX16, 60ns, PDSO56, Spansion S29PL127J60TFW011 vs S29PL127J60TFW010
S29PL127J60TAI011 Flash, 8MX16, 60ns, PDSO56 Spansion S29PL127J60TFW011 vs S29PL127J60TAI011
S29PL127J60TAI010 Flash, 8MX16, 60ns, PDSO56 Spansion S29PL127J60TFW011 vs S29PL127J60TAI010
S29PL127J65TAW012 Flash, 8MX16, 65ns, PDSO56, Cypress Semiconductor S29PL127J60TFW011 vs S29PL127J65TAW012
S29PL127J70TFW013 Flash, 8MX16, 70ns, PDSO56, Spansion S29PL127J60TFW011 vs S29PL127J70TFW013
S29PL127J65TAI010 Flash, 8MX16, 65ns, PDSO56 Spansion S29PL127J60TFW011 vs S29PL127J65TAI010
S29PL127J65TFW011 Flash, 8MX16, 65ns, PDSO56, Spansion S29PL127J60TFW011 vs S29PL127J65TFW011
S29PL127J65TAW010 Flash, 8MX16, 65ns, PDSO56, Cypress Semiconductor S29PL127J60TFW011 vs S29PL127J65TAW010
S29PL127J70TAI010 Flash, 8MX16, 70ns, PDSO56, Cypress Semiconductor S29PL127J60TFW011 vs S29PL127J70TAI010
S29PL127J65TAW013 Flash, 8MX16, 65ns, PDSO56 Spansion S29PL127J60TFW011 vs S29PL127J65TAW013

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S29PL127J60TFW011 by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S29PL127J60TFW011 by Cypress Semiconductor

  • Please alert me when S29PL127J60TFW011 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S29PL127J60TFW011 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S29PL127J60TFW011 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S29PL127J60TFW011 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S29PL127J60TFW011.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S29PL127J60TFW011 by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: