Part Details for S29PL127J60TAW001 by Spansion
Overview of S29PL127J60TAW001 by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S29PL127J60TAW001
S29PL127J60TAW001 CAD Models
S29PL127J60TAW001 Part Data Attributes:
|
S29PL127J60TAW001
Spansion
Buy Now
Datasheet
|
Compare Parts:
S29PL127J60TAW001
Spansion
Flash, 8MX16, 60ns, PDSO56
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SPANSION INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 60 ns | |
Boot Block | BOTTOM/TOP | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PDSO-G56 | |
Memory Density | 134217728 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Sectors/Size | 16,254 | |
Number of Terminals | 56 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Organization | 8MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP56,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Page Size | 8 words | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Sector Size | 4K,32K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.07 mA | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE |
Alternate Parts for S29PL127J60TAW001
This table gives cross-reference parts and alternative options found for S29PL127J60TAW001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29PL127J60TAW001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S29PL127J60TFW13 | Flash, 8MX16, 60ns, PDSO56, 20 X 14 MM, LEAD FREE, TSOP-56 | Cypress Semiconductor | S29PL127J60TAW001 vs S29PL127J60TFW13 |
S29PL127J60TAW130 | Flash, 8MX16, 60ns, PDSO56, TSOP-56 | Cypress Semiconductor | S29PL127J60TAW001 vs S29PL127J60TAW130 |
S29PL127J60TAW132 | Flash, 8MX16, 60ns, PDSO56, 20 X 14 MM, LEAD FREE COMPLIANT, MO-142EC, TSOP-56 | Spansion | S29PL127J60TAW001 vs S29PL127J60TAW132 |
S29PL127J60TFW000 | Flash, 8MX16, 60ns, PDSO56, | Spansion | S29PL127J60TAW001 vs S29PL127J60TFW000 |
S29PL127J60TAW132 | Flash, 8MX16, 60ns, PDSO56, TSOP-56 | Cypress Semiconductor | S29PL127J60TAW001 vs S29PL127J60TAW132 |
S29PL127J60TFW130 | Flash, 8MX16, 60ns, PDSO56, 20 X 14 MM, LEAD FREE, MO-142EC, TSOP-56 | Spansion | S29PL127J60TAW001 vs S29PL127J60TFW130 |
S29PL127J60TFW133 | Flash, 8MX16, 60ns, PDSO56, TSOP-56 | Cypress Semiconductor | S29PL127J60TAW001 vs S29PL127J60TFW133 |
S29PL127J60TFW002 | Flash, 8MX16, 60ns, PDSO56, | Spansion | S29PL127J60TAW001 vs S29PL127J60TFW002 |
S29PL127J60TAW000 | Flash, 8MX16, 60ns, PDSO56 | Spansion | S29PL127J60TAW001 vs S29PL127J60TAW000 |
S29PL127J60TFW001 | Flash, 8MX16, 60ns, PDSO56, | Spansion | S29PL127J60TAW001 vs S29PL127J60TFW001 |