Part Details for S29PL064J65BFI123 by Spansion
Overview of S29PL064J65BFI123 by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for S29PL064J65BFI123
S29PL064J65BFI123 CAD Models
S29PL064J65BFI123 Part Data Attributes:
|
S29PL064J65BFI123
Spansion
Buy Now
Datasheet
|
Compare Parts:
S29PL064J65BFI123
Spansion
Flash, 4MX16, 65ns, PBGA48, 8.15 X 6.15 MM, LEAD FREE, FBGA-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | BGA | |
Package Description | VFBGA, | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 65 ns | |
Boot Block | BOTTOM/TOP | |
JESD-30 Code | R-PBGA-B48 | |
JESD-609 Code | e1 | |
Length | 8.15 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Type | NOR TYPE | |
Width | 6.15 mm |
Alternate Parts for S29PL064J65BFI123
This table gives cross-reference parts and alternative options found for S29PL064J65BFI123. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29PL064J65BFI123, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S29PL064J65BAW121 | Flash, 4MX16, 65ns, PBGA48, 8.15 X 6.15 MM, FBGA-48 | Spansion | S29PL064J65BFI123 vs S29PL064J65BAW121 |
S29PL064J65BFI121 | Flash, 4MX16, 65ns, PBGA48, 8.15 X 6.15 MM, LEAD FREE, FBGA-48 | Spansion | S29PL064J65BFI123 vs S29PL064J65BFI121 |
S29PL064J65BFI120 | Flash, 4MX16, 65ns, PBGA48, 8.15 X 6.15 MM, LEAD FREE, FBGA-48 | Spansion | S29PL064J65BFI123 vs S29PL064J65BFI120 |
S29PL064J65BFW122 | Flash, 4MX16, 65ns, PBGA48, 8.15 X 6.15 MM, LEAD FREE, FBGA-48 | Spansion | S29PL064J65BFI123 vs S29PL064J65BFW122 |
S29PL064J65BAI123 | Flash, 4MX16, 65ns, PBGA48, 8.15 X 6.15 MM, FBGA-48 | Spansion | S29PL064J65BFI123 vs S29PL064J65BAI123 |
S29PL064J65BAI120 | Flash, 4MX16, 65ns, PBGA48, 8.15 X 6.15 MM, FBGA-48 | Spansion | S29PL064J65BFI123 vs S29PL064J65BAI120 |
S29PL064J65BFW123 | Flash, 4MX16, 65ns, PBGA48, 8.15 X 6.15 MM, LEAD FREE, FBGA-48 | Spansion | S29PL064J65BFI123 vs S29PL064J65BFW123 |
S29PL064J65BAW123 | Flash, 4MX16, 65ns, PBGA48, 8.15 X 6.15 MM, FBGA-48 | Spansion | S29PL064J65BFI123 vs S29PL064J65BAW123 |
S29PL064J65BAI122 | Flash, 4MX16, 65ns, PBGA48, 8.15 X 6.15 MM, FBGA-48 | Spansion | S29PL064J65BFI123 vs S29PL064J65BAI122 |
S29PL064J65BAW122 | Flash, 4MX16, 65ns, PBGA48, 8.15 X 6.15 MM, FBGA-48 | Spansion | S29PL064J65BFI123 vs S29PL064J65BAW122 |