Part Details for S29PL064J55BAW12 by Spansion
Overview of S29PL064J55BAW12 by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for S29PL064J55BAW12
S29PL064J55BAW12 CAD Models
S29PL064J55BAW12 Part Data Attributes
|
S29PL064J55BAW12
Spansion
Buy Now
Datasheet
|
Compare Parts:
S29PL064J55BAW12
Spansion
Flash, 4MX16, 55ns, PBGA48, 8.15 X 6.15 MM, FBGA-48
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | BGA | |
Package Description | 8.15 X 6.15 MM, FBGA-48 | |
Pin Count | 48 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 55 ns | |
Boot Block | BOTTOM/TOP | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PBGA-B48 | |
JESD-609 Code | e0 | |
Length | 8.15 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Sectors/Size | 16,126 | |
Number of Terminals | 48 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Organization | 4MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA48,6X8,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Page Size | 8 words | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1 mm | |
Sector Size | 4K,32K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.07 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 6.15 mm |
Alternate Parts for S29PL064J55BAW12
This table gives cross-reference parts and alternative options found for S29PL064J55BAW12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29PL064J55BAW12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S29PL064J55BAI120 | Flash, 4MX16, 55ns, PBGA48, 8.15 X 6.15 MM, LEAD FREE COMPLIANT, FBGA-48 | Spansion | S29PL064J55BAW12 vs S29PL064J55BAI120 |
S29PL064J55BAI121 | Flash, 4MX16, 55ns, PBGA48, 8.15 X 6.15 MM, LEAD FREE COMPLIANT, FBGA-48 | Spansion | S29PL064J55BAW12 vs S29PL064J55BAI121 |
S29PL064J55BAW123 | Flash, 4MX16, 55ns, PBGA48, FBGA-48 | Cypress Semiconductor | S29PL064J55BAW12 vs S29PL064J55BAW123 |
S29PL064J55BAI122 | Flash, 4MX16, 55ns, PBGA48, 8.15 X 6.15 MM, LEAD FREE COMPLIANT, FBGA-48 | Spansion | S29PL064J55BAW12 vs S29PL064J55BAI122 |
S29PL064J55BFW123 | Flash, 4MX16, 55ns, PBGA48, FBGA-48 | Cypress Semiconductor | S29PL064J55BAW12 vs S29PL064J55BFW123 |
S29PL064J55BFI123 | Flash, 4MX16, 55ns, PBGA48, FBGA-48 | Cypress Semiconductor | S29PL064J55BAW12 vs S29PL064J55BFI123 |
S29JL064J55BHI003 | Flash, 4MX16, 55ns, PBGA48, 8.15 X 6.15 MM, HALOGEN AND LEAD FREE, FBGA-48 | Spansion | S29PL064J55BAW12 vs S29JL064J55BHI003 |
S29PL064J55BAI123 | Flash, 4MX16, 55ns, PBGA48, FBGA-48 | Cypress Semiconductor | S29PL064J55BAW12 vs S29PL064J55BAI123 |
S29PL064J55BAW120 | Flash, 4MX16, 55ns, PBGA48, 8.15 X 6.15 MM, LEAD FREE COMPLIANT, FBGA-48 | Spansion | S29PL064J55BAW12 vs S29PL064J55BAW120 |
S29PL064J55BAI122 | Flash, 4MX16, 55ns, PBGA48, FBGA-48 | Cypress Semiconductor | S29PL064J55BAW12 vs S29PL064J55BAI122 |