Memory
S29PL064J55BAI123
Description: Flash, 4MX16, 55ns, PBGA48, 8.15 X 6.15 MM, LEAD FREE COMPLIANT, FBGA-48

Overview of S29PL064J55BAI123 by Spansion

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

CAD Models for S29PL064J55BAI123 by Spansion
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for S29PL064J55BAI123 by Spansion

S29PL064J55BAI123
Spansion
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
SPANSION INC
Part Package Code
BGA
Package Description
VFBGA, BGA48,6X8,32
Pin Count
48
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
55 ns
Additional Feature
TOP AND BOTTOM BOOT BLOCK
Boot Block
BOTTOM/TOP
Command User Interface
YES
Common Flash Interface
YES
Data Polling
YES
JESD-30 Code
R-PBGA-B48
JESD-609 Code
e0
Length
8.15 mm
Memory Density
67108864 bit
Memory IC Type
FLASH
Memory Width
16
Moisture Sensitivity Level
3
Number of Functions
1
Number of Sectors/Size
16,126
Number of Terminals
48
Number of Words
4194304 words
Number of Words Code
4000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
4MX16
Package Body Material
PLASTIC/EPOXY
Package Code
VFBGA
Package Equivalence Code
BGA48,6X8,32
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Page Size
8 words
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Programming Voltage
3 V
Qualification Status
Not Qualified
Ready/Busy
YES
Seated Height-Max
1 mm
Sector Size
4K,32K
Standby Current-Max
0.000005 A
Supply Current-Max
0.07 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Toggle Bit
YES
Type
NOR TYPE
Width
6.15 mm
Want to compare parts?
  1. S29PL064J55BAI123
    Spansion
    Flash, 4MX16, 55ns, PBGA48, 8.15 X 6.15 MM, LEAD FREE COMPLIANT, FBGA-48
    VS

Alternate Parts for S29PL064J55BAI123

This table gives cross-reference parts and alternative options found for S29PL064J55BAI123. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29PL064J55BAI123, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
S29PL064J55BAI120 Flash, 4MX16, 55ns, PBGA48, 8.15 X 6.15 MM, LEAD FREE COMPLIANT, FBGA-48 Spansion S29PL064J55BAI123 vs S29PL064J55BAI120
S29PL064J55BAI121 Flash, 4MX16, 55ns, PBGA48, 8.15 X 6.15 MM, LEAD FREE COMPLIANT, FBGA-48 Spansion S29PL064J55BAI123 vs S29PL064J55BAI121
S29PL064J55BAW123 Flash, 4MX16, 55ns, PBGA48, FBGA-48 Cypress Semiconductor S29PL064J55BAI123 vs S29PL064J55BAW123
S29PL064J55BAI122 Flash, 4MX16, 55ns, PBGA48, 8.15 X 6.15 MM, LEAD FREE COMPLIANT, FBGA-48 Spansion S29PL064J55BAI123 vs S29PL064J55BAI122
S29PL064J55BFW123 Flash, 4MX16, 55ns, PBGA48, FBGA-48 Cypress Semiconductor S29PL064J55BAI123 vs S29PL064J55BFW123
S29PL064J55BAW12 Flash, 4MX16, 55ns, PBGA48, 8.15 X 6.15 MM, FBGA-48 Spansion S29PL064J55BAI123 vs S29PL064J55BAW12
S29PL064J55BFI123 Flash, 4MX16, 55ns, PBGA48, FBGA-48 Cypress Semiconductor S29PL064J55BAI123 vs S29PL064J55BFI123
S29JL064J55BHI003 Flash, 4MX16, 55ns, PBGA48, 8.15 X 6.15 MM, HALOGEN AND LEAD FREE, FBGA-48 Spansion S29PL064J55BAI123 vs S29JL064J55BHI003
S29PL064J55BAI123 Flash, 4MX16, 55ns, PBGA48, FBGA-48 Cypress Semiconductor S29PL064J55BAI123 vs S29PL064J55BAI123
S29PL064J55BAW120 Flash, 4MX16, 55ns, PBGA48, 8.15 X 6.15 MM, LEAD FREE COMPLIANT, FBGA-48 Spansion S29PL064J55BAI123 vs S29PL064J55BAW120
Part Number Description Manufacturer Compare
S29PL064J70BAI12 Flash, 4MX16, 70ns, PBGA48, 8.15 X 6.15 MM, FBGA-48 Spansion S29PL064J55BAI123 vs S29PL064J70BAI12
AM29SL400CB-150WAC 256KX16 FLASH 1.8V PROM, 150ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, FBGA-48 AMD S29PL064J55BAI123 vs AM29SL400CB-150WAC
M29W400DB45ZE6T 256KX16 FLASH 3V PROM, 45ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, TFBGA-48 STMicroelectronics S29PL064J55BAI123 vs M29W400DB45ZE6T
M29W400DT45ZE6T 256KX16 FLASH 3V PROM, 45ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, TFBGA-48 STMicroelectronics S29PL064J55BAI123 vs M29W400DT45ZE6T
M29W400DT55ZA1 256KX16 FLASH 3V PROM, 55ns, PBGA48, 6 X 9 MM, 0.80 MM PITCH, TFBGA-48 STMicroelectronics S29PL064J55BAI123 vs M29W400DT55ZA1
M29W400DT70ZA6E Flash, 256KX16, 70ns, PBGA48, 6 X 9 MM, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-48 Numonyx Memory Solutions S29PL064J55BAI123 vs M29W400DT70ZA6E
M29W640GL90ZA3E Flash, 4MX16, 90ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-48 Numonyx Memory Solutions S29PL064J55BAI123 vs M29W640GL90ZA3E
AM29SL400CT150WAC Flash, 256KX16, 150ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, FBGA-48 AMD S29PL064J55BAI123 vs AM29SL400CT150WAC
AM29SL400CT-110WAI 256K X 16 FLASH 1.8V PROM, 110 ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, FBGA-48 Spansion S29PL064J55BAI123 vs AM29SL400CT-110WAI
AM29LV400B-120WAE 512KX8 FLASH 3V PROM, 120ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, FBGA-48 AMD S29PL064J55BAI123 vs AM29LV400B-120WAE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S29PL064J55BAI123 by Spansion.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S29PL064J55BAI123 by Spansion

Select Manufacturer
Which Manufacturer of S29PL064J55BAI123 would you like to use for your alert(s)?
  • Please alert me when S29PL064J55BAI123 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S29PL064J55BAI123 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S29PL064J55BAI123 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S29PL064J55BAI123 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S29PL064J55BAI123.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S29PL064J55BAI123 by Spansion

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: