Part Details for S29PL032J65BFW13 by Cypress Semiconductor
Overview of S29PL032J65BFW13 by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S29PL032J65BFW13
S29PL032J65BFW13 CAD Models
S29PL032J65BFW13 Part Data Attributes
|
S29PL032J65BFW13
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
S29PL032J65BFW13
Cypress Semiconductor
Flash, 2MX16, 65ns, PBGA56, 7 X 9 MM, FBGA-56
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Package Description | BGA, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 65 ns | |
Boot Block | BOTTOM/TOP | |
JESD-30 Code | R-PBGA-B56 | |
JESD-609 Code | e1 | |
Length | 8.95 mm | |
Memory Density | 33554432 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 56 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Organization | 2MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Type | NOR TYPE | |
Width | 7.95 mm |
Alternate Parts for S29PL032J65BFW13
This table gives cross-reference parts and alternative options found for S29PL032J65BFW13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29PL032J65BFW13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S29PL032J65BAW153 | Flash, 2MX16, 65ns, PBGA56, 7 X 9 MM, FBGA-56 | Spansion | S29PL032J65BFW13 vs S29PL032J65BAW153 |
S29PL032J65BFI152 | Flash, 2MX16, 65ns, PBGA56, 7 X 9 MM, LEAD FREE, FBGA-56 | Spansion | S29PL032J65BFW13 vs S29PL032J65BFI152 |
S29PL032J65BFI151 | Flash, 2MX16, 65ns, PBGA56, 7 X 9 MM, LEAD FREE, FBGA-56 | Cypress Semiconductor | S29PL032J65BFW13 vs S29PL032J65BFI151 |
S29PL032J65BFI13 | Flash, 2MX16, 65ns, PBGA56, 7 X 9 MM, FBGA-56 | Cypress Semiconductor | S29PL032J65BFW13 vs S29PL032J65BFI13 |
S29PL032J65BAI13 | Flash, 2MX16, 65ns, PBGA56, 7 X 9 MM, FBGA-56 | Spansion | S29PL032J65BFW13 vs S29PL032J65BAI13 |
S29PL032J65BAI150 | Flash, 2MX16, 65ns, PBGA56, 7 X 9 MM, FBGA-56 | Cypress Semiconductor | S29PL032J65BFW13 vs S29PL032J65BAI150 |
S29PL032J65BFI150 | Flash, 2MX16, 65ns, PBGA56, 7 X 9 MM, LEAD FREE, FBGA-56 | Spansion | S29PL032J65BFW13 vs S29PL032J65BFI150 |
S29PL032J65BFW13 | Flash, 2MX16, 65ns, PBGA56, 7 X 9 MM, FBGA-56 | Spansion | S29PL032J65BFW13 vs S29PL032J65BFW13 |
S29PL032J65BAW13 | Flash, 2MX16, 65ns, PBGA56, 7 X 9 MM, FBGA-56 | Spansion | S29PL032J65BFW13 vs S29PL032J65BAW13 |
S29PL032J65BFI151 | Flash, 2MX16, 65ns, PBGA56, 7 X 9 MM, LEAD FREE, FBGA-56 | Spansion | S29PL032J65BFW13 vs S29PL032J65BFI151 |