Memory
S29NS256P0PBJW003
Description: Flash, 16MX16, 80ns, PBGA64, 6.20 X 7.70 MM , LEAD FREE, TFBGA-64

Overview of S29NS256P0PBJW003 by Spansion

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for S29NS256P0PBJW003 by Spansion
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for S29NS256P0PBJW003 by Spansion

S29NS256P0PBJW003
Spansion
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SPANSION INC
Part Package Code
BGA
Package Description
6.20 X 7.70 MM , LEAD FREE, TFBGA-64
Pin Count
64
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
80 ns
Boot Block
TOP
Command User Interface
YES
Common Flash Interface
YES
Data Polling
YES
JESD-30 Code
R-PBGA-B64
JESD-609 Code
e1
Length
7.7 mm
Memory Density
268435456 bit
Memory IC Type
FLASH
Memory Width
16
Moisture Sensitivity Level
3
Number of Functions
1
Number of Sectors/Size
4,255
Number of Terminals
64
Number of Words
16777216 words
Number of Words Code
16000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Organization
16MX16
Package Body Material
PLASTIC/EPOXY
Package Code
VFBGA
Package Equivalence Code
BGA44,8X14,20
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Programming Voltage
1.8 V
Qualification Status
Not Qualified
Ready/Busy
YES
Seated Height-Max
1 mm
Sector Size
16K,64K
Standby Current-Max
0.00007 A
Supply Current-Max
0.08 mA
Supply Voltage-Max (Vsup)
1.95 V
Supply Voltage-Min (Vsup)
1.7 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
OTHER
Terminal Finish
TIN SILVER COPPER
Terminal Form
BALL
Terminal Pitch
0.5 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
40
Toggle Bit
YES
Type
NOR TYPE
Width
6.2 mm
Want to compare parts?
  1. S29NS256P0PBJW003
    Spansion
    Flash, 16MX16, 80ns, PBGA64, 6.20 X 7.70 MM , LEAD FREE, TFBGA-64
    VS

Alternate Parts for S29NS256P0PBJW003

This table gives cross-reference parts and alternative options found for S29NS256P0PBJW003. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29NS256P0PBJW003, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
S29NS256P0PBJW000 Flash, 16MX16, 80ns, PBGA64, 6.20 X 7.70 MM , LEAD FREE, TFBGA-64 Spansion S29NS256P0PBJW003 vs S29NS256P0PBJW000
S29NS256PABBJW00 Flash, 16MX16, 80ns, PBGA64, 6.20 X 7.70 MM , LEAD FREE, TFBGA-64 Spansion S29NS256P0PBJW003 vs S29NS256PABBJW00
S29NS256P0SBJW000 Flash, 16MX16, 80ns, PBGA64, 6.20 X 7.70 MM , LEAD FREE, TFBGA-64 Spansion S29NS256P0PBJW003 vs S29NS256P0SBJW000
S29NS256PABBJW000 Flash, 16MX16, 80ns, PBGA64, 6.20 X 7.70 MM , LEAD FREE, TFBGA-64 Spansion S29NS256P0PBJW003 vs S29NS256PABBJW000
S29NS256P0PBJW03 Flash, 16MX16, 80ns, PBGA64, 6.20 X 7.70 MM , LEAD FREE, TFBGA-64 Spansion S29NS256P0PBJW003 vs S29NS256P0PBJW03
S29NS256P0SBJW03 Flash, 16MX16, 80ns, PBGA64, 6.20 X 7.70 MM , LEAD FREE, TFBGA-64 Spansion S29NS256P0PBJW003 vs S29NS256P0SBJW03
S29NS256PABBJW003 Flash, 16MX16, 80ns, PBGA64, 6.20 X 7.70 MM , LEAD FREE, TFBGA-64 Spansion S29NS256P0PBJW003 vs S29NS256PABBJW003
Part Number Description Manufacturer Compare
S29NS256PABBJW00 Flash, 16MX16, 80ns, PBGA64, 6.20 X 7.70 MM , LEAD FREE, TFBGA-64 Spansion S29NS256P0PBJW003 vs S29NS256PABBJW00
S29NS256P0PBJW000 Flash, 16MX16, 80ns, PBGA64, 6.20 X 7.70 MM , LEAD FREE, TFBGA-64 Spansion S29NS256P0PBJW003 vs S29NS256P0PBJW000
S29NS256P0PBJW03 Flash, 16MX16, 80ns, PBGA64, 6.20 X 7.70 MM , LEAD FREE, TFBGA-64 Spansion S29NS256P0PBJW003 vs S29NS256P0PBJW03
S29NS256PABBJW000 Flash, 16MX16, 80ns, PBGA64, 6.20 X 7.70 MM , LEAD FREE, TFBGA-64 Spansion S29NS256P0PBJW003 vs S29NS256PABBJW000
S29NS256P0SBJW03 Flash, 16MX16, 80ns, PBGA64, 6.20 X 7.70 MM , LEAD FREE, TFBGA-64 Spansion S29NS256P0PBJW003 vs S29NS256P0SBJW03
S29NS256P0SBJW000 Flash, 16MX16, 80ns, PBGA64, 6.20 X 7.70 MM , LEAD FREE, TFBGA-64 Spansion S29NS256P0PBJW003 vs S29NS256P0SBJW000
S29NS256PABBJW003 Flash, 16MX16, 80ns, PBGA64, 6.20 X 7.70 MM , LEAD FREE, TFBGA-64 Spansion S29NS256P0PBJW003 vs S29NS256PABBJW003

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S29NS256P0PBJW003 by Spansion.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S29NS256P0PBJW003 by Spansion

  • Please alert me when S29NS256P0PBJW003 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S29NS256P0PBJW003 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S29NS256P0PBJW003 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S29NS256P0PBJW003 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S29NS256P0PBJW003.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S29NS256P0PBJW003 by Spansion

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: