Part Details for S29NS256N0PBJW002 by Cypress Semiconductor
Overview of S29NS256N0PBJW002 by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S29NS256N0PBJW002
S29NS256N0PBJW002 CAD Models
S29NS256N0PBJW002 Part Data Attributes
|
S29NS256N0PBJW002
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
S29NS256N0PBJW002
Cypress Semiconductor
Flash, 16MX16, 80ns, PBGA48, 10 X 11 MM, LEAD FREE, FBGA-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Package Description | VFBGA, BGA48,12X18,20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 80 ns | |
Additional Feature | SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE | |
Boot Block | TOP | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PBGA-B48 | |
JESD-609 Code | e2 | |
Length | 10.95 mm | |
Memory Density | 268435456 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Sectors/Size | 4,255 | |
Number of Terminals | 48 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Organization | 16MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA48,12X18,20 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 1.8 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1 mm | |
Sector Size | 16K,64K | |
Standby Current-Max | 0.00007 A | |
Supply Current-Max | 0.06 mA | |
Supply Voltage-Max (Vsup) | 1.95 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Silver/Copper/Nickel (Sn/Ag/Cu/Ni) | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 9.95 mm |
Alternate Parts for S29NS256N0PBJW002
This table gives cross-reference parts and alternative options found for S29NS256N0PBJW002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29NS256N0PBJW002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S29NS256N0SBJW003 | Flash, 16MX16, 80ns, PBGA48, 10 X 11 MM, LEAD FREE, FBGA-48 | Cypress Semiconductor | S29NS256N0PBJW002 vs S29NS256N0SBJW003 |
S29NS256N0SBJW000 | Flash, 16MX16, 80ns, PBGA48, 10 X 11 MM, LEAD FREE, FBGA-48 | Cypress Semiconductor | S29NS256N0PBJW002 vs S29NS256N0SBJW000 |
S29NS256N0SBJW000 | Flash, 16MX16, 80ns, PBGA48, 10 X 11 MM, LEAD FREE, FBGA-48 | Spansion | S29NS256N0PBJW002 vs S29NS256N0SBJW000 |
S29NS256N0SBJW002 | Flash, 16MX16, 80ns, PBGA48, 10 X 11 MM, LEAD FREE, FBGA-48 | Cypress Semiconductor | S29NS256N0PBJW002 vs S29NS256N0SBJW002 |
S29NS256N0SBJW002 | Flash, 16MX16, 80ns, PBGA48, 10 X 11 MM, LEAD FREE, FBGA-48 | Spansion | S29NS256N0PBJW002 vs S29NS256N0SBJW002 |