Part Details for S29JL032J70TFI210 by Spansion
Overview of S29JL032J70TFI210 by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S29JL032J70TFI210
S29JL032J70TFI210 CAD Models
S29JL032J70TFI210 Part Data Attributes
|
S29JL032J70TFI210
Spansion
Buy Now
Datasheet
|
Compare Parts:
S29JL032J70TFI210
Spansion
Flash, 2MX16, 70ns, PDSO48, LEAD FREE, MO-142(D)DD, TSOP-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | TSOP1 | |
Package Description | LEAD FREE, MO-142(D)DD, TSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.1.A | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | Spansion | |
Access Time-Max | 70 ns | |
Additional Feature | TOP BOOT BLOCK | |
Alternate Memory Width | 8 | |
Boot Block | TOP | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e3 | |
Length | 18.4 mm | |
Memory Density | 33554432 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Sectors/Size | 8,63 | |
Number of Terminals | 48 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 8K,64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.045 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 12 mm |
Alternate Parts for S29JL032J70TFI210
This table gives cross-reference parts and alternative options found for S29JL032J70TFI210. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29JL032J70TFI210, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29DL322DT70EI | Flash, 2MX16, 70ns, PDSO48, MO-142DD, TSOP-48 | AMD | S29JL032J70TFI210 vs AM29DL322DT70EI |
S29JL032J70TFI213 | Flash, 2MX16, 70ns, PDSO48, TSOP-48 | Cypress Semiconductor | S29JL032J70TFI210 vs S29JL032J70TFI213 |
AM29DL322GT70EIN | Flash, 2MX16, 70ns, PDSO48, MO-142DD, TSOP-48 | Spansion | S29JL032J70TFI210 vs AM29DL322GT70EIN |
S29JL032J70TFI213 | Flash, 2MX16, 70ns, PDSO48, | Infineon Technologies AG | S29JL032J70TFI210 vs S29JL032J70TFI213 |
A29DL322TV-70UF | Flash, 2MX16, 70ns, PDSO48 | AMIC Technology | S29JL032J70TFI210 vs A29DL322TV-70UF |
MBM29DL32TF70TN | 2MX16 FLASH 3V PROM, 70ns, PDSO48, PLASTIC, TSOP1-48 | FUJITSU Semiconductor Limited | S29JL032J70TFI210 vs MBM29DL32TF70TN |
AM29DL322GT70EI | Flash, 2MX16, 70ns, PDSO48, MO-142DD, TSOP-48 | AMD | S29JL032J70TFI210 vs AM29DL322GT70EI |
S29JL032J70TFI213 | Flash, 2MX16, 70ns, PDSO48, LEAD FREE, MO-142(D)DD, TSOP-48 | Spansion | S29JL032J70TFI210 vs S29JL032J70TFI213 |
S29JL032J70TFI210 | Flash, 2MX16, 70ns, PDSO48, | Infineon Technologies AG | S29JL032J70TFI210 vs S29JL032J70TFI210 |
A29DL322TV-70U | Flash, 2MX16, 70ns, PDSO48 | AMIC Technology | S29JL032J70TFI210 vs A29DL322TV-70U |