Part Details for S29JL032J60TFI010 by Infineon Technologies AG
Overview of S29JL032J60TFI010 by Infineon Technologies AG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S29JL032J60TFI010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-S29JL032J60TFI010-ND
|
DigiKey | IC FLASH 32MBIT PARALLEL 48TSOP Min Qty: 1 Lead time: 8 Weeks Container: Tray |
181 In Stock |
|
$3.7835 / $5.2400 | Buy Now |
DISTI #
797-S29JL032J60TFI01
|
Mouser Electronics | NOR Flash 32Mb 3V 60ns Parallel NOR Flash RoHS: Compliant | 64 |
|
$3.7800 / $5.2000 | Buy Now |
DISTI #
V36:1790_06271578
|
Arrow Electronics | NOR Flash Parallel 3.3V 32M-bit 4M x 8/2M x 16 60ns 48-Pin TSOP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2324 | Americas - 74 |
|
$3.6800 / $5.1430 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 192 Package Multiple: 192 Lead time: 8 Weeks Container: Tray | 0Tray |
|
$3.0300 | Buy Now |
DISTI #
79001317
|
Verical | NOR Flash Parallel 3.3V 32M-bit 4M x 8/2M x 16 60ns 48-Pin TSOP Tray RoHS: Compliant Min Qty: 6 Package Multiple: 1 | Americas - 192 |
|
$4.1750 / $5.8500 | Buy Now |
DISTI #
74090243
|
Verical | NOR Flash Parallel 3.3V 32M-bit 4M x 8/2M x 16 60ns 48-Pin TSOP Tray RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2324 | Americas - 74 |
|
$3.6800 / $5.1430 | Buy Now |
DISTI #
C1S159300542955
|
Chip1Stop | NOR Flash Parallel 3.3V 32M-bit 4M x 8/2M x 16 60ns 48-Pin TSOP Tray RoHS: Compliant Container: Tray | 192 |
|
$3.3400 / $4.6800 | Buy Now |
DISTI #
SP005673879
|
EBV Elektronik | NOR Flash Serial 3.3V 32Mbit 4M/2M x 8bit/16bit 60ns 48-Pin TSOP Tray (Alt: SP005673879) RoHS: Compliant Min Qty: 192 Package Multiple: 192 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for S29JL032J60TFI010
S29JL032J60TFI010 CAD Models
S29JL032J60TFI010 Part Data Attributes
|
S29JL032J60TFI010
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
S29JL032J60TFI010
Infineon Technologies AG
Flash, 2MX16, 60ns, PDSO48,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Infineon | |
Access Time-Max | 60 ns | |
Additional Feature | TOP BOOT BLOCK | |
Alternate Memory Width | 8 | |
Boot Block | TOP | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e3 | |
Length | 18.4 mm | |
Memory Density | 33554432 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Sectors/Size | 8,63 | |
Number of Terminals | 48 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 8K,64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.045 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 12 mm |
Alternate Parts for S29JL032J60TFI010
This table gives cross-reference parts and alternative options found for S29JL032J60TFI010. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29JL032J60TFI010, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29DL322GT60EFN | Flash, 2MX16, 60ns, PDSO48, TSOP-48 | Spansion | S29JL032J60TFI010 vs AM29DL322GT60EFN |
S29JL032H60TFI213 | Flash, 2MX16, 60ns, PDSO48, MO-142DD, LEAD FREE, TSOP-48 | Spansion | S29JL032J60TFI010 vs S29JL032H60TFI213 |
AM29DL323GT60EFN | Flash, 2MX16, 60ns, PDSO48, TSOP-48 | Spansion | S29JL032J60TFI010 vs AM29DL323GT60EFN |
S29JL032H60TAI413 | Flash, 2MX16, 60ns, PDSO48, MO-142DD, TSOP-48 | Spansion | S29JL032J60TFI010 vs S29JL032H60TAI413 |
S29JL032H60TAI010 | Flash, 2MX16, 60ns, PDSO48, MO-142DD, TSOP-48 | Spansion | S29JL032J60TFI010 vs S29JL032H60TAI010 |
AM29DL323GT60EI | Flash, 2MX16, 60ns, PDSO48, TSOP-48 | Spansion | S29JL032J60TFI010 vs AM29DL323GT60EI |
AM29DL323GT60EF | Flash, 2MX16, 60ns, PDSO48, TSOP-48 | Spansion | S29JL032J60TFI010 vs AM29DL323GT60EF |
S29JL032H60TAI310 | Flash, 2MX16, 60ns, PDSO48, MO-142DD, TSOP-48 | Spansion | S29JL032J60TFI010 vs S29JL032H60TAI310 |
AM29DL322GT60EI | Flash, 2MX16, 60ns, PDSO48, TSOP-48 | Spansion | S29JL032J60TFI010 vs AM29DL322GT60EI |
S29JL032H60TFI010 | Flash, 2MX16, 60ns, PDSO48, MO-142DD, LEAD FREE, TSOP-48 | Spansion | S29JL032J60TFI010 vs S29JL032H60TFI010 |