Part Details for S29JL032H70TAI4200 by Cypress Semiconductor
Overview of S29JL032H70TAI4200 by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S29JL032H70TAI4200
S29JL032H70TAI4200 CAD Models
S29JL032H70TAI4200 Part Data Attributes
|
S29JL032H70TAI4200
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
S29JL032H70TAI4200
Cypress Semiconductor
Flash
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Memory IC Type | FLASH | |
Programming Voltage | 3 V |