Part Details for S29JL032H55TFI012 by AMD
Overview of S29JL032H55TFI012 by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S29JL032H55TFI012
S29JL032H55TFI012 CAD Models
S29JL032H55TFI012 Part Data Attributes:
|
S29JL032H55TFI012
AMD
Buy Now
Datasheet
|
Compare Parts:
S29JL032H55TFI012
AMD
Flash, 2MX16, 55ns, PDSO48, LEAD FREE, MO-142DD, TSOP-48
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | TSOP1 | |
Package Description | LEAD FREE, MO-142DD, TSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 55 ns | |
Alternate Memory Width | 8 | |
Boot Block | TOP | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e3 | |
Length | 18.4 mm | |
Memory Density | 33554432 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Sectors/Size | 8,63 | |
Number of Terminals | 48 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP48,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 8K,64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.045 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 12 mm |
Alternate Parts for S29JL032H55TFI012
This table gives cross-reference parts and alternative options found for S29JL032H55TFI012. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29JL032H55TFI012, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S29JL032H55TAI220 | Flash, 2MX16, 55ns, PDSO48, MO-142DD, TSOP-48 | AMD | S29JL032H55TFI012 vs S29JL032H55TAI220 |
S29JL032H55TFI023 | Flash, 2MX16, 55ns, PDSO48, LEAD FREE, MO-142DD, TSOP-48 | AMD | S29JL032H55TFI012 vs S29JL032H55TFI023 |
S29JL032H55TAI420 | Flash, 2MX16, 55ns, PDSO48, MO-142DD, TSOP-48 | AMD | S29JL032H55TFI012 vs S29JL032H55TAI420 |
S29JL032H55TFI213 | Flash, 2MX16, 55ns, PDSO48, LEAD FREE, MO-142DD, TSOP-48 | AMD | S29JL032H55TFI012 vs S29JL032H55TFI213 |
S29JL032H55TFI223 | Flash, 2MX16, 55ns, PDSO48, LEAD FREE, MO-142DD, TSOP-48 | AMD | S29JL032H55TFI012 vs S29JL032H55TFI223 |
S29JL032H55TAI022 | Flash, 2MX16, 55ns, PDSO48, MO-142DD, TSOP-48 | Spansion | S29JL032H55TFI012 vs S29JL032H55TAI022 |
S29JL032H55TFI010 | Flash, 2MX16, 55ns, PDSO48, LEAD FREE, MO-142DD, TSOP-48 | AMD | S29JL032H55TFI012 vs S29JL032H55TFI010 |
S29JL032H55TAI012 | Flash, 2MX16, 55ns, PDSO48, MO-142DD, TSOP-48 | AMD | S29JL032H55TFI012 vs S29JL032H55TAI012 |
S29JL032H55TFI222 | Flash, 2MX16, 55ns, PDSO48, LEAD FREE, MO-142DD, TSOP-48 | AMD | S29JL032H55TFI012 vs S29JL032H55TFI222 |
S29JL032H55TAI412 | Flash, 2MX16, 55ns, PDSO48, MO-142DD, TSOP-48 | AMD | S29JL032H55TFI012 vs S29JL032H55TAI412 |