Part Details for S29GL512S11FHIV10 by Cypress Semiconductor
Overview of S29GL512S11FHIV10 by Cypress Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S29GL512S11FHIV10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51Y2109
|
Newark | Nor/Tray |Cypress Infineon Technologies S29GL512S11FHIV10 RoHS: Not Compliant Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Rochester Electronics | S29GL512S - 512-Mbit (64 Mbyte), 3.0V, GL-S Flash Memory RoHS: Compliant Status: Active Min Qty: 1 | 485 |
|
$6.3000 / $7.4100 | Buy Now |
Part Details for S29GL512S11FHIV10
S29GL512S11FHIV10 CAD Models
S29GL512S11FHIV10 Part Data Attributes
|
S29GL512S11FHIV10
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
S29GL512S11FHIV10
Cypress Semiconductor
EEPROM Card, 32MX16, 110ns, Parallel, CMOS, PBGA64, FBGA-64
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.1.A | |
HTS Code | 8542.32.00.51 | |
JESD-609 Code | e1 | |
Memory IC Type | EEPROM CARD | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Terminal Finish | Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) | |
Time@Peak Reflow Temperature-Max (s) | 30 |