S29GL512P12FFIV23
Description: Flash, 512MX1, 120ns, PBGA64, FBGA-64

Overview of S29GL512P12FFIV23 by Cypress Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for S29GL512P12FFIV23 by Cypress Semiconductor

Part # Manufacturer Description Stock Price Buy
Flip Electronics Stock 3599
RFQ

CAD Models for S29GL512P12FFIV23 by Cypress Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for S29GL512P12FFIV23 by Cypress Semiconductor

S29GL512P12FFIV23
Cypress Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
Package Description
LBGA, BGA64,8X8,40
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
120 ns
Alternate Memory Width
8
Command User Interface
YES
Common Flash Interface
YES
Data Polling
YES
JESD-30 Code
R-PBGA-B64
JESD-609 Code
e1
Length
13 mm
Memory Density
536870912 bit
Memory IC Type
FLASH
Memory Width
1
Moisture Sensitivity Level
3
Number of Functions
1
Number of Sectors/Size
512
Number of Terminals
64
Number of Words
536870912 words
Number of Words Code
512000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
512MX1
Package Body Material
PLASTIC/EPOXY
Package Code
LBGA
Package Equivalence Code
BGA64,8X8,40
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, LOW PROFILE
Page Size
8/16 words
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Programming Voltage
3 V
Qualification Status
Not Qualified
Ready/Busy
YES
Seated Height-Max
1.4 mm
Sector Size
128K
Standby Current-Max
0.000005 A
Supply Current-Max
0.11 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN SILVER COPPER
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Toggle Bit
YES
Type
NOR TYPE
Width
11 mm
Want to compare parts?
  1. S29GL512P12FFIV23
    Cypress Semiconductor
    Flash, 512MX1, 120ns, PBGA64, FBGA-64
    VS

Alternate Parts for S29GL512P12FFIV23

This table gives cross-reference parts and alternative options found for S29GL512P12FFIV23. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29GL512P12FFIV23, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
S29GL512P12FFIV12 Flash, 512MX1, 120ns, PBGA64, FBGA-64 Cypress Semiconductor S29GL512P12FFIV23 vs S29GL512P12FFIV12
S29GL512P12FFI023 Flash, 512MX1, 120ns, PBGA64, 13 X 11 MM, 1 MM PITCH, LEAD FREE, FBGA-64 Cypress Semiconductor S29GL512P12FFIV23 vs S29GL512P12FFI023
S29GL512P12FFIV23 Flash, 512MX1, 120ns, PBGA64, 13 X 11 MM, 1 MM PITCH, LEAD FREE, FBGA-64 Spansion S29GL512P12FFIV23 vs S29GL512P12FFIV23
S29GL512P12FAI023 Flash, 512MX1, 120ns, PBGA64, 13 X 11 MM, 1 MM PITCH, FBGA-64 Cypress Semiconductor S29GL512P12FFIV23 vs S29GL512P12FAI023
S29GL512P12FACR20 Flash, 512MX1, 120ns, PBGA64, 13 X 11 MM, 1 MM PITCH, FBGA-64 Cypress Semiconductor S29GL512P12FFIV23 vs S29GL512P12FACR20
S29GL512P12FAI012 Flash, 512MX1, 120ns, PBGA64, 13 X 11 MM, 1 MM PITCH, FBGA-64 Spansion S29GL512P12FFIV23 vs S29GL512P12FAI012
S29GL512P12FFIV12 Flash, 512MX1, 120ns, PBGA64, 13 X 11 MM, 1 MM PITCH, LEAD FREE, FBGA-64 Spansion S29GL512P12FFIV23 vs S29GL512P12FFIV12
S29GL512P12FAIV10 Flash, 512MX1, 120ns, PBGA64, FBGA-64 Cypress Semiconductor S29GL512P12FFIV23 vs S29GL512P12FAIV10
S29GL512P12FFI023 Flash, 512MX1, 120ns, PBGA64, 13 X 11 MM, 1 MM PITCH, LEAD FREE, FBGA-64 Spansion S29GL512P12FFIV23 vs S29GL512P12FFI023
S29GL512P12FAIV22 Flash, 512MX1, 120ns, PBGA64, 13 X 11 MM, 1 MM PITCH, FBGA-64 Spansion S29GL512P12FFIV23 vs S29GL512P12FAIV22
Part Number Description Manufacturer Compare
S29GL01GP13FFIR12 Flash, 1GX1, 130ns, PBGA64, 13 X 11 MM, 1 MM PITCH, LEAD FREE, FBGA-64 Cypress Semiconductor S29GL512P12FFIV23 vs S29GL01GP13FFIR12
PC28F256P30BFA Flash, 16MX16, PBGA64, LEAD FREE, BGA-64 Numonyx Memory Solutions S29GL512P12FFIV23 vs PC28F256P30BFA
K8S1015EZC-DC1D0 Flash, 32MX16, 100ns, PBGA64, 9 X 11 MM, 1 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, FBGA-64 Samsung Semiconductor S29GL512P12FFIV23 vs K8S1015EZC-DC1D0
S29GL01GP11FFI013 Flash, 1GX1, 110ns, PBGA64, 13 X 11 MM, 1 MM PITCH, LEAD FREE, FBGA-64 Spansion S29GL512P12FFIV23 vs S29GL01GP11FFI013
K8S1115EZC-DE1C0 Flash, 32MX16, 100ns, PBGA64, 9 X 11 MM, 1 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, FBGA-64 Samsung Semiconductor S29GL512P12FFIV23 vs K8S1115EZC-DE1C0
S29GL01GP12FACR10 Flash, 1GX1, 120ns, PBGA64, 13 X 11 MM, 1 MM PITCH, FBGA-64 Cypress Semiconductor S29GL512P12FFIV23 vs S29GL01GP12FACR10
S29NS512R0SBJW003 Flash, 32MX16, 80ns, PBGA64, 8 X 9.20 MM, LEAD FREE, TFBGA-64 Spansion S29GL512P12FFIV23 vs S29NS512R0SBJW003
S29GL01GP12FFIR22 Flash, 1GX1, 120ns, PBGA64, 13 X 11 MM, 1 MM PITCH, LEAD FREE, FBGA-64 Cypress Semiconductor S29GL512P12FFIV23 vs S29GL01GP12FFIR22
K8S1215EZC-FC1F0 Flash, 32MX16, 100ns, PBGA64, 9 X 11 MM, 1 MM HEIGHT, 0.50 MM PITCH, FBGA-64 Samsung Semiconductor S29GL512P12FFIV23 vs K8S1215EZC-FC1F0
RC28F00AM29EWH Flash, 64MX16, 100ns, PBGA64, 11 X 13 MM, 1 MM PITCH, BGA-64 Numonyx Memory Solutions S29GL512P12FFIV23 vs RC28F00AM29EWH

Related Parts for S29GL512P12FFIV23

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S29GL512P12FFIV23 by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S29GL512P12FFIV23 by Cypress Semiconductor

  • Please alert me when S29GL512P12FFIV23 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following S29GL512P12FFIV23 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S29GL512P12FFIV23 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following S29GL512P12FFIV23 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S29GL512P12FFIV23.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S29GL512P12FFIV23 by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: