Memory
S29GL512P10TFIR20
Description: Flash, 512MX1, 100ns, PDSO56, 20 X 14 MM, LEAD FREE, MO-142EC, TSOP-56

Overview of S29GL512P10TFIR20 by Spansion

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for S29GL512P10TFIR20 by Spansion

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   1
RFQ
Quest Components 512MX1 FLASH 3V PROM, 100NS, PDSO56 36
  • 1 $31.0400
  • 18 $27.9360
  • 37 $26.3840
$26.3840 / $31.0400 Buy Now
Quest Components 512MX1 FLASH 3V PROM, 100NS, PDSO56 8
  • 1 $13.5000
  • 5 $10.1250
$10.1250 / $13.5000 Buy Now
DISTI # SMC-S29GL512P10TFIR20
Sensible Micro Corporation OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days 2083
RFQ
Win Source Electronics IC FLASH 512MBIT 100NS 56TSOP 4500
  • 2 $34.3440
  • 4 $28.1800
  • 6 $27.2990
  • 8 $26.4180
  • 10 $25.5380
  • 14 $22.8960
$22.8960 / $34.3440 Buy Now

CAD Models for S29GL512P10TFIR20 by Spansion
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for S29GL512P10TFIR20 by Spansion

S29GL512P10TFIR20
Spansion
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
SPANSION INC
Part Package Code
TSOP1
Package Description
20 X 14 MM, LEAD FREE, MO-142EC, TSOP-56
Pin Count
56
Reach Compliance Code
compliant
ECCN Code
3A991.B.1.A
HTS Code
8542.32.00.51
Samacsys Manufacturer
Spansion
Access Time-Max
100 ns
Alternate Memory Width
8
Command User Interface
YES
Common Flash Interface
YES
Data Polling
YES
JESD-30 Code
R-PDSO-G56
JESD-609 Code
e3
Length
18.4 mm
Memory Density
536870912 bit
Memory IC Type
FLASH
Memory Width
1
Moisture Sensitivity Level
3
Number of Functions
1
Number of Sectors/Size
512
Number of Terminals
56
Number of Words
536870912 words
Number of Words Code
512000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
512MX1
Package Body Material
PLASTIC/EPOXY
Package Code
HTSSOP
Package Equivalence Code
TSSOP56,.8,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
Page Size
8/16 words
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Programming Voltage
3 V
Qualification Status
Not Qualified
Ready/Busy
YES
Seated Height-Max
1.2 mm
Sector Size
128K
Standby Current-Max
0.000005 A
Supply Current-Max
0.11 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Toggle Bit
YES
Type
NOR TYPE
Width
14 mm
Want to compare parts?
  1. S29GL512P10TFIR20
    Spansion
    Flash, 512MX1, 100ns, PDSO56, 20 X 14 MM, LEAD FREE, MO-142EC, TSOP-56
    VS

Alternate Parts for S29GL512P10TFIR20

This table gives cross-reference parts and alternative options found for S29GL512P10TFIR20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29GL512P10TFIR20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
S29GL512P10TACR20 Flash, 512MX1, 100ns, PDSO56, 20 X 14 MM, MO-142EC, TSOP-56 Spansion S29GL512P10TFIR20 vs S29GL512P10TACR20
S29GL512P10TAIR20 Flash, 512MX1, 100ns, PDSO56, 20 X 14 MM, MO-142EC, TSOP-56 Spansion S29GL512P10TFIR20 vs S29GL512P10TAIR20
S29GL512P10TAI010 Flash, 512MX1, 100ns, PDSO56, 20 X 14 MM, MO-142EC, TSOP-56 Spansion S29GL512P10TFIR20 vs S29GL512P10TAI010
S29GL512P10TFCR20 Flash, 512MX1, 100ns, PDSO56, 20 X 14 MM, LEAD FREE, MO-142EC, TSOP-56 Spansion S29GL512P10TFIR20 vs S29GL512P10TFCR20
S29GL512P10TAI023 Flash, 512MX1, 100ns, PDSO56, 20 X 14 MM, MO-142EC, TSOP-56 Spansion S29GL512P10TFIR20 vs S29GL512P10TAI023
S29GL512P10TAI020 Flash, 512MX1, 100ns, PDSO56, 20 X 14 MM, MO-142EC, TSOP-56 Spansion S29GL512P10TFIR20 vs S29GL512P10TAI020
S29GL512P10TAI013 Flash, 512MX1, 100ns, PDSO56, 20 X 14 MM, MO-142EC, TSOP-56 Spansion S29GL512P10TFIR20 vs S29GL512P10TAI013
S29GL512P10TFCR13 Flash, 512MX1, 100ns, PDSO56, 20 X 14 MM, LEAD FREE, MO-142EC, TSOP-56 Spansion S29GL512P10TFIR20 vs S29GL512P10TFCR13
S29GL512P10TFCR23 Flash, 512MX1, 100ns, PDSO56, 20 X 14 MM, LEAD FREE, MO-142EC, TSOP-56 Spansion S29GL512P10TFIR20 vs S29GL512P10TFCR23
S29GL512P10TAIR23 Flash, 512MX1, 100ns, PDSO56, 20 X 14 MM, MO-142EC, TSOP-56 Spansion S29GL512P10TFIR20 vs S29GL512P10TAIR23
Part Number Description Manufacturer Compare
S29GL512P12TAIV10 Flash, 512MX1, 120ns, PDSO56, 20 X 14 MM, MO-142EC, TSOP-56 Spansion S29GL512P10TFIR20 vs S29GL512P12TAIV10
S29GL512P12TFCR10 Flash, 512MX1, 120ns, PDSO56, 20 X 14 MM, LEAD FREE, MO-142EC, TSOP-56 Cypress Semiconductor S29GL512P10TFIR20 vs S29GL512P12TFCR10
S29GL512N90TFIR20 Flash, 32MX16, 90ns, PDSO56, LEAD FREE, MO-142EC, TSOP-56 Spansion S29GL512P10TFIR20 vs S29GL512N90TFIR20
S29GL512P12TFIR23 Flash, 512MX1, 120ns, PDSO56, 20 X 14 MM, LEAD FREE, MO-142EC, TSOP-56 Cypress Semiconductor S29GL512P10TFIR20 vs S29GL512P12TFIR23
S29GL512N90TXI000 Flash, 32MX16, 90ns, PDSO56, PLASTIC, MO-142EC, TSOP-56 Spansion S29GL512P10TFIR20 vs S29GL512N90TXI000
TE48F4400P0TB00 Flash, 32MX16, 95ns, PDSO56, 14 X 20 MM, TSOP-56 Intel Corporation S29GL512P10TFIR20 vs TE48F4400P0TB00
S29GL512P12TAI013 Flash, 512MX1, 120ns, PDSO56, 20 X 14 MM, MO-142EC, TSOP-56 Cypress Semiconductor S29GL512P10TFIR20 vs S29GL512P12TAI013
S29GL512P11TFI020 Flash, 512MX1, 110ns, PDSO56, 20 X 14 MM, LEAD FREE, MO-142EC, TSOP-56 Spansion S29GL512P10TFIR20 vs S29GL512P11TFI020
S29GL512P12TFIV13 Flash, 512MX1, 120ns, PDSO56, 20 X 14 MM, LEAD FREE, MO-142EC, TSOP-56 Spansion S29GL512P10TFIR20 vs S29GL512P12TFIV13
S29GL512P12TACR10 Flash, 512MX1, 120ns, PDSO56, 20 X 14 MM, MO-142EC, TSOP-56 Cypress Semiconductor S29GL512P10TFIR20 vs S29GL512P12TACR10

Related Parts for S29GL512P10TFIR20

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S29GL512P10TFIR20 by Spansion.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S29GL512P10TFIR20 by Spansion

Select Manufacturer
Which Manufacturer of S29GL512P10TFIR20 would you like to use for your alert(s)?
  • Please alert me when S29GL512P10TFIR20 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S29GL512P10TFIR20 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S29GL512P10TFIR20 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S29GL512P10TFIR20 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S29GL512P10TFIR20.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S29GL512P10TFIR20 by Spansion

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: