Part Details for S29GL256S90FHI020 by Infineon Technologies AG
Overview of S29GL256S90FHI020 by Infineon Technologies AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S29GL256S90FHI020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK5997
|
Newark | Flash Memory, 256Mbit, -40 To 85Deg C Rohs Compliant: Yes |Infineon S29GL256S90FHI020 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$6.3200 / $8.0900 | Buy Now |
DISTI #
2832-S29GL256S90FHI020-ND
|
DigiKey | IC FLASH 256MBIT PARALLEL 64FBGA Min Qty: 1 Lead time: 8 Weeks Container: Tray MARKETPLACE PRODUCT |
8304 In Stock |
|
$4.3500 | Buy Now |
DISTI #
448-S29GL256S90FHI020-ND
|
DigiKey | IC FLASH 256MBIT PARALLEL 64FBGA Min Qty: 1 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$5.7447 / $8.0100 | Buy Now |
DISTI #
S29GL256S90FHI020
|
Avnet Americas | NOR Flash Parallel 3V/3.3V 256Mbit 16M x 16bit 90ns 64-Pin FBGA Tray - Trays (Alt: S29GL256S90FHI020) RoHS: Compliant Min Qty: 154 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray | 8304 Partner Stock |
|
$4.0424 / $4.8900 | Buy Now |
DISTI #
727-S29GL256S90FHI02
|
Mouser Electronics | NOR Flash Nor RoHS: Compliant | 1709 |
|
$5.4300 / $7.7700 | Buy Now |
|
Future Electronics | FLASH - NOR Memory IC 256Mb (16M x 16) Parallel 64-FBGA (13x11) RoHS: Compliant pbFree: Yes Min Qty: 1800 Package Multiple: 180 Container: Tray | 0Tray |
|
$5.3300 | Buy Now |
|
Future Electronics | FLASH - NOR Memory IC 256Mb (16M x 16) Parallel 64-FBGA (13x11) RoHS: Compliant pbFree: Yes Min Qty: 180 Package Multiple: 1800 Container: Tray | 0Tray |
|
$5.4300 | Buy Now |
Part Details for S29GL256S90FHI020
S29GL256S90FHI020 CAD Models
S29GL256S90FHI020 Part Data Attributes:
|
S29GL256S90FHI020
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
S29GL256S90FHI020
Infineon Technologies AG
Flash, 32MX8, 90ns, PBGA64,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | Infineon | |
Access Time-Max | 90 ns | |
Additional Feature | 20 YEARS DATA RETENTION; 10000 ERASE/PROGRAM CYCLES | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
Data Retention Time-Min | 2 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PBGA-B64 | |
JESD-609 Code | e1 | |
Length | 13 mm | |
Memory Density | 268435456 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Sectors/Size | 256 | |
Number of Terminals | 64 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA64,8X8,40 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE | |
Page Size | 32 words | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Ready/Busy | YES | |
Seated Height-Max | 1.4 mm | |
Sector Size | 128K | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Toggle Bit | YES | |
Type | NAND TYPE | |
Width | 11 mm |
Alternate Parts for S29GL256S90FHI020
This table gives cross-reference parts and alternative options found for S29GL256S90FHI020. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29GL256S90FHI020, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S29GL256S90FHI013 | Flash, 32MX8, 90ns, PBGA64, | Infineon Technologies AG | S29GL256S90FHI020 vs S29GL256S90FHI013 |
S29GL256S90DHI020 | Flash, 32MX8, 90ns, PBGA64, | Infineon Technologies AG | S29GL256S90FHI020 vs S29GL256S90DHI020 |
S29GL256S90DHI013 | Flash, 32MX8, 90ns, PBGA64, | Infineon Technologies AG | S29GL256S90FHI020 vs S29GL256S90DHI013 |