Part Details for S29GL256S10DHIV10 by Infineon Technologies AG
Overview of S29GL256S10DHIV10 by Infineon Technologies AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S29GL256S10DHIV10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S29GL256S10DHIV10-ND
|
DigiKey | IC FLASH 256MBIT PARALLEL 64FBGA Min Qty: 1 Lead time: 8 Weeks Container: Tray |
808 In Stock |
|
$5.7447 / $8.0100 | Buy Now |
DISTI #
S29GL256S10DHIV10
|
Avnet Americas | NOR Flash Parallel 3V/3.3V 256Mbit 16M x 16bit 100ns 64-Pin FBGA Tray - Trays (Alt: S29GL256S10DHIV10) RoHS: Compliant Min Qty: 520 Package Multiple: 260 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$6.1845 | Buy Now |
DISTI #
797-29GL256S10DHIV10
|
Mouser Electronics | NOR Flash 256Mb 3V 100ns Parallel NOR Flash RoHS: Compliant | 488 |
|
$5.6500 / $7.8900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 520 Package Multiple: 520 Lead time: 8 Weeks Container: Tray | 0Tray |
|
$4.9900 | Buy Now |
DISTI #
SP005671441
|
EBV Elektronik | NOR Flash Parallel 3V/3.3V 256Mbit 16M x 16bit 100ns 64-Pin FBGA Tray (Alt: SP005671441) RoHS: Compliant Min Qty: 520 Package Multiple: 520 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for S29GL256S10DHIV10
S29GL256S10DHIV10 CAD Models
S29GL256S10DHIV10 Part Data Attributes
|
S29GL256S10DHIV10
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
S29GL256S10DHIV10
Infineon Technologies AG
Flash, 32MX8, 100ns, PBGA64,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Infineon | |
Access Time-Max | 100 ns | |
Additional Feature | 20 YEARS DATA RETENTION; 10000 ERASE/PROGRAM CYCLES | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
Data Retention Time-Min | 2 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | S-PBGA-B64 | |
JESD-609 Code | e1 | |
Length | 9 mm | |
Memory Density | 268435456 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Sectors/Size | 256 | |
Number of Terminals | 64 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA64,8X8,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Page Size | 32 words | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Ready/Busy | YES | |
Seated Height-Max | 1.4 mm | |
Sector Size | 128K | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Toggle Bit | YES | |
Type | NAND TYPE | |
Width | 9 mm |
Alternate Parts for S29GL256S10DHIV10
This table gives cross-reference parts and alternative options found for S29GL256S10DHIV10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29GL256S10DHIV10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S29GL256S10DHIV23 | Flash, 32MX8, 100ns, PBGA64, PACKAGE | Cypress Semiconductor | S29GL256S10DHIV10 vs S29GL256S10DHIV23 |
S29GL256S10FHAV13 | Flash, 32MX8, 100ns, PBGA64, FBGA-64 | Cypress Semiconductor | S29GL256S10DHIV10 vs S29GL256S10FHAV13 |
S29GL256S10DHIV13 | Flash, 32MX8, 100ns, PBGA64, | Infineon Technologies AG | S29GL256S10DHIV10 vs S29GL256S10DHIV13 |
S29GL256S10DHI020 | Flash, 32MX8, 100ns, PBGA64, 9 X 9 MM, HALOGEN FREE AND LEAD FREE, FBGA-64 | Spansion | S29GL256S10DHIV10 vs S29GL256S10DHI020 |
S29GL256S10FAIV10 | Flash, | Cypress Semiconductor | S29GL256S10DHIV10 vs S29GL256S10FAIV10 |
S29GL256S10FHI020 | EEPROM Card, 16MX16, 100ns, Parallel, CMOS, PBGA64, FBGA-64 | Cypress Semiconductor | S29GL256S10DHIV10 vs S29GL256S10FHI020 |
S29GL256S10DHIV23 | Flash, 32MX8, 100ns, PBGA64, LEAD FREE, PACKAGE | Spansion | S29GL256S10DHIV10 vs S29GL256S10DHIV23 |
S29GL256S10FHIV20 | Flash, 32MX8, 100ns, PBGA64, | Infineon Technologies AG | S29GL256S10DHIV10 vs S29GL256S10FHIV20 |
S29GL256S10FHI013 | EEPROM Card, 16MX16, 100ns, Parallel, CMOS, PBGA64, FBGA-64 | Cypress Semiconductor | S29GL256S10DHIV10 vs S29GL256S10FHI013 |
S29GL256S10DHIV10 | Flash, 32MX8, 100ns, PBGA64, PACKAGE | Cypress Semiconductor | S29GL256S10DHIV10 vs S29GL256S10DHIV10 |