Datasheets
S29GL256P11TFIV23 by:

Flash, 256MX1, 110ns, PDSO56, 20 X 14 MM, LEAD FREE, MO-142EC, TSOP-56

Part Details for S29GL256P11TFIV23 by Spansion

Overview of S29GL256P11TFIV23 by Spansion

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for S29GL256P11TFIV23

S29GL256P11TFIV23 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

S29GL256P11TFIV23 Part Data Attributes

S29GL256P11TFIV23 Spansion
Buy Now Datasheet
Compare Parts:
S29GL256P11TFIV23 Spansion Flash, 256MX1, 110ns, PDSO56, 20 X 14 MM, LEAD FREE, MO-142EC, TSOP-56
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer SPANSION INC
Part Package Code TSOP1
Package Description 20 X 14 MM, LEAD FREE, MO-142EC, TSOP-56
Pin Count 56
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.32.00.51
Access Time-Max 110 ns
Alternate Memory Width 8
Command User Interface YES
Common Flash Interface YES
Data Polling YES
JESD-30 Code R-PDSO-G56
JESD-609 Code e3
Length 18.4 mm
Memory Density 268435456 bit
Memory IC Type FLASH
Memory Width 16
Moisture Sensitivity Level 3
Number of Functions 1
Number of Sectors/Size 256
Number of Terminals 56
Number of Words 16777216 words
Number of Words Code 16000000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Organization 16MX16
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY
Package Code HTSSOP
Package Equivalence Code TSSOP56,.8,20
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
Page Size 8/16 words
Parallel/Serial PARALLEL
Peak Reflow Temperature (Cel) 260
Programming Voltage 3 V
Qualification Status Not Qualified
Ready/Busy YES
Seated Height-Max 1.2 mm
Sector Size 128K
Standby Current-Max 0.000005 A
Supply Current-Max 0.11 mA
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 2.7 V
Supply Voltage-Nom (Vsup) 3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 40
Toggle Bit YES
Type NOR TYPE
Width 14 mm

Alternate Parts for S29GL256P11TFIV23

This table gives cross-reference parts and alternative options found for S29GL256P11TFIV23. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29GL256P11TFIV23, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
S29GL256P11TAIV20 Flash, 256MX1, 110ns, PDSO56, TSOP-56 Cypress Semiconductor S29GL256P11TFIV23 vs S29GL256P11TAIV20
S29GL256P11TAI023 Flash, 256MX1, 110ns, PDSO56, TSOP-56 Cypress Semiconductor S29GL256P11TFIV23 vs S29GL256P11TAI023
S29GL256P11TAIR23 Flash, 256MX1, 110ns, PDSO56, 20 X 14 MM, MO-142EC, TSOP-56 Spansion S29GL256P11TFIV23 vs S29GL256P11TAIR23
S29GL256P11TAIV23 Flash, 256MX1, 110ns, PDSO56, 20 X 14 MM, MO-142EC, TSOP-56 Spansion S29GL256P11TFIV23 vs S29GL256P11TAIV23
S29GL256P11TAI013 Flash, 256MX1, 110ns, PDSO56, 20 X 14 MM, MO-142EC, TSOP-56 Spansion S29GL256P11TFIV23 vs S29GL256P11TAI013
S29GL256P11TFI013 Flash, 256MX1, 110ns, PDSO56, TSOP-56 Cypress Semiconductor S29GL256P11TFIV23 vs S29GL256P11TFI013
S29GL256P11TAIV10 Flash, 256MX1, 110ns, PDSO56, TSOP-56 Cypress Semiconductor S29GL256P11TFIV23 vs S29GL256P11TAIV10
S29GL256P11TFI020 Flash, 256MX1, 110ns, PDSO56, TSOP-56 Infineon Technologies AG S29GL256P11TFIV23 vs S29GL256P11TFI020
S29GL256P11TFIR13 Flash, 256MX1, 110ns, PDSO56, 20 X 14 MM, LEAD FREE, MO-142EC, TSOP-56 Spansion S29GL256P11TFIV23 vs S29GL256P11TFIR13
S29GL256P11TAIV20 Flash, 256MX1, 110ns, PDSO56, 20 X 14 MM, MO-142EC, TSOP-56 Spansion S29GL256P11TFIV23 vs S29GL256P11TAIV20
Part Number Description Manufacturer Compare
TE28F256P30T95A Flash, 16MX16, 95ns, PDSO56, 14 X 20 MM, TSOP-56 Numonyx Memory Solutions S29GL256P11TFIV23 vs TE28F256P30T95A
S29GL256P90TFIR10 Flash, 256MX1, 90ns, PDSO56, TSOP-56 Infineon Technologies AG S29GL256P11TFIV23 vs S29GL256P90TFIR10
S29GL256P90TFCR23 Flash, 256MX1, 90ns, PDSO56, TSOP-56 Cypress Semiconductor S29GL256P11TFIV23 vs S29GL256P90TFCR23
S29GL256P11TAIV10 Flash, 256MX1, 110ns, PDSO56, TSOP-56 Cypress Semiconductor S29GL256P11TFIV23 vs S29GL256P11TAIV10
AM29LV256MH108REI Flash, 16MX16, 100ns, PDSO56, TSOP-56 Spansion S29GL256P11TFIV23 vs AM29LV256MH108REI
S29GL256N11TAI022 Flash, 16MX16, 110ns, PDSO56, MO-142EC, TSOP-56 Spansion S29GL256P11TFIV23 vs S29GL256N11TAI022
S29GL256N80TFI020 Flash, 16MX16, 80ns, PDSO56, MO-142BEC, LEAD FREE, TSOP-56 Spansion S29GL256P11TFIV23 vs S29GL256N80TFI020
S29GL256P90TFIR20 Flash, 256MX1, 90ns, PDSO56, TSOP-56 Cypress Semiconductor S29GL256P11TFIV23 vs S29GL256P90TFIR20
AM29LV256ML108FI Flash, 16MX16, 100ns, PDSO56, REVERSE, TSOP-56 Spansion S29GL256P11TFIV23 vs AM29LV256ML108FI
S29GL256P12TFI023 Flash, 16MX16, 110ns, PDSO56, 14 X 20 MM, LEAD FREE, MO-142EC, TSOP-56 Cypress Semiconductor S29GL256P11TFIV23 vs S29GL256P12TFI023

S29GL256P11TFIV23 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S29GL256P11TFIV23 by Spansion.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S29GL256P11TFIV23 by Spansion

  • Please alert me when S29GL256P11TFIV23 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following S29GL256P11TFIV23 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S29GL256P11TFIV23 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following S29GL256P11TFIV23 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S29GL256P11TFIV23.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S29GL256P11TFIV23 by Spansion

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: