S29GL256P10FAI010
Description: Flash, 256MX1, 100ns, PBGA64, FBGA-64

Overview of S29GL256P10FAI010 by Cypress Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for S29GL256P10FAI010 by Cypress Semiconductor

Part # Manufacturer Description Stock Price Buy
Flip Electronics Stock 873
RFQ

CAD Models for S29GL256P10FAI010 by Cypress Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for S29GL256P10FAI010 by Cypress Semiconductor

S29GL256P10FAI010
Cypress Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
Package Description
FBGA-64
Reach Compliance Code
not_compliant
ECCN Code
3A991.B.1.A
HTS Code
8542.32.00.51
Access Time-Max
100 ns
Alternate Memory Width
8
Boot Block
BOTTOM/TOP
Command User Interface
YES
Common Flash Interface
YES
Data Polling
YES
JESD-30 Code
R-PBGA-B64
JESD-609 Code
e0
Length
13 mm
Memory Density
268435456 bit
Memory IC Type
FLASH
Memory Width
16
Moisture Sensitivity Level
3
Number of Functions
1
Number of Sectors/Size
256
Number of Terminals
64
Number of Words
16777216 words
Number of Words Code
16000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
16MX16
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
LBGA
Package Equivalence Code
BGA64,8X8,40
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, LOW PROFILE
Page Size
8/16 words
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Programming Voltage
3 V
Qualification Status
Not Qualified
Ready/Busy
YES
Seated Height-Max
1.4 mm
Sector Size
128K
Standby Current-Max
0.000005 A
Supply Current-Max
0.11 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Toggle Bit
YES
Type
NOR TYPE
Width
11 mm
Want to compare parts?
  1. S29GL256P10FAI010
    Cypress Semiconductor
    Flash, 256MX1, 100ns, PBGA64, FBGA-64
    VS

Alternate Parts for S29GL256P10FAI010

This table gives cross-reference parts and alternative options found for S29GL256P10FAI010. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29GL256P10FAI010, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
S29GL256P10FAI022 Flash, 256MX1, 100ns, PBGA64, FBGA-64 Cypress Semiconductor S29GL256P10FAI010 vs S29GL256P10FAI022
S29GL256P10FAIV22 Flash, 256MX1, 100ns, PBGA64, 13 X 11 MM, 1 MM PITCH, FBGA-64 Cypress Semiconductor S29GL256P10FAI010 vs S29GL256P10FAIV22
S29GL256P10FFIV20 Flash, 256MX1, 100ns, PBGA64, 13 X 11 MM, 1 MM PITCH, LEAD FREE, FBGA-64 Cypress Semiconductor S29GL256P10FAI010 vs S29GL256P10FFIV20
S29GL256P10FAIV13 Flash, 256MX1, 100ns, PBGA64, 13 X 11 MM, 1 MM PITCH, FBGA-64 Cypress Semiconductor S29GL256P10FAI010 vs S29GL256P10FAIV13
S29GL256P10FAI012 Flash, 256MX1, 100ns, PBGA64, FBGA-64 Cypress Semiconductor S29GL256P10FAI010 vs S29GL256P10FAI012
S29GL256P10FAI020 Flash, 256MX1, 100ns, PBGA64, 13 X 11 MM, 1 MM PITCH, FBGA-64 Spansion S29GL256P10FAI010 vs S29GL256P10FAI020
S29GL256P10FFIV10 Flash, 256MX1, 100ns, PBGA64, 13 X 11 MM, 1 MM PITCH, LEAD FREE, FBGA-64 Cypress Semiconductor S29GL256P10FAI010 vs S29GL256P10FFIV10
S29GL256P10FFI020 Flash, 256MX1, 100ns, PBGA64, 13 X 11 MM, 1 MM PITCH, LEAD FREE, FBGA-64 Spansion S29GL256P10FAI010 vs S29GL256P10FFI020
S29GL256P10FAIV20 Flash, 256MX1, 100ns, PBGA64, 13 X 11 MM, 1 MM PITCH, FBGA-64 Cypress Semiconductor S29GL256P10FAI010 vs S29GL256P10FAIV20
S29GL256P10FAI023 Flash, 256MX1, 100ns, PBGA64, FBGA-64 Cypress Semiconductor S29GL256P10FAI010 vs S29GL256P10FAI023
Part Number Description Manufacturer Compare
S29GL256P10FAI012 Flash, 256MX1, 100ns, PBGA64, FBGA-64 Cypress Semiconductor S29GL256P10FAI010 vs S29GL256P10FAI012
S29GL256P10FAI020 Flash, 256MX1, 100ns, PBGA64, FBGA-64 Cypress Semiconductor S29GL256P10FAI010 vs S29GL256P10FAI020
S29GL256P10FFI010 Flash, 256MX1, 100ns, PBGA64, FBGA-64 Infineon Technologies AG S29GL256P10FAI010 vs S29GL256P10FFI010
S29GL256P10FAIV13 Flash, 256MX1, 100ns, PBGA64, 13 X 11 MM, 1 MM PITCH, FBGA-64 Cypress Semiconductor S29GL256P10FAI010 vs S29GL256P10FAIV13
S29GL256P10FAI023 Flash, 256MX1, 100ns, PBGA64, FBGA-64 Cypress Semiconductor S29GL256P10FAI010 vs S29GL256P10FAI023
S29GL256P10FFI022 Flash, 256MX1, 100ns, PBGA64, FBGA-64 Infineon Technologies AG S29GL256P10FAI010 vs S29GL256P10FFI022
S29GL256P10FFIV22 Flash, 256MX1, 100ns, PBGA64, 13 X 11 MM, 1 MM PITCH, LEAD FREE, FBGA-64 Cypress Semiconductor S29GL256P10FAI010 vs S29GL256P10FFIV22
S29GL256P10TFI023 Flash, 256MX1, 100ns, PDSO56, TSOP-56 Infineon Technologies AG S29GL256P10FAI010 vs S29GL256P10TFI023
S29GL256P10FFI022 Flash, 256MX1, 100ns, PBGA64, FBGA-64 Cypress Semiconductor S29GL256P10FAI010 vs S29GL256P10FFI022
S29GL256P10FFIV10 Flash, 256MX1, 100ns, PBGA64, 13 X 11 MM, 1 MM PITCH, LEAD FREE, FBGA-64 Cypress Semiconductor S29GL256P10FAI010 vs S29GL256P10FFIV10

Related Parts for S29GL256P10FAI010

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S29GL256P10FAI010 by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S29GL256P10FAI010 by Cypress Semiconductor

Select Manufacturer
Which Manufacturer of S29GL256P10FAI010 would you like to use for your alert(s)?
  • Please alert me when S29GL256P10FAI010 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S29GL256P10FAI010 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S29GL256P10FAI010 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S29GL256P10FAI010 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S29GL256P10FAI010.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S29GL256P10FAI010 by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: