S29GL128S10TFV023
Description: Flash, 16MX8, 100ns, PDSO56,

Overview of S29GL128S10TFV023 by Infineon Technologies AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for S29GL128S10TFV023 by Infineon Technologies AG

Part # Manufacturer Description Stock Price Buy
DISTI # 448-S29GL128S10TFV023TR-ND
DigiKey IC FLASH 128MBIT PARALLEL 56TSOP Min Qty: 1000 Lead time: 8 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 1,000 $4.3439
$4.3439 Buy Now
DISTI # S29GL128S10TFV023
Avnet Americas NOR Flash Parallel 3V 128Mbit 8M x 16bit 100ns 56-Pin TSOP T/R - Tape and Reel (Alt: S29GL128S10TFV023) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel 0
  • 1,000 $4.5260
$4.5260 Buy Now
DISTI # 727-29GL128S10TFV023
Mouser Electronics NOR Flash Nor RoHS: Compliant 0
  • 1,000 $4.2100
$4.2100 Order Now
Future Electronics   RoHS: Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks Container: Reel 0
Reel
  • 1,000 $3.6500
$3.6500 Buy Now

CAD Models for S29GL128S10TFV023 by Infineon Technologies AG
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for S29GL128S10TFV023 by Infineon Technologies AG

S29GL128S10TFV023
Infineon Technologies AG
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
Reach Compliance Code
compliant
Factory Lead Time
8 Weeks
Access Time-Max
100 ns
Additional Feature
20 YEARS DATA RETENTION; 10000 ERASE/PROGRAM CYCLES
Alternate Memory Width
1
Boot Block
BOTTOM/TOP
Command User Interface
YES
Common Flash Interface
YES
Data Polling
YES
Data Retention Time-Min
2
Endurance
100000 Write/Erase Cycles
JESD-30 Code
R-PDSO-G56
JESD-609 Code
e3
Length
18.4 mm
Memory Density
134217728 bit
Memory IC Type
FLASH
Memory Width
8
Moisture Sensitivity Level
3
Number of Functions
1
Number of Sectors/Size
128
Number of Terminals
56
Number of Words
16777216 words
Number of Words Code
16000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Organization
16MX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP56,.8,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Page Size
32 words
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Programming Voltage
3 V
Ready/Busy
YES
Seated Height-Max
1.2 mm
Sector Size
128K
Standby Current-Max
0.0002 A
Supply Current-Max
0.1 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Toggle Bit
YES
Type
NAND TYPE
Width
14 mm
Want to compare parts?
  1. S29GL128S10TFV023
    Infineon Technologies AG
    Flash, 16MX8, 100ns, PDSO56,
    VS

Alternate Parts for S29GL128S10TFV023

This table gives cross-reference parts and alternative options found for S29GL128S10TFV023. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29GL128S10TFV023, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
S29GL128S10TFB013 Flash, 16MX8, 100ns, PDSO56, Infineon Technologies AG S29GL128S10TFV023 vs S29GL128S10TFB013
S29GL128S10TFV013 Flash, 16MX8, 100ns, PDSO56, Infineon Technologies AG S29GL128S10TFV023 vs S29GL128S10TFV013
S29GL128S10TFB023 Flash, 16MX8, 100ns, PDSO56, Infineon Technologies AG S29GL128S10TFV023 vs S29GL128S10TFB023
S29GL128S10TFV020 Flash, 8MX16, 100ns, PDSO56, TSOP-56 Cypress Semiconductor S29GL128S10TFV023 vs S29GL128S10TFV020
S29GL128S10TFI010 Flash, 16MX8, 100ns, PDSO56, 14 X 20 MM, LEAD FREE, MO-142BEC, TSOP-56 Infineon Technologies AG S29GL128S10TFV023 vs S29GL128S10TFI010
S29GL128S10TFI023 Flash, 16MX8, 100ns, PDSO56, 14 X 20 MM, LEAD FREE, MO-142BEC, TSOP-56 Cypress Semiconductor S29GL128S10TFV023 vs S29GL128S10TFI023
S29GL128S10TFV010 Flash, 16MX8, 100ns, PDSO56, Infineon Technologies AG S29GL128S10TFV023 vs S29GL128S10TFV010
S29GL128S10TFI023 Flash, 16MX8, 100ns, PDSO56, 14 X 20 MM, LEAD FREE, MO-142BEC, TSOP-56 Infineon Technologies AG S29GL128S10TFV023 vs S29GL128S10TFI023
S29GL128S10TFI010 Flash, 16MX8, 100ns, PDSO56, 14 X 20 MM, LEAD FREE, MO-142BEC, TSOP-56 Cypress Semiconductor S29GL128S10TFV023 vs S29GL128S10TFI010
S29GL128S10TFI013 Flash, 16MX8, 100ns, PDSO56, 14 X 20 MM, LEAD FREE, MO-142BEC, TSOP-56 Cypress Semiconductor S29GL128S10TFV023 vs S29GL128S10TFI013
Part Number Description Manufacturer Compare
S29GL128M10TCIR23 Flash, 8MX16, 100ns, PDSO56, LEAD FREE, TSOP-56 Spansion S29GL128S10TFV023 vs S29GL128M10TCIR23
S29GL128S10TFV020 Flash, 16MX8, 100ns, PDSO56, Infineon Technologies AG S29GL128S10TFV023 vs S29GL128S10TFV020
S29GL128N10TAI10 Flash, 8MX16, 100ns, PDSO56, MO-142EC, TSOP-56 Spansion S29GL128S10TFV023 vs S29GL128N10TAI10
S29GL128N10TFI010 Flash, 8MX16, 100ns, PDSO56, LEAD FREE, MO-142EC, TSOP-56 Cypress Semiconductor S29GL128S10TFV023 vs S29GL128N10TFI010
S29GL128N10TFI23 Flash, 8MX16, 100ns, PDSO56, LEAD FREE, MO-142EC, TSOP-56 Spansion S29GL128S10TFV023 vs S29GL128N10TFI23
S29GL128N10TFI023 Flash, 8MX16, 100ns, PDSO56, LEAD FREE, MO-142EC, TSOP-56 Spansion S29GL128S10TFV023 vs S29GL128N10TFI023
S29GL128M10TAFR93 Flash, 8MX16, 100ns, PDSO56, TSOP-56 Spansion S29GL128S10TFV023 vs S29GL128M10TAFR93
S29GL128N10TAI12 Flash, 8MX16, 100ns, PDSO56, MO-142EC, TSOP-56 Spansion S29GL128S10TFV023 vs S29GL128N10TAI12
MX29LA129MLTI-10 Flash, 8MX16, 100ns, PDSO56, 14 X 20 MM, PLASTIC, MO-142, TSOP1-56 Macronix International Co Ltd S29GL128S10TFV023 vs MX29LA129MLTI-10
S29GL128N10TFF02 Flash, 8MX16, 100ns, PDSO56, MO-142EC, TSOP-56 Spansion S29GL128S10TFV023 vs S29GL128N10TFF02

Related Parts for S29GL128S10TFV023

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S29GL128S10TFV023 by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S29GL128S10TFV023 by Infineon Technologies AG

  • Please alert me when S29GL128S10TFV023 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following S29GL128S10TFV023 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S29GL128S10TFV023 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following S29GL128S10TFV023 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S29GL128S10TFV023.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S29GL128S10TFV023 by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: