Part Details for S29GL128S10TFIV13 by Infineon Technologies AG
Overview of S29GL128S10TFIV13 by Infineon Technologies AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S29GL128S10TFIV13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51Y1875
|
Newark | Nor/Reel Rohs Compliant: Yes |Infineon S29GL128S10TFIV13 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
448-S29GL128S10TFIV13CT-ND
|
DigiKey | IC FLASH 128MBIT PARALLEL 56TSOP Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1081 In Stock |
|
$3.3750 / $5.7300 | Buy Now |
DISTI #
S29GL128S10TFIV13
|
Avnet Americas | NOR Flash Parallel 3V 128Mbit 8M x 16 56-Pin TSOP T/R - Tape and Reel (Alt: S29GL128S10TFIV13) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$3.7530 | Buy Now |
DISTI #
727-29GL128S10TFIV13
|
Mouser Electronics | NOR Flash U RoHS: Compliant | 1000 |
|
$3.7600 / $5.4600 | Buy Now |
|
Future Electronics | IC FLASH 128MBIT PARALLEL 56TSOP RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$3.7700 / $3.8700 | Buy Now |
Part Details for S29GL128S10TFIV13
S29GL128S10TFIV13 CAD Models
S29GL128S10TFIV13 Part Data Attributes
|
S29GL128S10TFIV13
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
S29GL128S10TFIV13
Infineon Technologies AG
Flash, 16MX8, 100ns, PDSO56,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Infineon | |
Access Time-Max | 100 ns | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e3 | |
Length | 18.4 mm | |
Memory Density | 134217728 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Sectors/Size | 128 | |
Number of Terminals | 56 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP56,.78,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Page Size | 16 words | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 64K | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 14 mm |
Alternate Parts for S29GL128S10TFIV13
This table gives cross-reference parts and alternative options found for S29GL128S10TFIV13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29GL128S10TFIV13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S29GL128S10TFIV23 | Flash, 16MX8, 100ns, PDSO56, | Infineon Technologies AG | S29GL128S10TFIV13 vs S29GL128S10TFIV23 |
S29GL128S10TFIV10 | Flash, 16MX8, 100ns, PDSO56, | Infineon Technologies AG | S29GL128S10TFIV13 vs S29GL128S10TFIV10 |
S29GL128S10TFI020 | Flash, 16MX8, 100ns, PDSO56, 14 X 20 MM, LEAD FREE, MO-142BEC, TSOP-56 | Spansion | S29GL128S10TFIV13 vs S29GL128S10TFI020 |
S29GL128S10TFIV10 | Flash, 16MX8, 100ns, PDSO56, PACKAGE | Cypress Semiconductor | S29GL128S10TFIV13 vs S29GL128S10TFIV10 |
S29GL128S10TFIV13 | Flash, 16MX8, 100ns, PDSO56, LEAD FREE, PACKAGE | Spansion | S29GL128S10TFIV13 vs S29GL128S10TFIV13 |
S29GL128S10TFIV20 | Flash, 16MX8, 100ns, PDSO56, PACKAGE | Cypress Semiconductor | S29GL128S10TFIV13 vs S29GL128S10TFIV20 |
S29GL128S10TFI010 | Flash, 16MX8, 100ns, PDSO56, 14 X 20 MM, LEAD FREE, MO-142BEC, TSOP-56 | Spansion | S29GL128S10TFIV13 vs S29GL128S10TFI010 |
S29GL128S10TFIV23 | Flash, 16MX8, 100ns, PDSO56, LEAD FREE, PACKAGE | Spansion | S29GL128S10TFIV13 vs S29GL128S10TFIV23 |
S29GL128S10TFIV23 | Flash, 16MX8, 100ns, PDSO56, PACKAGE | Cypress Semiconductor | S29GL128S10TFIV13 vs S29GL128S10TFIV23 |
S29GL128S10TFIV13 | Flash, 16MX8, 100ns, PDSO56, PACKAGE | Cypress Semiconductor | S29GL128S10TFIV13 vs S29GL128S10TFIV13 |