Part Details for S29GL128S10TFIV10 by Infineon Technologies AG
Overview of S29GL128S10TFIV10 by Infineon Technologies AG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S29GL128S10TFIV10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63T2566
|
Newark | Nor/Tray Rohs Compliant: Yes |Infineon S29GL128S10TFIV10 Min Qty: 910 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
S29GL128S10TFIV10-ND
|
DigiKey | IC FLASH 128MBIT PARALLEL 56TSOP Min Qty: 1 Lead time: 8 Weeks Container: Tray |
407 In Stock |
|
$4.0166 / $5.6300 | Buy Now |
DISTI #
S29GL128S10TFIV10
|
Avnet Americas | NOR Flash Parallel 3V/3.3V 128Mbit 8M x 16bit 100ns 56-Pin TSOP Tray - Trays (Alt: S29GL128S10TFIV10) RoHS: Compliant Min Qty: 132 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray | 8088 Partner Stock |
|
$4.7120 / $5.7000 | Buy Now |
DISTI #
797-29GL128S10TFIV10
|
Mouser Electronics | NOR Flash 128Mb 3V 100ns Parallel NOR Flash RoHS: Compliant | 232 |
|
$3.8600 / $5.4600 | Buy Now |
|
Future Electronics | S29GL128S Series 3.6 V 128 Mb (8 M x 16) 100ns SMT Parallel Flash - TSOP-56 RoHS: Non Compliant pbFree: No Min Qty: 91 Package Multiple: 910 Lead time: 8 Weeks Container: Tray | 455Tray |
|
$3.8600 / $3.9900 | Buy Now |
|
Ameya Holding Limited | IC FLASH 128MBIT 100NS 56TSOP | 1357 |
|
RFQ | |
DISTI #
SP005674219
|
EBV Elektronik | NOR Flash Parallel 3V/3.3V 128Mbit 8M x 16bit 100ns 56-Pin TSOP Tray (Alt: SP005674219) RoHS: Compliant Min Qty: 910 Package Multiple: 910 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 91 | 364 |
|
$4.0400 / $4.3300 | Buy Now |
Part Details for S29GL128S10TFIV10
S29GL128S10TFIV10 CAD Models
S29GL128S10TFIV10 Part Data Attributes
|
S29GL128S10TFIV10
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
S29GL128S10TFIV10
Infineon Technologies AG
Flash, 16MX8, 100ns, PDSO56,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | Infineon | |
Access Time-Max | 100 ns | |
Additional Feature | 20 YEARS DATA RETENTION; 10000 ERASE/PROGRAM CYCLES | |
Alternate Memory Width | 1 | |
Boot Block | BOTTOM/TOP | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
Data Retention Time-Min | 2 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e3 | |
Length | 18.4 mm | |
Memory Density | 134217728 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Sectors/Size | 128 | |
Number of Terminals | 56 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP56,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Page Size | 32 words | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 128K | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Toggle Bit | YES | |
Type | NAND TYPE | |
Width | 14 mm |
Alternate Parts for S29GL128S10TFIV10
This table gives cross-reference parts and alternative options found for S29GL128S10TFIV10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29GL128S10TFIV10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S29GL128S10TFIV13 | Flash, 16MX8, 100ns, PDSO56, | Infineon Technologies AG | S29GL128S10TFIV10 vs S29GL128S10TFIV13 |
S29GL128S10TFIV10 | Flash, 16MX8, 100ns, PDSO56, PACKAGE | Cypress Semiconductor | S29GL128S10TFIV10 vs S29GL128S10TFIV10 |
S29GL128S10TFIV13 | Flash, 16MX8, 100ns, PDSO56, PACKAGE | Cypress Semiconductor | S29GL128S10TFIV10 vs S29GL128S10TFIV13 |
S29GL128S10TFIV20 | Flash, 16MX8, 100ns, PDSO56, | Infineon Technologies AG | S29GL128S10TFIV10 vs S29GL128S10TFIV20 |
S29GL128S10TFIV23 | Flash, 16MX8, 100ns, PDSO56, PACKAGE | Cypress Semiconductor | S29GL128S10TFIV10 vs S29GL128S10TFIV23 |
S29GL128S10TFI023 | Flash, 16MX8, 100ns, PDSO56, 14 X 20 MM, LEAD FREE, MO-142BEC, TSOP-56 | Spansion | S29GL128S10TFIV10 vs S29GL128S10TFI023 |
S29GL128S10TFI020 | Flash, 16MX8, 100ns, PDSO56, 14 X 20 MM, LEAD FREE, MO-142BEC, TSOP-56 | Spansion | S29GL128S10TFIV10 vs S29GL128S10TFI020 |
S29GL128S10TFIV13 | Flash, 16MX8, 100ns, PDSO56, LEAD FREE, PACKAGE | Spansion | S29GL128S10TFIV10 vs S29GL128S10TFIV13 |
S29GL128S10TFIV10 | Flash, 16MX8, 100ns, PDSO56, LEAD FREE, PACKAGE | Spansion | S29GL128S10TFIV10 vs S29GL128S10TFIV10 |
S29GL128S10TFIV23 | Flash, 16MX8, 100ns, PDSO56, LEAD FREE, PACKAGE | Spansion | S29GL128S10TFIV10 vs S29GL128S10TFIV23 |