S29GL128S10FHI013
Description: EEPROM Card, 8MX16, 100ns, Parallel, CMOS, PBGA64, FBGA-64

Overview of S29GL128S10FHI013 by Cypress Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for S29GL128S10FHI013 by Cypress Semiconductor

Part # Manufacturer Description Stock Price Buy
Flip Electronics Stock 7200
RFQ

CAD Models for S29GL128S10FHI013 by Cypress Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for S29GL128S10FHI013 by Cypress Semiconductor

S29GL128S10FHI013
Cypress Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
Package Description
FBGA-64
Reach Compliance Code
compliant
ECCN Code
3A991.B.1.B.1
HTS Code
8542.32.00.51
Access Time-Max
100 ns
Command User Interface
YES
Common Flash Interface
YES
Data Polling
YES
JESD-30 Code
R-PBGA-B64
JESD-609 Code
e1
Length
13 mm
Memory Density
134217728 bit
Memory IC Type
EEPROM CARD
Memory Width
16
Moisture Sensitivity Level
3
Number of Functions
1
Number of Sectors/Size
128
Number of Terminals
64
Number of Words
8388608 words
Number of Words Code
8000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
8MX16
Package Body Material
PLASTIC/EPOXY
Package Code
LBGA
Package Equivalence Code
BGA64,8X8,40
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, LOW PROFILE
Page Size
16 words
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Programming Voltage
2.7 V
Qualification Status
Not Qualified
Ready/Busy
YES
Seated Height-Max
1.4 mm
Sector Size
64K
Standby Current-Max
0.0001 A
Supply Current-Max
0.08 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN SILVER COPPER
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Toggle Bit
YES
Type
NOR TYPE
Width
11 mm
Write Cycle Time-Max (tWC)
0.00006 ms
Want to compare parts?
  1. S29GL128S10FHI013
    Cypress Semiconductor
    EEPROM Card, 8MX16, 100ns, Parallel, CMOS, PBGA64, FBGA-64
    VS

Alternate Parts for S29GL128S10FHI013

This table gives cross-reference parts and alternative options found for S29GL128S10FHI013. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29GL128S10FHI013, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
S29GL128S10FHIV13 Flash, 8MX16, 100ns, PBGA64, FBGA-64 Cypress Semiconductor S29GL128S10FHI013 vs S29GL128S10FHIV13
S29GL128S10FHI020 EEPROM Card, 8MX16, 100ns, Parallel, CMOS, PBGA64, FBGA-64 Infineon Technologies AG S29GL128S10FHI013 vs S29GL128S10FHI020
S29GL128S10DHI010 Flash, 16MX8, 100ns, PBGA64, 9 X 9 MM, HALOGEN FREE AND LEAD FREE, FBGA-64 Cypress Semiconductor S29GL128S10FHI013 vs S29GL128S10DHI010
S29GL128S10DHIV10 Flash, 16MX8, 100ns, PBGA64, LEAD FREE, PACKAGE Spansion S29GL128S10FHI013 vs S29GL128S10DHIV10
S29GL128S10DHI010 Flash, 16MX8, 100ns, PBGA64, 9 X 9 MM, HALOGEN FREE AND LEAD FREE, FBGA-64 Spansion S29GL128S10FHI013 vs S29GL128S10DHI010
S29GL128S10DHIV20 Flash, 16MX8, 100ns, PBGA64, PACKAGE Cypress Semiconductor S29GL128S10FHI013 vs S29GL128S10DHIV20
S29GL128S10DHI023 Flash, 16MX8, 100ns, PBGA64, 9 X 9 MM, HALOGEN FREE AND LEAD FREE, FBGA-64 Infineon Technologies AG S29GL128S10FHI013 vs S29GL128S10DHI023
S29GL128S10DHI013 Flash, 16MX8, 100ns, PBGA64, 9 X 9 MM, HALOGEN FREE AND LEAD FREE, FBGA-64 Spansion S29GL128S10FHI013 vs S29GL128S10DHI013
S29GL128S10DHIV13 Flash, 16MX8, 100ns, PBGA64, LEAD FREE, PACKAGE Spansion S29GL128S10FHI013 vs S29GL128S10DHIV13
S29GL128S10DHI023 Flash, 16MX8, 100ns, PBGA64, 9 X 9 MM, HALOGEN FREE AND LEAD FREE, FBGA-64 Cypress Semiconductor S29GL128S10FHI013 vs S29GL128S10DHI023
Part Number Description Manufacturer Compare
S29GL128S10DHIV10 Flash, 16MX8, 100ns, PBGA64, Infineon Technologies AG S29GL128S10FHI013 vs S29GL128S10DHIV10
S29GL128S10DHI023 Flash, 16MX8, 100ns, PBGA64, 9 X 9 MM, HALOGEN FREE AND LEAD FREE, FBGA-64 Cypress Semiconductor S29GL128S10FHI013 vs S29GL128S10DHI023
S29GL128S10FHIV10 Flash, 8MX16, 100ns, PBGA64, FBGA-64 Cypress Semiconductor S29GL128S10FHI013 vs S29GL128S10FHIV10
S29GL128S10DHI013 Flash, 16MX8, 100ns, PBGA64, FBGA-64 Infineon Technologies AG S29GL128S10FHI013 vs S29GL128S10DHI013
S29GL128S10DHIV23 Flash, 16MX8, 100ns, PBGA64, PACKAGE Cypress Semiconductor S29GL128S10FHI013 vs S29GL128S10DHIV23
S29GL128S10DHIV20 Flash, 16MX8, 100ns, PBGA64, PACKAGE Cypress Semiconductor S29GL128S10FHI013 vs S29GL128S10DHIV20
S29GL128S10FHIV23 Flash, 8MX16, 100ns, PBGA64, FBGA-64 Cypress Semiconductor S29GL128S10FHI013 vs S29GL128S10FHIV23
S29GL128S10DHI010 Flash, 16MX8, 100ns, PBGA64, 9 X 9 MM, HALOGEN FREE AND LEAD FREE, FBGA-64 Cypress Semiconductor S29GL128S10FHI013 vs S29GL128S10DHI010
S29GL128S10DHIV10 Flash, 16MX8, 100ns, PBGA64, PACKAGE Cypress Semiconductor S29GL128S10FHI013 vs S29GL128S10DHIV10
S29GL128S10DHI020 Flash, 16MX8, 100ns, PBGA64, 9 X 9 MM, HALOGEN FREE AND LEAD FREE, FBGA-64 Cypress Semiconductor S29GL128S10FHI013 vs S29GL128S10DHI020

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S29GL128S10FHI013 by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S29GL128S10FHI013 by Cypress Semiconductor

Select Manufacturer
Which Manufacturer of S29GL128S10FHI013 would you like to use for your alert(s)?
  • Please alert me when S29GL128S10FHI013 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S29GL128S10FHI013 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S29GL128S10FHI013 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S29GL128S10FHI013 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S29GL128S10FHI013.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S29GL128S10FHI013 by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: