Memory
S29GL128P13FFIV20
Description: Flash, 8MX16, 110ns, PBGA64, 11 X 13 MM, LEAD FREE, FBGA-64

Overview of S29GL128P13FFIV20 by Spansion

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for S29GL128P13FFIV20 by Spansion
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for S29GL128P13FFIV20 by Spansion

S29GL128P13FFIV20
Spansion
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
SPANSION INC
Part Package Code
BGA
Package Description
LBGA,
Pin Count
64
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
110 ns
Alternate Memory Width
8
JESD-30 Code
R-PBGA-B64
JESD-609 Code
e1
Length
13 mm
Memory Density
134217728 bit
Memory IC Type
FLASH
Memory Width
16
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
64
Number of Words
8388608 words
Number of Words Code
8000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
8MX16
Package Body Material
PLASTIC/EPOXY
Package Code
LBGA
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, LOW PROFILE
Parallel/Serial
PARALLEL
Programming Voltage
3 V
Qualification Status
Not Qualified
Seated Height-Max
1.4 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN SILVER COPPER
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Type
NOR TYPE
Width
11 mm
Want to compare parts?
  1. S29GL128P13FFIV20
    Spansion
    Flash, 8MX16, 110ns, PBGA64, 11 X 13 MM, LEAD FREE, FBGA-64
    VS

Alternate Parts for S29GL128P13FFIV20

This table gives cross-reference parts and alternative options found for S29GL128P13FFIV20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29GL128P13FFIV20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
S29GL128N11FFI13 Flash, 8MX16, 110ns, PBGA64, 13 X 11 MM, 1 MM PITCH, LEAD FREE, FORTIFIED, BGA-64 Spansion S29GL128P13FFIV20 vs S29GL128N11FFI13
S29GL128P12FAI010 Flash, 8MX16, 110ns, PBGA64, 11 X 13 MM, FBGA-64 Cypress Semiconductor S29GL128P13FFIV20 vs S29GL128P12FAI010
S29GL128N11FAI020 Flash, 8MX16, 110ns, PBGA64, 13 X 11 MM, FBGA-64 Spansion S29GL128P13FFIV20 vs S29GL128N11FAI020
S29GL128P12FAI022 Flash, 8MX16, 110ns, PBGA64, 11 X 13 MM, FBGA-64 Spansion S29GL128P13FFIV20 vs S29GL128P12FAI022
S29GL128P13FFIV23 Flash, 8MX16, 110ns, PBGA64, 11 X 13 MM, LEAD FREE, FBGA-64 Spansion S29GL128P13FFIV20 vs S29GL128P13FFIV23
S29GL128M11FFIR20 Flash, 8MX16, 110ns, PBGA64, 13 X 11 MM, LEAD FREE, FORTIFIED, BGA-64 Spansion S29GL128P13FFIV20 vs S29GL128M11FFIR20
S29GL128P12FAI023 Flash, 8MX16, 110ns, PBGA64, 11 X 13 MM, FBGA-64 Spansion S29GL128P13FFIV20 vs S29GL128P12FAI023
S29GL128N11FAIV22 Flash, 8MX16, 110ns, PBGA64, 13 X 11 MM, FBGA-64 Spansion S29GL128P13FFIV20 vs S29GL128N11FAIV22
S29GL128N11FFIV12 Flash, 8MX16, 110ns, PBGA64, 13 X 11 MM, LEAD FREE, FBGA-64 Spansion S29GL128P13FFIV20 vs S29GL128N11FFIV12
S29GL128N11FFI012 Flash, 8MX16, 110ns, PBGA64, 13 X 11 MM, LEAD FREE, FBGA-64 Spansion S29GL128P13FFIV20 vs S29GL128N11FFI012
Part Number Description Manufacturer Compare
S29GL256P11FAI022 Flash, 256MX1, 110ns, PBGA64, 13 X 11 MM, 1 MM PITCH, FBGA-64 Spansion S29GL128P13FFIV20 vs S29GL256P11FAI022
S29PL127J65BAI032 Flash, 2MX16, 65ns, PBGA64, 8 X 11.60 MM, LEAD FREE COMPLIANT, FBGA-64 Spansion S29GL128P13FFIV20 vs S29PL127J65BAI032
S29PL127J60TFI001 Flash, 8MX16, 60ns, PDSO56, Spansion S29GL128P13FFIV20 vs S29PL127J60TFI001
S29PL127J60BFI010 Flash, 8MX16, 60ns, PBGA80, 11 X 8 MM, LEAD FREE, FBGA-80 Spansion S29GL128P13FFIV20 vs S29PL127J60BFI010
M58LT128GSB1ZA5E 8MX16 FLASH 1.8V PROM, 110ns, PBGA64, 10 X 13 MM, 1 MM PITCH, LEAD FREE, TBGA-64 STMicroelectronics S29GL128P13FFIV20 vs M58LT128GSB1ZA5E
S29PL127J60BFW021 Flash, 8MX16, 60ns, PBGA64, 8 X 11.60 MM, LEAD FREE, FBGA-64 Spansion S29GL128P13FFIV20 vs S29PL127J60BFW021
RC28F128P33B85B 8MX16 FLASH 3V PROM, 85ns, PBGA64, BGA-64 Micron Technology Inc S29GL128P13FFIV20 vs RC28F128P33B85B
S29PL129N65GAW002 Flash, 8MX16, 65ns, PBGA64, 8 X 11.60 MM, LEAD FREE COMPLIANT, FBGA-64 Spansion S29GL128P13FFIV20 vs S29PL129N65GAW002
M58LW128H115ZA1F 8MX16 FLASH 3V PROM, 115ns, PBGA64, 10 X 13 MM, 1 MM PITCH, LEAD FREE, TBGA-64 STMicroelectronics S29GL128P13FFIV20 vs M58LW128H115ZA1F
S29PL127J65TFI000 Flash, 8MX16, 65ns, PDSO56, Spansion S29GL128P13FFIV20 vs S29PL127J65TFI000

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S29GL128P13FFIV20 by Spansion.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S29GL128P13FFIV20 by Spansion

  • Please alert me when S29GL128P13FFIV20 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following S29GL128P13FFIV20 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S29GL128P13FFIV20 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following S29GL128P13FFIV20 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S29GL128P13FFIV20.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S29GL128P13FFIV20 by Spansion

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: