Part Details for S29GL128P11FFIV20 by Spansion
Overview of S29GL128P11FFIV20 by Spansion
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S29GL128P11FFIV20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 29 |
|
$8.6950 / $14.1000 | Buy Now | |
|
Rochester Electronics | S29GL128P - 128 Mbit, 3V, Page Flash with 90 nm MirrorBit Process Technology RoHS: Compliant Status: Active Min Qty: 1 | 15 |
|
$4.7200 / $5.5500 | Buy Now |
Part Details for S29GL128P11FFIV20
S29GL128P11FFIV20 CAD Models
S29GL128P11FFIV20 Part Data Attributes
|
S29GL128P11FFIV20
Spansion
Buy Now
Datasheet
|
Compare Parts:
S29GL128P11FFIV20
Spansion
Flash, 128MX1, 110ns, PBGA64, 13 X 11 MM, 1 MM PITCH, LEAD FREE, FBGA-64
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | BGA | |
Package Description | 13 X 11 MM, 1 MM PITCH, LEAD FREE, FBGA-64 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.1.A | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 110 ns | |
Alternate Memory Width | 8 | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PBGA-B64 | |
JESD-609 Code | e1 | |
Length | 13 mm | |
Memory Density | 134217728 bit | |
Memory IC Type | FLASH | |
Memory Width | 1 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Sectors/Size | 128 | |
Number of Terminals | 64 | |
Number of Words | 134217728 words | |
Number of Words Code | 128000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128MX1 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA64,8X8,40 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE | |
Page Size | 8/16 words | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.4 mm | |
Sector Size | 128K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.11 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 11 mm |
Alternate Parts for S29GL128P11FFIV20
This table gives cross-reference parts and alternative options found for S29GL128P11FFIV20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29GL128P11FFIV20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
S29GL128P11FFI023 | Cypress Semiconductor | Check for Price | Flash, 128MX1, 110ns, PBGA64, FBGA-64 | S29GL128P11FFIV20 vs S29GL128P11FFI023 |
S29GL128P11FFIV13 | Cypress Semiconductor | Check for Price | Flash, 128MX1, 110ns, PBGA64, FBGA-64 | S29GL128P11FFIV20 vs S29GL128P11FFIV13 |
S29GL128P11FFIV10 | Cypress Semiconductor | Check for Price | Flash, 128MX1, 110ns, PBGA64, FBGA-64 | S29GL128P11FFIV20 vs S29GL128P11FFIV10 |
S29GL128P11FFIR23 | Spansion | Check for Price | Flash, 128MX1, 110ns, PBGA64, 13 X 11 MM, 1 MM PITCH, LEAD FREE, FBGA-64 | S29GL128P11FFIV20 vs S29GL128P11FFIR23 |
S29GL128P11FAIV22 | Cypress Semiconductor | Check for Price | Flash, 128MX1, 110ns, PBGA64, FBGA-64 | S29GL128P11FFIV20 vs S29GL128P11FAIV22 |
S29GL128P11FFIR20 | Spansion | Check for Price | Flash, 128MX1, 110ns, PBGA64, 13 X 11 MM, 1 MM PITCH, LEAD FREE, FBGA-64 | S29GL128P11FFIV20 vs S29GL128P11FFIR20 |
S29GL128P11FAIR22 | Spansion | Check for Price | Flash, 128MX1, 110ns, PBGA64, 13 X 11 MM, 1 MM PITCH, FBGA-64 | S29GL128P11FFIV20 vs S29GL128P11FAIR22 |
S29GL128P11FAI020 | Infineon Technologies AG | Check for Price | Flash, 128MX1, 110ns, PBGA64, FBGA-64 | S29GL128P11FFIV20 vs S29GL128P11FAI020 |
S29GL128P11FAIR23 | Spansion | Check for Price | Flash, 128MX1, 110ns, PBGA64, 13 X 11 MM, 1 MM PITCH, FBGA-64 | S29GL128P11FFIV20 vs S29GL128P11FAIR23 |
S29GL128P11FAIV12 | Spansion | Check for Price | Flash, 128MX1, 110ns, PBGA64, 13 X 11 MM, 1 MM PITCH, FBGA-64 | S29GL128P11FFIV20 vs S29GL128P11FAIV12 |