Datasheets
S29GL128P10TAIR23 by:

Flash, 128MX1, 100ns, PDSO56, 20 X 14 MM, MO-142EC, TSOP-56

Part Details for S29GL128P10TAIR23 by Cypress Semiconductor

Overview of S29GL128P10TAIR23 by Cypress Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for S29GL128P10TAIR23

S29GL128P10TAIR23 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

S29GL128P10TAIR23 Part Data Attributes

S29GL128P10TAIR23 Cypress Semiconductor
Buy Now Datasheet
Compare Parts:
S29GL128P10TAIR23 Cypress Semiconductor Flash, 128MX1, 100ns, PDSO56, 20 X 14 MM, MO-142EC, TSOP-56
Rohs Code No
Part Life Cycle Code Transferred
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP
Package Description 20 X 14 MM, MO-142EC, TSOP-56
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.32.00.51
Access Time-Max 100 ns
Alternate Memory Width 8
Boot Block BOTTOM/TOP
Command User Interface YES
Common Flash Interface YES
Data Polling YES
JESD-30 Code R-PDSO-G56
JESD-609 Code e0
Length 18.4 mm
Memory Density 134217728 bit
Memory IC Type FLASH
Memory Width 1
Moisture Sensitivity Level 3
Number of Functions 1
Number of Sectors/Size 128
Number of Terminals 56
Number of Words 134217728 words
Number of Words Code 128000000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Organization 128MX1
Package Body Material PLASTIC/EPOXY
Package Code HTSSOP
Package Equivalence Code TSSOP56,.8,20
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
Page Size 8/16 words
Parallel/Serial PARALLEL
Peak Reflow Temperature (Cel) 260
Programming Voltage 3 V
Qualification Status Not Qualified
Ready/Busy YES
Seated Height-Max 1.2 mm
Sector Size 128K
Standby Current-Max 0.000005 A
Supply Current-Max 0.11 mA
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 3 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position DUAL
Toggle Bit YES
Type NOR TYPE
Width 14 mm

Alternate Parts for S29GL128P10TAIR23

This table gives cross-reference parts and alternative options found for S29GL128P10TAIR23. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29GL128P10TAIR23, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
S29GL128P10TACR23 Flash, 128MX1, 100ns, PDSO56, 20 X 14 MM, MO-142EC, TSOP-56 Cypress Semiconductor S29GL128P10TAIR23 vs S29GL128P10TACR23
S29GL128P10TAIR20 Flash, 128MX1, 100ns, PDSO56, 20 X 14 MM, MO-142EC, TSOP-56 Cypress Semiconductor S29GL128P10TAIR23 vs S29GL128P10TAIR20
S29GL128P10TACR20 Flash, 128MX1, 100ns, PDSO56, 20 X 14 MM, MO-142EC, TSOP-56 Cypress Semiconductor S29GL128P10TAIR23 vs S29GL128P10TACR20
S29GL128P10TFCR23 Flash, 128MX1, 100ns, PDSO56, 20 X 14 MM, LEAD FREE, MO-142EC, TSOP-56 Cypress Semiconductor S29GL128P10TAIR23 vs S29GL128P10TFCR23
S29GL128P10TFIR20 Flash, 128MX1, 100ns, PDSO56, 20 X 14 MM, LEAD FREE, MO-142EC, TSOP-56 Cypress Semiconductor S29GL128P10TAIR23 vs S29GL128P10TFIR20
S29GL128P10TFIR13 Flash, 128MX1, 100ns, PDSO56, 20 X 14 MM, LEAD FREE, MO-142EC, TSOP-56 Cypress Semiconductor S29GL128P10TAIR23 vs S29GL128P10TFIR13
S29GL128P10TAIR10 Flash, 128MX1, 100ns, PDSO56, 20 X 14 MM, MO-142EC, TSOP-56 Cypress Semiconductor S29GL128P10TAIR23 vs S29GL128P10TAIR10
S29GL128P10TFIR23 Flash, 128MX1, 100ns, PDSO56, 20 X 14 MM, LEAD FREE, MO-142EC, TSOP-56 Cypress Semiconductor S29GL128P10TAIR23 vs S29GL128P10TFIR23
S29GL128P10TFIR10 Flash, 128MX1, 100ns, PDSO56, 20 X 14 MM, LEAD FREE, MO-142EC, TSOP-56 Cypress Semiconductor S29GL128P10TAIR23 vs S29GL128P10TFIR10
S29GL128P10TFCR13 Flash, 128MX1, 100ns, PDSO56, 20 X 14 MM, LEAD FREE, MO-142EC, TSOP-56 Cypress Semiconductor S29GL128P10TAIR23 vs S29GL128P10TFCR13
Part Number Description Manufacturer Compare
S29GL128P10TAIR10 Flash, 128MX1, 100ns, PDSO56, 20 X 14 MM, MO-142EC, TSOP-56 Cypress Semiconductor S29GL128P10TAIR23 vs S29GL128P10TAIR10
S29GL128P10TACR20 Flash, 128MX1, 100ns, PDSO56, 20 X 14 MM, MO-142EC, TSOP-56 Cypress Semiconductor S29GL128P10TAIR23 vs S29GL128P10TACR20
S29GL128P10TACR23 Flash, 128MX1, 100ns, PDSO56, 20 X 14 MM, MO-142EC, TSOP-56 Cypress Semiconductor S29GL128P10TAIR23 vs S29GL128P10TACR23
S29GL128P10TFIR23 Flash, 128MX1, 100ns, PDSO56, 20 X 14 MM, LEAD FREE, MO-142EC, TSOP-56 Cypress Semiconductor S29GL128P10TAIR23 vs S29GL128P10TFIR23
S29GL128P10TFCR13 Flash, 128MX1, 100ns, PDSO56, 20 X 14 MM, LEAD FREE, MO-142EC, TSOP-56 Cypress Semiconductor S29GL128P10TAIR23 vs S29GL128P10TFCR13
S29GL128P10TFCR23 Flash, 128MX1, 100ns, PDSO56, 20 X 14 MM, LEAD FREE, MO-142EC, TSOP-56 Cypress Semiconductor S29GL128P10TAIR23 vs S29GL128P10TFCR23
S29GL128P10TFIR20 Flash, 128MX1, 100ns, PDSO56, 20 X 14 MM, LEAD FREE, MO-142EC, TSOP-56 Cypress Semiconductor S29GL128P10TAIR23 vs S29GL128P10TFIR20
S29GL128P10TAIR13 Flash, 128MX1, 100ns, PDSO56, 20 X 14 MM, MO-142EC, TSOP-56 Cypress Semiconductor S29GL128P10TAIR23 vs S29GL128P10TAIR13
S29GL128P10TFIR13 Flash, 128MX1, 100ns, PDSO56, 20 X 14 MM, LEAD FREE, MO-142EC, TSOP-56 Cypress Semiconductor S29GL128P10TAIR23 vs S29GL128P10TFIR13
S29GL128P10TFIR10 Flash, 128MX1, 100ns, PDSO56, 20 X 14 MM, LEAD FREE, MO-142EC, TSOP-56 Cypress Semiconductor S29GL128P10TAIR23 vs S29GL128P10TFIR10

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S29GL128P10TAIR23 by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S29GL128P10TAIR23 by Cypress Semiconductor

Select Manufacturer
Which Manufacturer of S29GL128P10TAIR23 would you like to use for your alert(s)?
  • Please alert me when S29GL128P10TAIR23 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S29GL128P10TAIR23 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S29GL128P10TAIR23 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S29GL128P10TAIR23 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S29GL128P10TAIR23.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S29GL128P10TAIR23 by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: