Part Details for S29GL128N90TFIV10 by Spansion
Overview of S29GL128N90TFIV10 by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S29GL128N90TFIV10
S29GL128N90TFIV10 CAD Models
S29GL128N90TFIV10 Part Data Attributes
|
S29GL128N90TFIV10
Spansion
Buy Now
Datasheet
|
Compare Parts:
S29GL128N90TFIV10
Spansion
Flash, 8MX16, 90ns, PDSO56, MO-142BEC, LEAD FREE, TSOP-56
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | TSOP1 | |
Package Description | MO-142BEC, LEAD FREE, TSOP-56 | |
Pin Count | 56 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
Alternate Memory Width | 8 | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e3 | |
Length | 18.4 mm | |
Memory Density | 134217728 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Sectors/Size | 128 | |
Number of Terminals | 56 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP56,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Page Size | 8/16 words | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 128K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.07 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 14 mm |
Alternate Parts for S29GL128N90TFIV10
This table gives cross-reference parts and alternative options found for S29GL128N90TFIV10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29GL128N90TFIV10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S29GL128N90TAIV20 | Flash, 8MX16, 90ns, PDSO56, MO-142BEC, TSOP-56 | Spansion | S29GL128N90TFIV10 vs S29GL128N90TAIV20 |
MX29LA129MHTI-90R | Flash, 8MX16, 90ns, PDSO56, 14 X 20 MM, PLASTIC, MO-142, TSOP1-56 | Macronix International Co Ltd | S29GL128N90TFIV10 vs MX29LA129MHTI-90R |
S29GL128N90TFI020 | Flash, 8MX16, 90ns, PDSO56, MO-142BEC, LEAD FREE, TSOP-56 | Spansion | S29GL128N90TFIV10 vs S29GL128N90TFI020 |
AM29LV128MH90REF | Flash, 8MX16, 90ns, PDSO56, MO-142EC, TSOP-56 | Spansion | S29GL128N90TFIV10 vs AM29LV128MH90REF |
S29GL128N90TFIR23 | Flash, 8MX16, 90ns, PDSO56, LEAD FREE, MO-142EC, TSOP-56 | Spansion | S29GL128N90TFIV10 vs S29GL128N90TFIR23 |
S29GL128N90TAIR22 | Flash, 8MX16, 90ns, PDSO56, MO-142EC, TSOP-56 | Spansion | S29GL128N90TFIV10 vs S29GL128N90TAIR22 |
S29GL128N90TAIV23 | Flash, 8MX16, 90ns, PDSO56, MO-142BEC, TSOP-56 | Spansion | S29GL128N90TFIV10 vs S29GL128N90TAIV23 |
S29GL128N90TFI023 | Flash, 8MX16, 90ns, PDSO56, MO-142BEC, LEAD FREE, TSOP-56 | Spansion | S29GL128N90TFIV10 vs S29GL128N90TFI023 |
S29GL128N90TFIV13 | Flash, 8MX16, 90ns, PDSO56, MO-142BEC, LEAD FREE, TSOP-56 | Spansion | S29GL128N90TFIV10 vs S29GL128N90TFIV13 |
S29GL128N90TAI020 | Flash, 8MX16, 90ns, PDSO56, MO-142BEC, TSOP-56 | Spansion | S29GL128N90TFIV10 vs S29GL128N90TAI020 |