S29GL128N90FXI000
Description: Flash, 8MX16, 90ns, PBGA64,

Overview of S29GL128N90FXI000 by AMD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for S29GL128N90FXI000 by AMD
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for S29GL128N90FXI000 by AMD

S29GL128N90FXI000
AMD
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
ADVANCED MICRO DEVICES INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
90 ns
Alternate Memory Width
8
Command User Interface
YES
Common Flash Interface
YES
Data Polling
YES
JESD-30 Code
S-PBGA-B64
JESD-609 Code
e0
Memory Density
134217728 bit
Memory IC Type
FLASH
Memory Width
16
Number of Sectors/Size
128
Number of Terminals
64
Number of Words
8388608 words
Number of Words Code
8000000
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
8MX16
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Equivalence Code
BGA64,8X8,40
Package Shape
SQUARE
Package Style
GRID ARRAY
Page Size
8/16 words
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Ready/Busy
YES
Sector Size
128K
Standby Current-Max
0.000005 A
Supply Current-Max
0.06 mA
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Toggle Bit
YES
Type
NOR TYPE
Want to compare parts?
  1. S29GL128N90FXI000
    AMD
    Flash, 8MX16, 90ns, PBGA64,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S29GL128N90FXI000 by AMD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S29GL128N90FXI000 by AMD

Select Manufacturer
Which Manufacturer of S29GL128N90FXI000 would you like to use for your alert(s)?
  • Please alert me when S29GL128N90FXI000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S29GL128N90FXI000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S29GL128N90FXI000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S29GL128N90FXI000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S29GL128N90FXI000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S29GL128N90FXI000 by AMD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: