Part Details for S29GL128M10TDIR23 by Spansion
Overview of S29GL128M10TDIR23 by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S29GL128M10TDIR23
S29GL128M10TDIR23 CAD Models
S29GL128M10TDIR23 Part Data Attributes:
|
S29GL128M10TDIR23
Spansion
Buy Now
Datasheet
|
Compare Parts:
S29GL128M10TDIR23
Spansion
Flash, 8MX16, 100ns, PDSO56, LEAD FREE, TSOP-56
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | TSOP | |
Package Description | LEAD FREE, TSOP-56 | |
Pin Count | 56 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 100 ns | |
Alternate Memory Width | 8 | |
Boot Block | BOTTOM/TOP | |
JESD-30 Code | R-PDSO-G56 | |
Length | 18.4 mm | |
Memory Density | 134217728 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 56 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Type | NOR TYPE | |
Width | 14 mm |
Alternate Parts for S29GL128M10TDIR23
This table gives cross-reference parts and alternative options found for S29GL128M10TDIR23. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29GL128M10TDIR23, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29LV128MH103RFI | Flash, 8MX16, 100ns, PDSO56, REVERSE, MO-142B, TSOP-56 | AMD | S29GL128M10TDIR23 vs AM29LV128MH103RFI |
AM29LV128MH104EI | Flash, 8MX16, 100ns, PDSO56, MO-142B, TSOP-56 | Spansion | S29GL128M10TDIR23 vs AM29LV128MH104EI |
AM29LV128MH109FI | Flash, 8MX16, 100ns, PDSO56, REVERSE, MO-142B, TSOP-56 | AMD | S29GL128M10TDIR23 vs AM29LV128MH109FI |
S29GL128M10TDIR20 | Flash, 8MX16, 100ns, PDSO56, LEAD FREE, TSOP-56 | Spansion | S29GL128M10TDIR23 vs S29GL128M10TDIR20 |
S29GL128M10TAFR92 | Flash, 8MX16, 100ns, PDSO56, TSOP-56 | Spansion | S29GL128M10TDIR23 vs S29GL128M10TAFR92 |
S29GL128M10TDIR22 | Flash, 8MX16, 100ns, PDSO56, LEAD FREE, TSOP-56 | Spansion | S29GL128M10TDIR23 vs S29GL128M10TDIR22 |
AM29LV128ML104EI | Flash, 8MX16, 100ns, PDSO56, MO-142B, TSOP-56 | Spansion | S29GL128M10TDIR23 vs AM29LV128ML104EI |
AM29LV128MH104EI | Flash, 8MX16, 100ns, PDSO56, MO-142B, TSOP-56 | AMD | S29GL128M10TDIR23 vs AM29LV128MH104EI |
AM29LV128MH103EF | Flash, 8MX16, 100ns, PDSO56, MO-142B, TSOP-56 | Spansion | S29GL128M10TDIR23 vs AM29LV128MH103EF |
AM29LV128ML108RFI | Flash, 8MX16, 100ns, PDSO56, REVERSE, TSOP-56 | AMD | S29GL128M10TDIR23 vs AM29LV128ML108RFI |