Part Details for S29GL064N90TAIR63 by Cypress Semiconductor
Overview of S29GL064N90TAIR63 by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S29GL064N90TAIR63
S29GL064N90TAIR63 CAD Models
S29GL064N90TAIR63 Part Data Attributes
|
S29GL064N90TAIR63
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
S29GL064N90TAIR63
Cypress Semiconductor
Flash, 4MX16, 90ns, PDSO48, MO-142EC, TSOP-48
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Package Description | MO-142EC, TSOP-48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
Alternate Memory Width | 8 | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e0 | |
Length | 18.4 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 14 mm |
Alternate Parts for S29GL064N90TAIR63
This table gives cross-reference parts and alternative options found for S29GL064N90TAIR63. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29GL064N90TAIR63, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29LV641GH98FK | Flash, 4MX16, 90ns, PDSO48, REVERSE, TSOP-48 | Spansion | S29GL064N90TAIR63 vs AM29LV641GH98FK |
MBM29LV650UE90TN | Flash, 4MX16, 90ns, PDSO48, PLASTIC, TSOP1-48 | Spansion | S29GL064N90TAIR63 vs MBM29LV650UE90TN |
AM29LV641GH98FE | Flash, 4MX16, 90ns, PDSO48, REVERSE, TSOP-48 | Spansion | S29GL064N90TAIR63 vs AM29LV641GH98FE |
S29GL064N90TAI063 | Flash, 4MX16, 90ns, PDSO48, MO-142EC, TSOP-48 | Cypress Semiconductor | S29GL064N90TAIR63 vs S29GL064N90TAI063 |
AM29LV641GH98EI | Flash, 4MX16, 90ns, PDSO48, TSOP-48 | Spansion | S29GL064N90TAIR63 vs AM29LV641GH98EI |
S29GL064N90TAI40 | Flash, 4MX16, 90ns, PDSO48, MO-142EC, TSOP-48 | Cypress Semiconductor | S29GL064N90TAIR63 vs S29GL064N90TAI40 |
AM29LV641GH93EI | Flash, 4MX16, 90ns, PDSO48, TSOP-48 | Spansion | S29GL064N90TAIR63 vs AM29LV641GH93EI |
M29KW064E90N1T | 4MX16 FLASH 3V PROM, 90ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | STMicroelectronics | S29GL064N90TAIR63 vs M29KW064E90N1T |
S29GL064N90TFIR63 | Flash, 4MX16, 90ns, PDSO48, LEAD FREE, MO-142EC, TSOP-48 | Cypress Semiconductor | S29GL064N90TAIR63 vs S29GL064N90TFIR63 |
AM29LV641GL98FK | Flash, 4MX16, 90ns, PDSO48, REVERSE, TSOP-48 | Spansion | S29GL064N90TAIR63 vs AM29LV641GL98FK |