Part Details for S29GL064N90FFI043 by Cypress Semiconductor
Overview of S29GL064N90FFI043 by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S29GL064N90FFI043
S29GL064N90FFI043 CAD Models
S29GL064N90FFI043 Part Data Attributes
|
S29GL064N90FFI043
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
S29GL064N90FFI043
Cypress Semiconductor
Flash, 4MX16, 90ns, PBGA64, 13 X 11 MM, LEAD FREE, FBGA-64
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.1.A | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
Alternate Memory Width | 8 | |
Boot Block | BOTTOM | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PBGA-B64 | |
JESD-609 Code | e1 | |
Length | 13 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Sectors/Size | 8,127 | |
Number of Terminals | 64 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA64,8X8,40 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE | |
Page Size | 8/16 words | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.4 mm | |
Sector Size | 8K,64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 11 mm |
Alternate Parts for S29GL064N90FFI043
This table gives cross-reference parts and alternative options found for S29GL064N90FFI043. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29GL064N90FFI043, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S29GL064M90FAIR42 | Flash, 4MX16, 90ns, PBGA64, 13 X 11 MM, FORTIFIED, BGA-64 | Spansion | S29GL064N90FFI043 vs S29GL064M90FAIR42 |
S29GL064N90FAI10 | Flash, 4MX16, 90ns, PBGA64, 13 X 11 MM, FBGA-64 | Spansion | S29GL064N90FFI043 vs S29GL064N90FAI10 |
S29GL064N90FFI13 | Flash, 4MX16, 90ns, PBGA64, 13 X 11 MM, LEAD FREE, FBGA-64 | Spansion | S29GL064N90FFI043 vs S29GL064N90FFI13 |
S29GL064N90FFI040 | Flash, 4MX16, 90ns, PBGA64, 13 X 11 MM, LEAD FREE, FBGA-64 | Spansion | S29GL064N90FFI043 vs S29GL064N90FFI040 |
S29GL064N90FFA043 | Flash, 4MX16, 90ns, PBGA64, BGA-64 | Cypress Semiconductor | S29GL064N90FFI043 vs S29GL064N90FFA043 |
S29GL064N90FAIR22 | Flash, 4MX16, 90ns, PBGA64, 13 X 11 MM, FBGA-64 | Spansion | S29GL064N90FFI043 vs S29GL064N90FAIR22 |
S29GL064N90FFIR42 | Flash, 4MX16, 90ns, PBGA64, 13 X 11 MM, LEAD FREE, FBGA-64 | Spansion | S29GL064N90FFI043 vs S29GL064N90FFIR42 |
M29W640GH90ZF6E | 4MX16 FLASH 3V PROM, 90ns, PBGA64, 10 X 13 MM, 1 MM PITCH, ROHS COMPLIANT, TBGA-64 | STMicroelectronics | S29GL064N90FFI043 vs M29W640GH90ZF6E |
S29GL064N90FAI23 | Flash, 4MX16, 90ns, PBGA64, 13 X 11 MM, FBGA-64 | Spansion | S29GL064N90FFI043 vs S29GL064N90FAI23 |
M29W640GH90ZF6F | 4MX16 FLASH 3V PROM, 90ns, PBGA64, 10 X 13 MM, 1 MM PITCH, ROHS COMPLIANT, TBGA-64 | STMicroelectronics | S29GL064N90FFI043 vs M29W640GH90ZF6F |