Part Details for S29GL064N90BAI30 by Cypress Semiconductor
Overview of S29GL064N90BAI30 by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S29GL064N90BAI30
S29GL064N90BAI30 CAD Models
S29GL064N90BAI30 Part Data Attributes
|
S29GL064N90BAI30
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
S29GL064N90BAI30
Cypress Semiconductor
Flash, 4MX16, 90ns, PBGA48, 8.15 X 6.15 MM, FBGA-48
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Package Description | 8.15 X 6.15 MM, FBGA-48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
Alternate Memory Width | 8 | |
JESD-30 Code | R-PBGA-B48 | |
JESD-609 Code | e0 | |
Length | 8.15 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Type | NOR TYPE | |
Width | 6.15 mm |
Alternate Parts for S29GL064N90BAI30
This table gives cross-reference parts and alternative options found for S29GL064N90BAI30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29GL064N90BAI30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S29GL064N90BAI033 | Flash, 4MX16, 90ns, PBGA48, 8.15 X 6.15 MM, FBGA-48 | Cypress Semiconductor | S29GL064N90BAI30 vs S29GL064N90BAI033 |
S29GL064N90BFI30 | Flash, 4MX16, 90ns, PBGA48, 8.15 X 6.15 MM, LEAD FREE, FBGA-48 | Cypress Semiconductor | S29GL064N90BAI30 vs S29GL064N90BFI30 |
S29GL064N90BFA030 | Flash, 4MX16, 90ns, PBGA48, BGA-48 | Cypress Semiconductor | S29GL064N90BAI30 vs S29GL064N90BFA030 |
S29GL064N90BFI032 | Flash, 4MX16, 90ns, PBGA48, 8.15 X 6.15 MM, LEAD FREE, FBGA-48 | Cypress Semiconductor | S29GL064N90BAI30 vs S29GL064N90BFI032 |
MX29LV640DBXEI-90G | Flash, 4MX16, 90ns, PBGA48, 6 X 8 MM, 1.30 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, MO-219, CSP-48 | Macronix International Co Ltd | S29GL064N90BAI30 vs MX29LV640DBXEI-90G |
MX29GL640EBXEI-90G | Flash, 4MX16, 90ns, PBGA48, 6 X 8 MM, 1.30 MM HEIGHT, 0.80 MM PITCH, HALOGEN FREE AND ROHS COMPLIANT, MO-219, LFBGA-48 | Macronix International Co Ltd | S29GL064N90BAI30 vs MX29GL640EBXEI-90G |
S29GL064N90BFI033 | Flash, 4MX16, 90ns, PBGA48, | Infineon Technologies AG | S29GL064N90BAI30 vs S29GL064N90BFI033 |
S29GL064N90BAI032 | Flash, 4MX16, 90ns, PBGA48, 8.15 X 6.15 MM, FBGA-48 | Cypress Semiconductor | S29GL064N90BAI30 vs S29GL064N90BAI032 |
S29GL064N90BFI032 | Flash, 4MX16, 90ns, PBGA48, | Infineon Technologies AG | S29GL064N90BAI30 vs S29GL064N90BFI032 |
S29GL064N90BAIR30 | Flash, 4MX16, 90ns, PBGA48, 8.15 X 6.15 MM, FBGA-48 | Cypress Semiconductor | S29GL064N90BAI30 vs S29GL064N90BAIR30 |