Part Details for S29GL064N70TFI073 by Spansion
Overview of S29GL064N70TFI073 by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S29GL064N70TFI073
S29GL064N70TFI073 CAD Models
S29GL064N70TFI073 Part Data Attributes
|
S29GL064N70TFI073
Spansion
Buy Now
Datasheet
|
Compare Parts:
S29GL064N70TFI073
Spansion
Flash, 4MX16, 70ns, PDSO48, LEAD FREE, MO-142EC, TSOP-48
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | TSOP1 | |
Package Description | LEAD FREE, MO-142EC, TSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 70 ns | |
Alternate Memory Width | 8 | |
Boot Block | BOTTOM/TOP | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e3 | |
Length | 18.4 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Sectors/Size | 128 | |
Number of Terminals | 48 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Page Size | 8 words | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 32K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 14 mm |
Alternate Parts for S29GL064N70TFI073
This table gives cross-reference parts and alternative options found for S29GL064N70TFI073. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29GL064N70TFI073, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M29DW640F70N6 | STMicroelectronics | Check for Price | 4MX16 FLASH 3V PROM, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | S29GL064N70TFI073 vs M29DW640F70N6 |
M29DW641F70N1E | STMicroelectronics | Check for Price | 4MX16 FLASH 3V PROM, 70ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 | S29GL064N70TFI073 vs M29DW641F70N1E |
M29DW641F70N6E | Numonyx Memory Solutions | Check for Price | Flash, 4MX16, 70ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 | S29GL064N70TFI073 vs M29DW641F70N6E |
S29JL064H70TAI002 | Spansion | Check for Price | Flash, 4MX16, 70ns, PDSO48, MO-142BDD, TSOP-48 | S29GL064N70TFI073 vs S29JL064H70TAI002 |
S29JL064H70TFN000 | Spansion | Check for Price | Flash, 4MX16, 70ns, PDSO48, LEAD FREE, MO-142BDD, TSOP-48 | S29GL064N70TFI073 vs S29JL064H70TFN000 |
M29DW640F70N6 | Numonyx Memory Solutions | Check for Price | Flash, 4MX16, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | S29GL064N70TFI073 vs M29DW640F70N6 |
S29JL064J70TFI000 | Infineon Technologies AG | $6.4109 | Flash, 4MX16, 70ns, PDSO48, | S29GL064N70TFI073 vs S29JL064J70TFI000 |
AM29DL640G70EI | Spansion | Check for Price | Flash, 4MX16, 70ns, PDSO48, MO-142DD, TSOP-48 | S29GL064N70TFI073 vs AM29DL640G70EI |