Memory
S29GL064N70BFI42
Spansion
Description: Flash, 4MX16, 70ns, PBGA48, 8.15 X 6.15 MM, LEAD FREE, FBGA-48

Overview of S29GL064N70BFI42 by Spansion

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for S29GL064N70BFI42 by Spansion
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for S29GL064N70BFI42 by Spansion

S29GL064N70BFI42
Spansion
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SPANSION INC
Part Package Code
BGA
Package Description
8.15 X 6.15 MM, LEAD FREE, FBGA-48
Pin Count
48
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
70 ns
Alternate Memory Width
8
Boot Block
BOTTOM/TOP
JESD-30 Code
R-PBGA-B48
JESD-609 Code
e1
Length
8.15 mm
Memory Density
67108864 bit
Memory IC Type
FLASH
Memory Width
16
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
48
Number of Words
4194304 words
Number of Words Code
4000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
4MX16
Package Body Material
PLASTIC/EPOXY
Package Code
VFBGA
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Parallel/Serial
PARALLEL
Programming Voltage
3 V
Qualification Status
Not Qualified
Seated Height-Max
1 mm
Supply Current-Max
0.05 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN SILVER COPPER
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Type
NOR TYPE
Width
6.15 mm
Want to compare parts?
  1. S29GL064N70BFI42
    Spansion
    Flash, 4MX16, 70ns, PBGA48, 8.15 X 6.15 MM, LEAD FREE, FBGA-48
    VS

Alternate Parts for S29GL064N70BFI42

This table gives cross-reference parts and alternative options found for S29GL064N70BFI42. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29GL064N70BFI42, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
S29GL064N70BAI43 Flash, 4MX16, 70ns, PBGA48, 8.15 X 6.15 MM, FBGA-48 Spansion S29GL064N70BFI42 vs S29GL064N70BAI43
S29GL064N70BFI042 Flash, 4MX16, 70ns, PBGA48, 8.15 X 6.15 MM, LEAD FREE, FBGA-48 Spansion S29GL064N70BFI42 vs S29GL064N70BFI042
S29GL064N70BFI40 Flash, 4MX16, 70ns, PBGA48, 8.15 X 6.15 MM, LEAD FREE, FBGA-48 Spansion S29GL064N70BFI42 vs S29GL064N70BFI40
MX29LV640EBXEI-70G Flash, 4MX16, 70ns, PBGA48, 6 X 8 MM, 1.30 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, MO-219, TFBGA-48 Macronix International Co Ltd S29GL064N70BFI42 vs MX29LV640EBXEI-70G
S29GL064N70BAI043 Flash, 4MX16, 70ns, PBGA48, 8.15 X 6.15 MM, FBGA-48 Spansion S29GL064N70BFI42 vs S29GL064N70BAI043
S29GL064N70BFIR42 Flash, 4MX16, 70ns, PBGA48, 8.15 X 6.15 MM, LEAD FREE, FBGA-48 Spansion S29GL064N70BFI42 vs S29GL064N70BFIR42
S29GL064N70BFIR40 Flash, 4MX16, 70ns, PBGA48, 8.15 X 6.15 MM, LEAD FREE, FBGA-48 Spansion S29GL064N70BFI42 vs S29GL064N70BFIR40
S29GL064N70BFI43 Flash, 4MX16, 70ns, PBGA48, 8.15 X 6.15 MM, LEAD FREE, FBGA-48 Spansion S29GL064N70BFI42 vs S29GL064N70BFI43
S29GL064N70BAIR40 Flash, 4MX16, 70ns, PBGA48, 8.15 X 6.15 MM, FBGA-48 Spansion S29GL064N70BFI42 vs S29GL064N70BAIR40
S29GL064N70BAIR42 Flash, 4MX16, 70ns, PBGA48, 8.15 X 6.15 MM, FBGA-48 Spansion S29GL064N70BFI42 vs S29GL064N70BAIR42
Part Number Description Manufacturer Compare
S29GL064N70BFI042 Flash, 4MX16, 70ns, PBGA48, 8.15 X 6.15 MM, LEAD FREE, FBGA-48 Spansion S29GL064N70BFI42 vs S29GL064N70BFI042
S29GL064N70BAIR42 Flash, 4MX16, 70ns, PBGA48, 8.15 X 6.15 MM, FBGA-48 Spansion S29GL064N70BFI42 vs S29GL064N70BAIR42
M28W640ECB70ZB6F Flash, 4MX16, 70ns, PBGA48, 6.39 X 10.50 MM, 0.75 MM PITCH, LEAD FREE, TFBGA-48 Numonyx Memory Solutions S29GL064N70BFI42 vs M28W640ECB70ZB6F
M28W640FCB70ZB6 4MX16 FLASH 3V PROM, 70ns, PBGA48, 6.39 X 10.50 MM, 0.75 PITCH, TFBGA-48 STMicroelectronics S29GL064N70BFI42 vs M28W640FCB70ZB6
M28W640FCB70ZB1T 4MX16 FLASH 3V PROM, 70ns, PBGA48, 6.39 X 10.50 MM, 0.75 PITCH, TFBGA-48 STMicroelectronics S29GL064N70BFI42 vs M28W640FCB70ZB1T
M28W640FCB70ZB1E 4MX16 FLASH 3V PROM, 70ns, PBGA48, 6.39 X 10.50 MM, 0.75 MM PITCH, LEAD FREE, TFBGA-48 STMicroelectronics S29GL064N70BFI42 vs M28W640FCB70ZB1E
M28W640ECB70ZB1E Flash, 4MX16, 70ns, PBGA48, 6.39 X 10.50 MM, 0.75 MM PITCH, LEAD FREE, TFBGA-48 Numonyx Memory Solutions S29GL064N70BFI42 vs M28W640ECB70ZB1E
S29GL064N70BFI40 Flash, 4MX16, 70ns, PBGA48, 8.15 X 6.15 MM, LEAD FREE, FBGA-48 Spansion S29GL064N70BFI42 vs S29GL064N70BFI40
MX29LV640EBXEI-70G Flash, 4MX16, 70ns, PBGA48, 6 X 8 MM, 1.30 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, MO-219, TFBGA-48 Macronix International Co Ltd S29GL064N70BFI42 vs MX29LV640EBXEI-70G
M28W640FCB70ZB1F 4MX16 FLASH 3V PROM, 70ns, PBGA48, 6.39 X 10.50 MM, 0.75 MM PITCH, LEAD FREE, TFBGA-48 STMicroelectronics S29GL064N70BFI42 vs M28W640FCB70ZB1F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S29GL064N70BFI42 by Spansion.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S29GL064N70BFI42 by Spansion

Select Manufacturer
Which Manufacturer of S29GL064N70BFI42 would you like to use for your alert(s)?
  • Please alert me when S29GL064N70BFI42 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S29GL064N70BFI42 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S29GL064N70BFI42 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S29GL064N70BFI42 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S29GL064N70BFI42.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S29GL064N70BFI42 by Spansion

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: