Part Details for S29GL064N11FFIV10 by Infineon Technologies AG
Overview of S29GL064N11FFIV10 by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S29GL064N11FFIV10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S29GL064N11FFIV10-ND
|
DigiKey | IC FLASH 64MBIT PARALLEL 64FBGA Lead time: 98 Weeks Container: Tray | Limited Supply - Call |
|
Buy Now |
Part Details for S29GL064N11FFIV10
S29GL064N11FFIV10 CAD Models
S29GL064N11FFIV10 Part Data Attributes
|
S29GL064N11FFIV10
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
S29GL064N11FFIV10
Infineon Technologies AG
Flash, 4MX16, 110ns, PBGA64,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Access Time-Max | 110 ns | |
Alternate Memory Width | 8 | |
Boot Block | BOTTOM/TOP | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PBGA-B64 | |
JESD-609 Code | e1 | |
Length | 13 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Sectors/Size | 128 | |
Number of Terminals | 64 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA64,8X8,40 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE | |
Page Size | 8/16 words | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.4 mm | |
Sector Size | 64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 11 mm |
Alternate Parts for S29GL064N11FFIV10
This table gives cross-reference parts and alternative options found for S29GL064N11FFIV10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29GL064N11FFIV10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
S29GL064N11FFAV13 | Cypress Semiconductor | Check for Price | Flash, 4MX16, 110ns, PBGA64, BGA-64 | S29GL064N11FFIV10 vs S29GL064N11FFAV13 |
S29GL064N11FFAV12 | Cypress Semiconductor | Check for Price | Flash, 4MX16, 110ns, PBGA64, BGA-64 | S29GL064N11FFIV10 vs S29GL064N11FFAV12 |
M58LW064C110ZA1E | STMicroelectronics | Check for Price | 4MX16 FLASH 3V PROM, 110ns, PBGA64, 10 X 13 MM, 1 MM PITCH, TBGA-64 | S29GL064N11FFIV10 vs M58LW064C110ZA1E |
S29GL064A11FFIR12 | Spansion | Check for Price | Flash, 4MX16, 110ns, PBGA64, 13 X 11 MM, LEAD FREE, FBGA-64 | S29GL064N11FFIV10 vs S29GL064A11FFIR12 |
S29GL064A11FFIR50 | Spansion | Check for Price | Flash, 4MX16, 110ns, PBGA64, 13 X 11 MM, LEAD FREE, FBGA-64 | S29GL064N11FFIV10 vs S29GL064A11FFIR50 |
M58LW064C110ZA6 | STMicroelectronics | Check for Price | 4MX16 FLASH 3V PROM, 110ns, PBGA64, 10 X 13 MM, 1 MM PITCH, TBGA-64 | S29GL064N11FFIV10 vs M58LW064C110ZA6 |
S29GL064N11FFIV10 | Cypress Semiconductor | Check for Price | Flash, 4MX16, 110ns, PBGA64, 13 X 11 MM, LEAD FREE, FBGA-64 | S29GL064N11FFIV10 vs S29GL064N11FFIV10 |
S29GL064A11FAIR20 | Spansion | Check for Price | Flash, 4MX16, 110ns, PBGA64, 13 X 11 MM, FBGA-64 | S29GL064N11FFIV10 vs S29GL064A11FAIR20 |
S29GL064A11FFIR13 | Spansion | Check for Price | Flash, 4MX16, 110ns, PBGA64, 13 X 11 MM, LEAD FREE, FBGA-64 | S29GL064N11FFIV10 vs S29GL064A11FFIR13 |
M58LW064D11ZA6T | Numonyx Memory Solutions | Check for Price | Flash, 4MX16, 110ns, PBGA64, 10 X 13 MM, 1 MM PITCH, TBGA-64 | S29GL064N11FFIV10 vs M58LW064D11ZA6T |