Part Details for S29GL064M90TBIR22 by Spansion
Overview of S29GL064M90TBIR22 by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S29GL064M90TBIR22
S29GL064M90TBIR22 CAD Models
S29GL064M90TBIR22 Part Data Attributes
|
S29GL064M90TBIR22
Spansion
Buy Now
Datasheet
|
Compare Parts:
S29GL064M90TBIR22
Spansion
Flash, 4MX16, 90ns, PDSO48, TSOP-48
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | TSOP | |
Package Description | TSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
Alternate Memory Width | 8 | |
Boot Block | BOTTOM/TOP | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e0 | |
Length | 18.4 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Sectors/Size | 128 | |
Number of Terminals | 48 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP48,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Page Size | 4/8 words | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.06 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 12 mm |
Alternate Parts for S29GL064M90TBIR22
This table gives cross-reference parts and alternative options found for S29GL064M90TBIR22. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29GL064M90TBIR22, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M29W641DL90N6T | STMicroelectronics | Check for Price | 4MX16 FLASH 3V PROM, 90ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | S29GL064M90TBIR22 vs M29W641DL90N6T |
AM29LV641DL90REIN | Spansion | Check for Price | Flash, 4MX16, 90ns, PDSO48, MO-142DD, TSOP-48 | S29GL064M90TBIR22 vs AM29LV641DL90REIN |
M29W641DL90N6F | STMicroelectronics | Check for Price | 4MX16 FLASH 3V PROM, 90ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 | S29GL064M90TBIR22 vs M29W641DL90N6F |
AM29LV641DH90RFF | Spansion | Check for Price | Flash, 4MX16, 90ns, PDSO48, MO-142DD, TSOP-48 | S29GL064M90TBIR22 vs AM29LV641DH90RFF |
S29JL064H90TAN002 | Spansion | Check for Price | Flash, 4MX16, 90ns, PDSO48, MO-142BDD, TSOP-48 | S29GL064M90TBIR22 vs S29JL064H90TAN002 |
S29GL064M90TFIR62 | Spansion | Check for Price | Flash, 4MX16, 90ns, PDSO48, LEAD FREE, MO-142-EC, TSOP-48 | S29GL064M90TBIR22 vs S29GL064M90TFIR62 |
S29GL064N90TFI060 | Cypress Semiconductor | Check for Price | Flash, 4MX16, 90ns, PDSO48, LEAD FREE, MO-142EC, TSOP-48 | S29GL064M90TBIR22 vs S29GL064N90TFI060 |
MBM29DL640E90TR | Spansion | Check for Price | Flash, 4MX16, 90ns, PDSO48, PLASTIC, REVERSE, TSOP1-48 | S29GL064M90TBIR22 vs MBM29DL640E90TR |
AM29LV641ML90REI | Spansion | Check for Price | Flash, 4MX16, 90ns, PDSO48, MO-142DD, TSOP-48 | S29GL064M90TBIR22 vs AM29LV641ML90REI |
AM29LV641DL90RFIN | Spansion | Check for Price | Flash, 4MX16, 90ns, PDSO48, MO-142DD, TSOP-48 | S29GL064M90TBIR22 vs AM29LV641DL90RFIN |