Memory
S29GL064A90TAIR33
Description: Flash, 4MX16, 90ns, PDSO48, MO-142EC, TSOP-48

Overview of S29GL064A90TAIR33 by Spansion

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for S29GL064A90TAIR33 by Spansion
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for S29GL064A90TAIR33 by Spansion

S29GL064A90TAIR33
Spansion
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SPANSION INC
Part Package Code
TSOP1
Package Description
MO-142EC, TSOP-48
Pin Count
48
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
90 ns
Additional Feature
ALSO CONFIGURABLE 8M X 8
Alternate Memory Width
8
Boot Block
TOP
Command User Interface
YES
Common Flash Interface
YES
Data Polling
YES
JESD-30 Code
R-PDSO-G48
JESD-609 Code
e0
Length
18.4 mm
Memory Density
67108864 bit
Memory IC Type
FLASH
Memory Width
16
Moisture Sensitivity Level
3
Number of Functions
1
Number of Sectors/Size
8,127
Number of Terminals
48
Number of Words
4194304 words
Number of Words Code
4000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
4MX16
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP48,.8,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Page Size
4/8 words
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Programming Voltage
3 V
Qualification Status
Not Qualified
Ready/Busy
YES
Seated Height-Max
1.2 mm
Sector Size
8K,64K
Standby Current-Max
0.000005 A
Supply Current-Max
0.06 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Toggle Bit
YES
Type
NOR TYPE
Width
12 mm
Want to compare parts?
  1. S29GL064A90TAIR33
    Spansion
    Flash, 4MX16, 90ns, PDSO48, MO-142EC, TSOP-48
    VS

Alternate Parts for S29GL064A90TAIR33

This table gives cross-reference parts and alternative options found for S29GL064A90TAIR33. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29GL064A90TAIR33, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M29W640DT90N6F Flash, 4MX16, 90ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 Numonyx Memory Solutions S29GL064A90TAIR33 vs M29W640DT90N6F
S29GL064N90TAI030 Flash, 4MX16, 90ns, PDSO48, MO-142EC, TSOP-48 Cypress Semiconductor S29GL064A90TAIR33 vs S29GL064N90TAI030
M29W640DT90N1 Flash, 4MX16, 90ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 Numonyx Memory Solutions S29GL064A90TAIR33 vs M29W640DT90N1
S29GL064A90TFIR30 Flash, 4MX16, 90ns, PDSO48, LEAD FREE, MO-142EC, TSOP-48 Spansion S29GL064A90TAIR33 vs S29GL064A90TFIR30
TE28F640B3TC90 Flash, 4MX16, 90ns, PDSO48, 12 X 20 MM, TSOP-48 Numonyx Memory Solutions S29GL064A90TAIR33 vs TE28F640B3TC90
AM29LV640MT90REF Flash, 4MX16, 90ns, PDSO48, LEAD FREE, MO-142DD, TSOP-48 Spansion S29GL064A90TAIR33 vs AM29LV640MT90REF
M29W640DT90N6E Flash, 4MX16, 90ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 Numonyx Memory Solutions S29GL064A90TAIR33 vs M29W640DT90N6E
M28W640ECT90N1S Flash, 4MX16, 90ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 Numonyx Memory Solutions S29GL064A90TAIR33 vs M28W640ECT90N1S
S29GL064A90TFIR33 Flash, 4MX16, 90ns, PDSO48, LEAD FREE, MO-142EC, TSOP-48 Spansion S29GL064A90TAIR33 vs S29GL064A90TFIR33
M28W640FCT90N1E Flash, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 Numonyx Memory Solutions S29GL064A90TAIR33 vs M28W640FCT90N1E
Part Number Description Manufacturer Compare
M29W640DT90N1E Flash, 4MX16, 90ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 Numonyx Memory Solutions S29GL064A90TAIR33 vs M29W640DT90N1E
M28W640ECT90N6E Flash, 4MX16, 90ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 Numonyx Memory Solutions S29GL064A90TAIR33 vs M28W640ECT90N6E
M28W640FCT90N6 4MX16 FLASH 3V PROM, 90ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics S29GL064A90TAIR33 vs M28W640FCT90N6
MX29LV640DTTI-90G Flash, 4MX16, 90ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, MO-142, TSOP1-48 Macronix International Co Ltd S29GL064A90TAIR33 vs MX29LV640DTTI-90G
S29GL064N90TFIR33 Flash, 4MX16, 90ns, PDSO48, LEAD FREE, MO-142EC, TSOP-48 Cypress Semiconductor S29GL064A90TAIR33 vs S29GL064N90TFIR33
M28W640ECT90N6 Flash, 4MX16, 90ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 Numonyx Memory Solutions S29GL064A90TAIR33 vs M28W640ECT90N6
M28W640CT90N1 Flash, 4MX16, 90ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 Numonyx Memory Solutions S29GL064A90TAIR33 vs M28W640CT90N1
AM29LV640MT90REI Flash, 4MX16, 90ns, PDSO48, MO-142DD, TSOP-48 Spansion S29GL064A90TAIR33 vs AM29LV640MT90REI
M28W640ECT90N1S Flash, 4MX16, 90ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 Numonyx Memory Solutions S29GL064A90TAIR33 vs M28W640ECT90N1S
S29GL064N90TAI030 Flash, 4MX16, 90ns, PDSO48, MO-142EC, TSOP-48 Cypress Semiconductor S29GL064A90TAIR33 vs S29GL064N90TAI030

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S29GL064A90TAIR33 by Spansion.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S29GL064A90TAIR33 by Spansion

Select Manufacturer
Which Manufacturer of S29GL064A90TAIR33 would you like to use for your alert(s)?
  • Please alert me when S29GL064A90TAIR33 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S29GL064A90TAIR33 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S29GL064A90TAIR33 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S29GL064A90TAIR33 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S29GL064A90TAIR33.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S29GL064A90TAIR33 by Spansion

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: