Memory
S29GL064A11TFIR22
Description: Flash, 4MX16, 110ns, PDSO56, LEAD FREE, MO-142EC, TSOP-56

Overview of S29GL064A11TFIR22 by Spansion

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for S29GL064A11TFIR22 by Spansion
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for S29GL064A11TFIR22 by Spansion

S29GL064A11TFIR22
Spansion
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SPANSION INC
Part Package Code
TSOP1
Package Description
LEAD FREE, MO-142EC, TSOP-56
Pin Count
56
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
110 ns
Alternate Memory Width
8
Boot Block
BOTTOM
Command User Interface
YES
Common Flash Interface
YES
Data Polling
YES
JESD-30 Code
R-PDSO-G56
JESD-609 Code
e3
Length
18.4 mm
Memory Density
67108864 bit
Memory IC Type
FLASH
Memory Width
16
Moisture Sensitivity Level
3
Number of Functions
1
Number of Sectors/Size
128
Number of Terminals
56
Number of Words
4194304 words
Number of Words Code
4000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
4MX16
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP56,.8,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Page Size
4/8 words
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Programming Voltage
3 V
Qualification Status
Not Qualified
Ready/Busy
YES
Seated Height-Max
1.2 mm
Sector Size
64K
Standby Current-Max
0.000005 A
Supply Current-Max
0.06 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Toggle Bit
YES
Type
NOR TYPE
Width
14 mm
Want to compare parts?
  1. S29GL064A11TFIR22
    Spansion
    Flash, 4MX16, 110ns, PDSO56, LEAD FREE, MO-142EC, TSOP-56
    VS

Alternate Parts for S29GL064A11TFIR22

This table gives cross-reference parts and alternative options found for S29GL064A11TFIR22. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29GL064A11TFIR22, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M58LW064D110N1E Flash, 4MX16, 110ns, PDSO56, 14 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-56 Numonyx Memory Solutions S29GL064A11TFIR22 vs M58LW064D110N1E
AM29LV640ML112RFI Flash, 4MX16, 110ns, PDSO56, REVERSE, MO-142, TSOP-56 AMD S29GL064A11TFIR22 vs AM29LV640ML112RFI
M58LW064D110N1 4MX16 FLASH 3V PROM, 110ns, PDSO56, 14 X 20 MM, PLASTIC, TSOP-56 STMicroelectronics S29GL064A11TFIR22 vs M58LW064D110N1
S29GL064N11TFIV62 Flash, 4MX16, 110ns, PDSO56, LEAD FREE, MO-142EC, TSOP-56 Spansion S29GL064A11TFIR22 vs S29GL064N11TFIV62
M58LW064C110N1T 4MX16 FLASH 3V PROM, 110ns, PDSO56, 14 X 20 MM, PLASTIC, TSOP-56 STMicroelectronics S29GL064A11TFIR22 vs M58LW064C110N1T
M58LW064C110N6 4MX16 FLASH 3V PROM, 110ns, PDSO56, 14 X 20 MM, PLASTIC, TSOP-56 STMicroelectronics S29GL064A11TFIR22 vs M58LW064C110N6
AM29LV640ML112REI Flash, 4MX16, 110ns, PDSO56, MO-142, TSOP-56 AMD S29GL064A11TFIR22 vs AM29LV640ML112REI
S29GL064N11TFIV22 Flash, 4MX16, 110ns, PDSO56, LEAD FREE, MO-142EC, TSOP-56 Spansion S29GL064A11TFIR22 vs S29GL064N11TFIV22
S29GL064N11TAIV10 Flash, 4MX16, 110ns, PDSO56, MO-142EC, TSOP-56 Spansion S29GL064A11TFIR22 vs S29GL064N11TAIV10
S29GL064N11TFIV10 Flash, 4MX16, 110ns, PDSO56, LEAD FREE, MO-142EC, TSOP-56 Cypress Semiconductor S29GL064A11TFIR22 vs S29GL064N11TFIV10
Part Number Description Manufacturer Compare
S29GL064M11ZCIR82 Flash, 4MX16, 110ns, PDSO56, LEAD FREE, TSOP-56 Spansion S29GL064A11TFIR22 vs S29GL064M11ZCIR82
S29GL064N11TAIV23 Flash, 4MX16, 110ns, PDSO56, MO-142EC, TSOP-56 Cypress Semiconductor S29GL064A11TFIR22 vs S29GL064N11TAIV23
S29GL064M11TBIR90 Flash, 4MX16, 110ns, PDSO56, TSOP-56 Spansion S29GL064A11TFIR22 vs S29GL064M11TBIR90
S29GL064M11TBIR93 Flash, 4MX16, 110ns, PDSO56, TSOP-56 Spansion S29GL064A11TFIR22 vs S29GL064M11TBIR93
M58LW064D11N6 Flash, 4MX16, 110ns, PDSO56, 14 X 20 MM, PLASTIC, TSOP-56 Numonyx Memory Solutions S29GL064A11TFIR22 vs M58LW064D11N6
AM29LV640MH112RFF Flash, 4MX16, 110ns, PDSO56, REVERSE, MO-142EC, TSOP-56 Spansion S29GL064A11TFIR22 vs AM29LV640MH112RFF
S29GL064M11TCIR12 Flash, 4MX16, 110ns, PDSO48, LEAD FREE, TSOP-48 Spansion S29GL064A11TFIR22 vs S29GL064M11TCIR12
M58LW064C110N1T 4MX16 FLASH 3V PROM, 110ns, PDSO56, 14 X 20 MM, PLASTIC, TSOP-56 STMicroelectronics S29GL064A11TFIR22 vs M58LW064C110N1T
S29GL064M11ZBIR92 Flash, 4MX16, 110ns, PDSO56, TSOP-56 Spansion S29GL064A11TFIR22 vs S29GL064M11ZBIR92
S29GL064M11ZBIR82 Flash, 4MX16, 110ns, PDSO56, TSOP-56 Spansion S29GL064A11TFIR22 vs S29GL064M11ZBIR82

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S29GL064A11TFIR22 by Spansion.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S29GL064A11TFIR22 by Spansion

Select Manufacturer
Which Manufacturer of S29GL064A11TFIR22 would you like to use for your alert(s)?
  • Please alert me when S29GL064A11TFIR22 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S29GL064A11TFIR22 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S29GL064A11TFIR22 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S29GL064A11TFIR22 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S29GL064A11TFIR22.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S29GL064A11TFIR22 by Spansion

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: